| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | NRND |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Material | Si |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2.5 |
| Operating Junction Temperature (°C) | 150 |
| Maximum Continuous Drain Current (A) | 2.5 |
| Maximum Gate-Source Leakage Current (nA) | 10000 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 70@10V |
| Typical Gate Charge @ Vgs (nC) | 4.1@5V |
| Typical Gate to Drain Charge (nC) | 7.2 |
| Typical Gate to Source Charge (nC) | 4.9 |
| Typical Input Capacitance @ Vds (pF) | 165@10V |
| Typical Output Capacitance (pF) | 410 |
| Maximum Power Dissipation (mW) | 1000 |
| Typical Fall Time (ns) | 5 |
| Typical Rise Time (ns) | 10 |
| Typical Turn-Off Delay Time (ns) | 20 |
| Typical Turn-On Delay Time (ns) | 6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 11@10V|14@4.5V|15@4V |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Supplier Package | TSMT |
| Pin Count | 3 |
| Lead Shape | Gull-wing |