| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 150 | |
| 77 | |
| 51@15V | |
| 108@10V | |
| 108 | |
| 5200@100V | |
| 781000 | |
| 53 | |
| 62 | |
| 148 | |
| 55 | |
| -55 | |
| 150 | |
| Tube | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 20.95 mm |
| Package Width | 5.03 mm |
| Package Length | 15.9 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

