Learn more about the features and benefits of Murata’s Type 1XK wireless module.
Features
- • 2.4GHz & 5 GHz Wi-Fi® + Bluetooth® module
- • Network topology: uAP and STA dual mode
- • Chipset: NXP IW416
- • Processor: No
- • Modulation: DSSS / CCK / OFDM
- • FCC/CE/IC/TELEC ‘reference’ certified
Related Product

High performance capabilities for IoT
- • For Industrial IoT, smart home, audio/video/voice, gateway
- • 802.11 a/b/g/n 150Mbps
- • NXP i.MX Linux, Android, MCUXpresso/FreeRTOS
The Type 1XK is a small and high-performance module based on NXP IW416 combo chipset which supports Wi-Fi® 802.11a/b/g/n + Bluetooth® 5.2 BR/EDR/LE up to 150 Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®.
The WLAN section supports SDIO 3.0 interface and the Bluetooth® section supports high-speed 4-wire UART interface (optional support for SDIO) and PCM for audio data.
The IW416 implements sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. In IEEE 802.11n mode, the WLAN operation supports rates of MCS0 – MCS7 in 20MHz and 40MHz channels for data rate up to 150Mbps.
The Type 1XK module is packaged in an impressively small form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.