Vishay Diodi di regolazione
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BZT03C36-TAP
Zener Diode Single 36V 6% 40Ohm 3250mW 2-Pin SOD-57 Ammo
|
Scorte
452
Da $0.0839 a $0.1584
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 36 | 6% | 3250 | 10 | 1 | 40 | 1300 | Ammo | 2 | SOD-57 | SOD | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
BZT52C13-HE3-08
Zener Diode Single 13V 6% 25Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
|
Scorte
3.000
$0.0245
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 13 | 6% | 500 | 5 | 0.1 | 25 | 25 | 500 | Tape and Reel | 2 | SOD-123 | SOD | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||
PLZ4V7B-G3/H
Diode Zener Single 4.7V 3% 960mW 2-Pin Micro SMF T/R
|
Scorte
22.500
$0.0296
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 4.7 | 3% | 960 | 20 | 5 | 25 | 960 | Tape and Reel | 2 | Micro SMF | No | No | No | No | EAR99 | No | No | ||||||||
PLZ5V6B-G3/H
Diode Zener Single 5.6V 3% 960mW 2-Pin Micro SMF T/R
|
Scorte
22.500
$0.0296
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 5.6 | 3% | 960 | 20 | 5 | 13 | 960 | Tape and Reel | 2 | Micro SMF | No | No | No | No | No | EAR99 | No | No | |||||||
BZX85C2V7-TAP
Diode Zener Single 2.7V 7% 1300mW 2-Pin DO-41 Ammo
|
Scorte
7
$0.0375
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 2.7 | 7% | 1300 | 80 | 150 | 360 | 20 | 1300 | Ammo | 2 | DO-41 | DO | No | Yes | No | No | No | No | EAR99 | No | |||||
MMSZ5248C-E3-18
Diode Zener Single 18V 2% 500mW 2-Pin SOD-123 T/R
|
Scorte
1.744
Da $0.0094 a $0.0254
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 18 | 2% | 500 | 7 | 0.1 | 21 | 500 | Tape and Reel | 2 | SOD-123 | SOD | No | Yes | No | No | No | No | EAR99 | No | No | |||||
BZT52C12-HE3_A-08
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
|
Scorte
60.000
Da $0.0373 a $0.0389
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 12 | 5% | 500 | 5 | 0.1 | 37 | 20 | 500 | Tape and Reel | 2 | SOD-123 | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||
BZT03C200-TR
Zener Diode Single 200V 6% 500Ohm 3250mW 2-Pin SOD-57 T/R
|
Scorte
25.000
$0.2013
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 200 | 6% | 3250 | 5 | 1 | 500 | 1300 | Tape and Reel | 2 | SOD-57 | SOD | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
BZX55C3V3-TAP
Diode Zener Single 3.3V 6% 500mW 2-Pin DO-35 Ammo
|
Scorte
140.000
$0.0212
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 3.3 | 6% | 500 | 5 | 2 | 85 | 500 | Ammo | 2 | DO-35 | DO | No | Yes | No | No | No | No | EAR99 | No | ||||||
BZM55B2V4-TR
Diode Zener Single 2.4V 2% 500mW 2-Pin MicroMELF T/R
|
Scorte
87.500
Da $0.0251 a $0.0285
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 2.4 | 2% | 500 | 5 | 50 | 85 | 500 | Tape and Reel | 2 | MicroMELF | MELF | No | Yes | No | No | No | No | EAR99 | No | ||||||
BZD27C68P-HE3-08
Diode Zener Single 68V 6% 2300mW 2-Pin SMF T/R Automotive AEC-Q101
|
Scorte
27.000
Da $0.0293 a $0.04
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 68 | 6% | 2300 | 10 | 1 | 80 | Tape and Reel | 2 | SMF | DO | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||
TZX6V8B-TR
Diode Zener Single 6.75V 2% 500mW 2-Pin DO-35 T/R
|
Scorte
50
Da $0.0103 a $0.0552
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 6.75 | 2% | 500 | 5 | 1 | 15 | 500 | Tape and Reel | 2 | DO-35 | DO | No | Yes | No | No | No | No | EAR99 | No | No | |||||
BZD27C68P-M3-18
Diode Zener Single 68V 6% 2300mW 2-Pin SMF T/R
|
Scorte
150.000
$0.0143
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 68 | 6% | 2300 | 10 | 1 | 80 | Tape and Reel | 2 | SMF | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||
BZT52C5V1-HE3-08
Zener Diode Single 5.1V 6% 60Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
|
Scorte
189
Da $0.0166 a $0.0328
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 5.1 | 6% | 500 | 5 | 0.1 | 67 | 60 | 500 | Tape and Reel | 2 | SOD-123 | SOD | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||
BZT52C24-E3-08
Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R
|
Scorte
102.000
Da $0.0176 a $0.033
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 24 | 5% | 500 | 5 | 0.1 | 18 | 70 | 500 | Tape and Reel | 2 | SOD-123 | SOD | No | Yes | No | No | No | No | EAR99 | No | No | ||||
1N5242B-TR
Diode Zener Single 12V 5% 500mW 2-Pin DO-35 T/R
|
Scorte
28.170
Da $0.0231 a $0.0266
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 12 | 5% | 500 | 20 | 1 | 38 | 30 | 500 | Tape and Reel | 2 | DO-35 | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||
BZX384C16-E3-18
Diode Zener Single 16V 5% 200mW 2-Pin SOD-323 T/R
|
Scorte
110.036
Da $0.0069 a $0.0195
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 16 | 5% | 200 | 5 | 0.05 | 40 | 200 | Tape and Reel | 2 | SOD-323 | SOD | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
ZMY27-GS18
Diode Zener Single 27V 7% 1000mW 2-Pin MELF Glass T/R
|
Scorte
30.000
Da $0.0763 a $0.0846
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 27 | 7% | 1000 | 25 | 0.5 | 27 | 15 | 1000 | Tape and Reel | 2 | MELF Glass | MELF | No | Unknown | No | No | No | No | EAR99 | No | |||||
BZM55B10-TR
Diode Zener Single 10V 2% 500mW 2-Pin MicroMELF T/R
|
Scorte
67.500
Da $0.0225 a $0.0231
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 10 | 2% | 500 | 5 | 0.1 | 15 | 500 | Tape and Reel | 2 | MicroMELF | MELF | No | Yes | No | No | No | No | EAR99 | No | ||||||
BZT52C4V7-E3-08
Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123 T/R
|
Scorte
69.457
Da $0.0124 a $0.0429
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 4.7 | 5% | 500 | 5 | 0.5 | 99 | 78 | 500 | Tape and Reel | 2 | SOD-123 | SOD | No | Yes | No | No | No | No | EAR99 | No | No | ||||
BZX84C51-E3-08
Diode Zener Single 51V 5% 500mW 3-Pin SOT-23 T/R
|
Scorte
3.000
$0.0402
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 51 | 5% | 500 | 2 | 0.05 | 180 | 500 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||
BZX85C10-TR
Diode Zener Single 10V 6% 1300mW 2-Pin DO-41 T/R
|
Scorte
8.517
Da $0.0219 a $0.044
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 10 | 6% | 1300 | 25 | 0.5 | 105 | 7 | 1300 | Tape and Reel | 2 | DO-41 | DO | No | Yes | No | No | No | No | EAR99 | No | |||||
PTV4.7B-M3/84A
Diode Zener Single 4.95V 5% 1500mW 2-Pin SMP T/R
|
Scorte
30.000
$0.0838
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 4.95 | 5% | 1500 | 40 | 20 | 10 | 600 | Tape and Reel | 2 | SMP | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
BZD27C15P-HE3-08
Diode Zener Single 15V 6% 2300mW 2-Pin SMF T/R Automotive AEC-Q101
|
Scorte
16.318
Da $0.1181 a $0.1382
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 15 | 6% | 2300 | 50 | 1 | 10 | Tape and Reel | 2 | SMF | DO | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||
MMSZ5258B-HE3_A-08
Diode Zener Single 36V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
|
Scorte
15.000
$0.0478
Per unità
|
Vishay | Zener | Voltage Regulator | Single | 36 | 5% | 500 | 3.4 | 0.1 | 70 | 500 | Tape and Reel | 2 | SOD-123 | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No |