VishayBZT52C5V1-HE3-08Zener

Zener Diode Single 5.1V 6% 60Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R

Check out this perfect BZT52C5V1-HE3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This device has a maximum regulator current of 67 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

189 pezzi: Spedisce domani

This item has been discontinued

    Total$0.03Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2243+
      Manufacturer Lead Time:
      99 settimane
      Minimum Of :
      1
      Maximum Of:
      189
      Country Of origin:
      Cina
         
      • Price: $0.0328
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2243+
      Manufacturer Lead Time:
      99 settimane
      Country Of origin:
      Cina
      • In Stock: 189 pezzi
      • Price: $0.0328

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.