TT Electronics / Semelab Diodi, transistor e tiristori
332 TT Electronics / Semelab Diodi, transistor e tiristori
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Material | Channel Type | Configuration | Channel Mode | Peak Reverse Repetitive Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Forward Current - (A) | Maximum Collector-Base Voltage - (V) | Number of Elements per Chip | Maximum Drain-Gate Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Base-Emitter Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Maximum Drain-Source Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Peak Reverse Current - (uA) | Maximum Gate-Source Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Maximum Junction Ambient Thermal Resistance | Maximum Gate Threshold Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Continuous Drain Current - (A) | Peak Reverse Recovery Time - (ns) | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Typical Gate Charge @ 10V - (nC) | Typical Output Capacitance - (pF) | Typical Input Capacitance @ Vds - (pF) | Typical Power Gain - (dB) | Minimum Frequency - (MHz) | Maximum Output Power - (W) | Maximum Collector-Emitter Saturation Voltage - (V) | Maximum Frequency - (MHz) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| D2220UK Trans RF MOSFET 40V 4A 8-Pin SO |
|
Semelab | RF MOSFETs | Si | Dual Quad Source | 2 | 40 | ±20 | 17500 | 4 | 24(Max)@0V | 10(Min) | 1 | 5 | 2000 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
| D2081UK.FTR Trans RF MOSFET N-CH 65V 0.2A 4-Pin(3+Tab) SOT-223 |
|
Semelab | RF MOSFETs | Si | N | Single Dual Drain | Enhancement | 1 | 65 | ±20 | 2000 | 0.2 | 12(Max)@0V | 11(Min) | 0 | 0.75 | 2500 | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| D5029UK Trans RF MOSFET N-CH 125V 21A 5-Pin Case DR |
|
Semelab | RF MOSFETs | Si | N | Dual Common Source | Enhancement | 1 | 125 | ±20 | 438000 | 21 | 420(Max)@50V | 13(Min) | 1 | 350 | 200 | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| 2N5153-220M Trans GP BJT NPN 80V 5A 4400mW 3-Pin(3+Tab) TO-257AB |
|
Semelab | GP BJT | NPN | Bipolar Power | Si | Single | 80 | 100 | 1 | 5.5 | 1.45@250mA@2.5A|2.2@500mA@5A | 5 | 40 | 4400 | 30 to 50|50 to 120 | 40@5A@5V|70@2.5A@5V|50@50mA@5V | 7 | 250(Max) | 0.75@250mA@2.5A|1.5@500mA@5A | 500(Typ) | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
| D2218UK Trans RF MOSFET 40V 16A 3-Pin Case DP |
|
Semelab | RF MOSFETs | Si | Single | 1 | 40 | ±20 | 7 | 70000 | 16 | 96(Max)@0V | 10(Min) | 0 | 1000 | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
| IRF230 Trans MOSFET N-CH 200V 9A 3-Pin(2+Tab) TO-3 |
|
Semelab | MOSFETs | Power MOSFET | N | Single | Enhancement | 1 | 200 | ±20 | 75000 | 9 | 400@10V | 30@10V | 30 | 600@25V | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| D1222UK Trans RF MOSFET 40V 30A 5-Pin Case DK |
|
Semelab | RF MOSFETs | Dual Common Source | 2 | 40 | ±20 | 7 | 290000 | 30 | 180(Max)@0V | 10(Min) | 1 | 500 | 5 | Case DK | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
2N7002CSM-JQR-B
Trans MOSFET N-CH 60V 0.115A 3-Pin LCC-1
|
|
Semelab | MOSFETs | N | Enhancement | 3 | CLLCC-1 | LCC | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| D1006UK Trans RF MOSFET N-CH 70V 30A 6-Pin Case DV |
|
Semelab | RF MOSFETs | Si | N | Single Quad Source | Enhancement | 1 | 70 | ±20 | 7 | 220000 | 30 | 360(Max)@0V | 14(Min) | 1 | 200 | 6 | Case DV | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| IRFY430-QR-EB Trans MOSFET N-CH 500V 4.5A 3-Pin(3+Tab) TO-257AB |
|
Semelab | MOSFETs | Power MOSFET | N | Single | Enhancement | 1 | 500 | ±20 | 4 | 75000 | 4.5 | 1840@10V | 29.5(Max)@10V | 29.5(Max) | 610@25V | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
BUX50-QR
Bipolar NPN Device in A Hermetically Sealed TO-39 Metal Package
|
|
Semelab | GP BJT | 3 | TO-39 | TO | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
| IRFY9140-QR-B Trans MOSFET P-CH 100V 13A 3-Pin(3+Tab) TO-257AB |
|
Semelab | MOSFETs | Power MOSFET | P | Single | Enhancement | 1 | 100 | ±20 | 60000 | 13 | 240@10V | 60(Max)@10V | 1400@25V | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
ZTX653/753DCSM
NPN/PNP DUAL TRANSISTOR IN A HERMETICALLY SEALED CERAMIC SURFACE MOUNT PACKAGE
|
|
Semelab | GP BJT | 6 | CLLCC-2 | LCC | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
BUP51
Trans GP BJT NPN 175V 80A 3-Pin(2+Tab) TO-3
|
|
Semelab | GP BJT | NPN | Bipolar Power | Si | Single | 175 | 1 | 10 | 1.1@2A@20A|1.2@4A@40A|1.5@14A@70A | 80 | 300000 | 2 to 30 | 20@20A@4V|20@40A@4V|10@70A@4V | 0.5@2A@20A|0.6@4A@40A|1@14A@70A | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
2N2906
Trans GP BJT PNP 40V 0.6A 400mW 3-Pin TO-18
|
|
Semelab | GP BJT | PNP | Bipolar Small Signal | Si | Single | 40 | 60 | 1 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 400 | 2 to 30|30 to 50 | 20@0.1mA@10V|25@1mA@10V|35@10mA@10V|40@150mA@10V|20@500mA@10V | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
2N2906ACSM
Trans GP BJT PNP 60V 0.6A 1800mW 3-Pin CLLCC-1
|
|
Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 60 | 60 | 1 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 1800 | 30 to 50 | 40@0.1mA@10V|40@1mA@10V|40@10mA@10V|40@150mA@10V|40@500mA@10V | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | CLLCC-1 | LCC | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
2N2907A
Trans GP BJT PNP 60V 0.6A 400mW 3-Pin TO-18
|
|
Semelab | GP BJT | PNP | Bipolar Small Signal | Si | Single | 60 | 60 | 1 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 400 | 50 to 120 | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 0.4@15mA@150mA|1.6@50mA@500mA | 45 | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
2N3440-JQR-B
Trans GP BJT NPN 250V 1A 5000mW 3-Pin TO-39
|
|
Semelab | GP BJT | NPN | Bipolar Power | Si | Single | 250 | 300 | 1 | 7 | 1.3@4mA@50mA | 1 | 175 | 5000 | 30 to 50 | 40@20mA@10V | 35 | 10(Max) | 0.5@4mA@50mA | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
2N3209X
Trans GP BJT PNP 20V 0.2A 360mW 3-Pin TO-18
|
|
Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 20 | 20 | 1 | 4 | 0.98@1mA@10mA|1.2@3mA@30mA|1.7@10mA@100mA | 0.2 | 486 | 360 | 2 to 30|30 to 50 | 25@10mA@0.3V|30@30mA@0.5V|15@100mA@1V | 146 | 6(Max) | 5(Max) | 0.2@1mA@10mA|0.25@3mA@30mA|0.75@10mA@100mA | 60 | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
| 2N3584 Trans GP BJT NPN 250V 2A 35000mW 3-Pin(2+Tab) TO-66 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 250 | 1 | 2 | 35000 | 2 to 30 | 25@1A@10V | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
2N3637
Trans GP BJT PNP 175V 1A 1000mW 3-Pin TO-39
|
|
Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 175 | 175 | 1 | 5 | 0.8@1mA@10mA|0.9@5mA@50mA | 1 | 175 | 1000 | 50 to 120 | 55@0.1mA@10V|90@1mA@10V|100@10mA@10V|100@50mA@10V|60@150mA@10V | 35 | 75(Max) | 10(Max) | 0.3@1mA@10mA|0.6@5mA@50mA | 400 | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
| 2N4036 Transistor BJT |
|
Semelab | GP BJT | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
2N3501
Trans GP BJT NPN 150V 0.3A 1000mW 3-Pin TO-39
|
|
Semelab | GP BJT | NPN | Bipolar Power | Si | Single | 150 | 150 | 1 | 6 | 0.8@1mA@10mA|0.9@5mA@50mA|1.2@15mA@150mA | 0.3 | 1000 | 30 to 50 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|20@300mA@10V | 0.2@1mA@10mA|0.25@5mA@50mA|0.4@15mA@150mA | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
BCY71
Trans GP BJT PNP 45V 350mW 3-Pin TO-18
|
|
Semelab | GP BJT | PNP | Bipolar Small Signal | Si | Single | 45 | 45 | 1 | 5 | 1.2@5mA@50mA | 350 | 2 to 30 | 15@50mA@1V | 0.5@5mA@50mA | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
2N2907ACSM-JQR-B
Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1
|
|
Semelab | GP BJT | PNP | Bipolar Small Signal | Si | Single | 60 | 60 | 1 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 500 | 50 to 120 | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No |