TT Electronics / BI Technologies Soluzioni magnetiche
1.101 TT Electronics / BI Technologies Soluzioni magnetiche
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Inductance - (uH) | Core Material | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM76-102R2JLFTR7
Inductor Power Drum Core 2.2uH 20% 100KHz 2.4A 0.06Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Drum Core | 2.2u | 20% | 2.4 | 2.4 | 100K | 2 | 0.06 | 7.3 | 4.78 | 3.23 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM66-303R9LFTR13
Inductor Power Shielded Wirewound 3.9uH 20% 100KHz 1.44A 0.065Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 3.9u | 20% | 1.44 | 1.44 | 100K | 2 | 0.065 | 5.2 | 5.2 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HA78-40820LFTR13
Inductor Power Shielded Wirewound 82uH 20% 1KHz 0.84A 0.43Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 82u | 20% | 0.84 | 0.61 | 1K | 2 | 0.43 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM78-50821LFTR13
Inductor Power Shielded Wirewound 820uH 20% 1KHz Ferrite 0.43A 1.34Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 820u | Ferrite | 20% | 0.43 | 0.43 | 1K | 2 | 1.34 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||
HM79M-20100LFTR
Inductor Power Wirewound 10uH 20% 100KHz 1.44A 0.065Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | 10u | 20% | 1.44 | 1.8 | 100K | 2 | 0.065 | 6.1 | 5.8 | 4.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78-50331LFTR13
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.68A 0.51Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 330u | Ferrite | 20% | 0.68 | 0.68 | 1K | 2 | 0.51 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||
HA79M-20102LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaggio superficie induttore | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| HM78-50220LFTR13 Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 2.8A 0.036Ohm DCR T/R |
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 2.8 | 2.8 | 1K | 2 | 0.036 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||
HA79M-10151LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaggio superficie induttore | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HM7150331LFTR
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 1A 0.56Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Unshielded | 330u | 20% | 1 | 1.9 | 100K | 2 | 0.56 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM66-60330LFTR13
Inductor Power Shielded Wirewound 33uH 20% 10KHz 0.97A 0.165Ohm DCR T/R
|
Da $0.4865 a $0.5137
Per unità
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 33u | 20% | 0.97 | 0.97 | 10K | 2 | 0.165 | 7.2 | 7.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM51682KLF
Inductor Power Wirewound 6.8mH 10% 1KHz 300mA 5.69Ohm DCR AXL Box
|
|
BI Technologies | Induttore impiombato | Power | Wirewound | 6800u | 10% | 0.3 | 0.322 | 1K | 2 | 5.69 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HA78-50270LFTR13
Inductor Power Shielded Wirewound 27uH 20% 1KHz 2.97A 0.051Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 27u | 20% | 2.97 | 2.3 | 1K | 2 | 0.051 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA78-40390LFTR13
Inductor Power Shielded Wirewound 39uH 20% 1KHz 1.11A 0.23Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 39u | 20% | 1.11 | 0.91 | 1K | 2 | 0.23 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA78-40470LFTR13
Inductor Power Shielded Wirewound 47uH 20% 1KHz 1.03A 0.26Ohm DCR Automotive AEC-Q200 T/R
|
Da $0.6708 a $0.7161
Per unità
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 47u | 20% | 1.03 | 0.88 | 1K | 2 | 0.26 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
| HM78-507R5LFTR13 Inductor Power Shielded Wirewound 7.5uH 25% 1KHz Ferrite 4.2A 0.024Ohm DCR T/R |
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 7.5u | Ferrite | 25% | 4.2 | 4.2 | 1K | 2 | 0.024 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||
HA72L-0630R68LFTR
Inductor Power Shielded Wirewound 0.68uH 20% 15.5A 0.0055Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.68u | 20% | 15.5 | 25 | 2 | 0.0055 | 7.4 | 6.9 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||
HM71-102R2LFTR
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 2.4A 0.07Ohm DCR T/R
|
Da $0.63 a $0.6363
Per unità
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Unshielded | 2.2u | 20% | 2.4 | 2.3 | 100K | 2 | 0.07 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| HM72L-06242R2LFTR SMT Power Inductors |
|
BI Technologies | Montaggio superficie induttore | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HM78-45271LFTR13
Inductor Power Shielded Wirewound 270uH 20% 1KHz Ferrite 0.6A 0.876Ohm DCR
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 270u | Ferrite | 20% | 0.6 | 0.6 | 1K | 2 | 0.876 | 12.5 | 12.5 | 4.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM66-505R3LFTR13
Inductor Power Shielded Wirewound 5.3uH 20% 10KHz 1.9A 0.038Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 5.3u | 20% | 1.9 | 1.9 | 10K | 2 | 0.038 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-50102LFTR13
Inductor Power Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.4A 1.53Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 1000u | Ferrite | 20% | 0.4 | 0.4 | 1K | 2 | 1.53 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||
HM76-40102JLFTR13
Inductor Power Drum Core 1000uH 20% 100KHz 0.65A 1.45Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Drum Core | 1000u | 20% | 0.65 | 0.65 | 100K | 4 | 1.45 | 16.1 | 15.8 | 7.41 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA78-40821LFTR13
Inductor Power Shielded Wirewound 820uH 20% 1KHz 0.21A 5.2Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 820u | 20% | 0.21 | 0.2 | 1K | 2 | 5.2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM66-302R2LFTR13
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 2.04A 0.031Ohm DCR T/R
|
Da $0.4499 a $0.4876
Per unità
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u | 20% | 2.04 | 2.04 | 100K | 2 | 0.031 | 5.2 | 5.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No |