TT Electronics / BI Technologies 磁器件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Inductance - (uH) | Primary Side Inductance - (uH) | Core Material | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | High Potential | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM73-50100LFTR13
Inductor Power Shielded Wirewound 10uH/8uH 20% 100KHz 8A 0.0114Ohm DCR T/R
|
库存
27
从 $1.176 到 $1.216
每个
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 10u(OCL)/8u | 20% | 8 | 15 | 100K | 0.0114 | 13.5 | 13 | 7.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
HM72B-06100LFTR13
Inductor Power Molded Wirewound 10uH 20% 100KHz 3.2A 0.105Ohm DCR T/R
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Molded | 10u | 20% | 3.2 | 4 | 100K | 0.105 | 7.3 | 6.8 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||
HM72B-063R3LFTR13
Inductor Power Molded Wirewound 3.3uH 20% 100KHz 6.6A 0.028Ohm DCR T/R
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Molded | 3.3u | 20% | 6.6 | 8 | 100K | 0.028 | 7.3 | 6.8 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||
HM73-302R2LFTR13
Inductor Power Shielded Wirewound 2.2uH/2uH 20% 100KHz 12A 0.0051Ohm DCR T/R
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 2.2u(OCL)/2u | 20% | 12 | 24 | 100K | 0.0051 | 14 | 13 | 5.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA78-30471LFTR13
Inductor Power Shielded Wirewound 470uH 20% 1KHz 0.3A 4.18Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 470u | 20% | 0.3 | 0.24 | 1K | 4.18 | 7.5 | 7.5 | 3.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
| HM72L-0420R68LFTR SMT Power Inductor, HM72L-0420 series |
|
BI Technologies | 表面贴装电感器 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
HM66-50390LFTR13
Inductor Power Shielded Wirewound 39uH 20% 10KHz 0.7A 0.212Ohm DCR T/R
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 39u | 20% | 0.7 | 0.7 | 10K | 0.212 | 6.2 | 6.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| HM72L-06303R3LFTR Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Composite 6A 0.03Ohm DCR T/R |
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | 3.3u | Composite | 20% | 6 | 13.5 | 100K | 0.03 | 21M | SMD | 7.4 | 6.9 | 3 | 2 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
HM51121KLF
Inductor Power Wirewound 120uH 10% 1KHz 2.1A 113mOhm DCR AXL Box
|
|
BI Technologies | 含铅电感器 | Power | Wirewound | 120u | 10% | 2.1 | 2.54 | 1K | 0.113 | Axial | 12.5 | 23 | Box | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM79M-60151LFTR
Inductor Power Wirewound 150uH 20% 100KHz 1.6A 0.43Ohm DCR T/R
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | 150u | 20% | 1.6 | 1.3 | 100K | 0.43 | 10.3 | 9.3 | 6 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78-30121LFTR13
Inductor Power Shielded Wirewound 120uH 20% 1KHz Ferrite 0.49A 0.89Ohm DCR
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 120u | Ferrite | 20% | 0.49 | 0.49 | 1K | 0.89 | 7.5 | 7.5 | 3.5 | 2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78D-755100MLFTR
Inductor Power Shielded Wirewound 10uH/39.53uH 20%/20% 100KHz 2.41A/1.2A 0.082Ohm/0.332Ohm DCR T/R
|
从 $0.5859 到 $0.5919
每个
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 10u|39.53u | 20% | 2.41|1.2 | 3.17|1.58 | 100K | 0.082|0.332 | 7.7 | 7.7 | 4.8 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HA78-50121LFTR13
Inductor Power Shielded Wirewound 120uH 20% 1KHz 1.3A 0.17Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 120u | 20% | 1.3 | 1.1 | 1K | 0.17 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM76-50681JLFTR13
Inductor Power Drum Core 680uH 20% 100KHz 0.72A 1.15Ohm DCR T/R
|
|
BI Technologies | 表面贴装电感器 | Power | Drum Core | 680u | 20% | 0.72 | 0.72 | 100K | 1.15 | 18.95 | 15.24 | 7.21 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA66-5304R2LFTR13
Inductor Power Shielded Wirewound 4.2uH 20% 2.2A 0.031Ohm DCR T/R Automotive AEC-Q200
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 4.2u | 20% | 2.2 | 2 | 0.031 | 6.2 | 6.2 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||
HM78-60221LFTR13
Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 1.2A 0.37Ohm DCR
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 220u | Ferrite | 20% | 1.2 | 1.2 | 1K | 0.37 | 12.5 | 12.5 | 8 | 2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-10680LFTR13
Inductor Power Shielded Wirewound 68uH 20% 1KHz 1.3A 0.52Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 68u | 20% | 1.3 | 0.42 | 1K | 0.52 | 7.4 | 7.4 | 3.8 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM51182KLF
Inductor Power Wirewound 1.8mH 10% 1KHz 570mA 1.56Ohm DCR AXL Box
|
|
BI Technologies | 含铅电感器 | Power | Wirewound | 1800u | 10% | 0.57 | 0.64 | 1K | 1.56 | Axial | 12.5 | 23 | Box | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HA78-501R5LFTR13
Inductor Power Shielded Wirewound 1.5uH 25% 1KHz 9.5A 0.012Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 1.5u | 25% | 9.5 | 13 | 1K | 0.012 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
| HA72L-1040R19LFTR Power Inductors Automotive AEC-Q200 |
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 20% | Tape and Reel | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HM76-20471JLFTR13
Inductor Power Drum Core 470uH 20% 100KHz 0.2A 2.5Ohm DCR T/R
|
|
BI Technologies | 表面贴装电感器 | Power | Drum Core | 470u | 20% | 0.2 | 0.2 | 100K | 2.5 | 12.9 | 9.4 | 3.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-60180LFTR13
Inductor Power Shielded Wirewound 18uH 20% 1KHz Ferrite 3.9A 0.039Ohm DCR
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 18u | Ferrite | 20% | 3.9 | 3.9 | 1K | 0.039 | 12.5 | 12.5 | 8 | 2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78-40120LFTR13
Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 1.71A 0.058Ohm DCR
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 12u | Ferrite | 20% | 1.71 | 1.71 | 1K | 0.058 | 7.5 | 7.5 | 4.5 | 2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM76-10151JLFTR7
Inductor Power Drum Core 150uH 20% 100KHz 0.22A 3.08Ohm DCR T/R
|
|
BI Technologies | 表面贴装电感器 | Power | Drum Core | 150u | 20% | 0.22 | 0.22 | 100K | 3.08 | 7.3 | 4.78 | 3.23 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-40561LFTR13
Inductor Power Shielded Wirewound 560uH 20% 1KHz Ferrite 0.23A 3.62Ohm DCR
|
|
BI Technologies | 表面贴装电感器 | Power | Wirewound | Shielded | 560u | Ferrite | 20% | 0.23 | 0.23 | 1K | 3.62 | 7.5 | 7.5 | 4.5 | 2 | No | No | No | EAR99 | No |