Teledyne e2v Microcontrollers
11 Teledyne e2v Semiconductors Microcontrollers
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | GPIO | Number of Timers | Number of ADCs | ADC Channels | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Watchdog | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 5962-9056401XA MCU 8-bit CISC 16KB EPROM 5V 40-Pin CDIP |
Scorte
187
Da $1,222.65 a $3,056.63
Per unità
|
Teledyne e2v | Microcontrollers - MCUs | CISC | 12 | 12 | 8 | EPROM | 16KB | 256B | 32 | 3 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 40 | CDIP | DIP | No | Yes | No | No | No | Yes | No | |||||||||||||
| 5962-9056402XA MCU 8-bit 8051 CISC 40-Pin PDIP |
Scorte
98
Da $1,054.37 a $2,438.22
Per unità
|
Teledyne e2v | Microcontrollers - MCUs | CISC | 8051 | 8051 | 33 | 33 | 8 | 512B | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 40 | PDIP | DIP | No | Yes | No | No | No | 3A991.a.2 | No | ||||||||||||||
| 5962-8506401MQA MCU 8-bit CISC 3.3V/5V 40-Pin CDIP |
Scorte
213
Da $1,076.95 a $2,692.38
Per unità
|
Teledyne e2v | Microcontrollers - MCUs | 80C31 | CISC | 12 | 12 | 8 | 128B | No | UART | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | No | 40 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | Yes | No | |||||||||||||
| 5962-9157602MQA MCU 8-bit 80C51 CISC 8KB EPROM 5V 40-Pin CDIP |
Scorte
21
Da $601.36 a $939.63
Per unità
|
Teledyne e2v | Microcontrollers - MCUs | 87C | CISC | 80C51 | 8051 | 16 | 16 | 8 | EPROM | 8KB | Yes | 3 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | No | 40 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | Yes | No | ||||||||
| 5962-8506403MQA MCU 8-bit CISC 3.3V/5V 40-Pin CDIP |
Scorte
28
Da $545.19 a $1,260.74
Per unità
|
Teledyne e2v | Microcontrollers - MCUs | 80C31 | CISC | 16 | 16 | 8 | 128B | No | UART | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | No | 40 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | Yes | No | |||||||||||||
| 5962-8506401MXA MCU 8-bit CISC 4KB EPROM 3.3V/5V 44-Pin CLLCC |
Scorte
160
Da $1,249.13 a $3,122.82
Per unità
|
Teledyne e2v | Microcontrollers - MCUs | 8XC51 | CISC | 33 | 33 | 8 | EPROM | 4KB | 128B | Yes | UART | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | No | 44 | CLLCC | No | Yes | No | No | No | 3A991.a.2 | Yes | No | ||||||||||||
| 5962-8768407MQA 8-Bit Microcontroller |
Scorte
43
Da $486.76 a $1,125.63
Per unità
|
Teledyne e2v | Microcontrollers - MCUs | No | No | Yes | Unknown | Unknown | Unknown | 3A001a.2.c. | Yes | No | ||||||||||||||||||||||||||||||||
PC5674FF3FZPY2
MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TE-PBGA Automotive AEC-Q100
|
|
Teledyne e2v | Microcontrollers - MCUs | RISC | e200z7 | e200 | 264 | 264 | 32 | Flash | 4MB | 256KB | Yes | CAN/SCI/SPI | 4 | 64/64/64/64 | 0 | 0 | 0 | 4 | 0 | 0 | 4 | 0 | 516 | TE-PBGA | BGA | Yes | AEC-Q100 | Yes | Unknown | 3A001.a.2.a | No | |||||||||||
PC5674FF3MZP3
MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TE-PBGA
|
|
Teledyne e2v | Microcontrollers - MCUs | RISC | e200z7 | e200 | 264 | 264 | 32 | Flash | 4MB | 256KB | Yes | CAN/SCI/SPI | 4 | 64/64/64/64 | 0 | 0 | 0 | 4 | 0 | 0 | 4 | 0 | 516 | TE-PBGA | BGA | No | No | No | No | 3A001a.2.a. | No | |||||||||||
PC5674FF3MZP2
MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TE-PBGA
|
|
Teledyne e2v | Microcontrollers - MCUs | RISC | e200z7 | e200 | 264 | 264 | 32 | Flash | 4MB | 256KB | Yes | CAN/SCI/SPI | 4 | 64/64/64/64 | 0 | 0 | 0 | 4 | 0 | 0 | 4 | 0 | 516 | TE-PBGA | BGA | No | No | No | 3A001.a.2.a | No | ||||||||||||
PC5674FK4MZP3
MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TEPBGA
|
|
Teledyne e2v | Microcontrollers - MCUs | RISC | e200z7 | e200 | 264 | 264 | 32 | Flash | 4MB | 256KB | Yes | CAN/SCI/SPI | 4 | 64/64/64/64 | 0 | 0 | 0 | 4 | 0 | 0 | 4 | 0 | 516 | TEPBGA | BGA | No | No | No | No | 3A001.a.2.c | No |