Microcontroladores: MCU
5962-8506401MXA
MCU 8-bit CISC 4KB EPROM 3.3V/5V 44-Pin CLLCC
Teledyne e2v SemiconductorsProduct Technical Specifications
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
3A991.a.2
Estatus de pieza
Unconfirmed
Código HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
8XC51
Instruction Set Architecture
CISC
Maximum CPU Frequency (MHz)
33
Maximum Clock Rate (MHz)
33
Data Bus Width (bit)
8
Program Memory Type
EPROM
Program Memory Size
4KB
RAM Size
128B
Programmability
Yes
Interface Type
UART
USART
0
UART
1
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
3.05(Max)
Package Width
16.81(Max)
Package Length
16.81(Max)
PCB changed
44
Supplier Package
CLLCC
Pin Count
44