TE Connectivity Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36502CR39JTDG
Inductor RF Chip Unshielded Wirewound 0.39uH 5% 25MHz 45Q-Factor Ceramic 0.47A 1.12Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1861 a $0.2017
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.39u | Ceramic | 5% | 100M | 0.47 | 0.47 | 25M | 1.12 | 500M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502CR47JTDG
Inductor RF Chip Unshielded Wirewound 0.47uH 5% 25MHz 45Q-Factor Ceramic 0.47A 1.19Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.47u | Ceramic | 5% | 100M | 0.47 | 0.47 | 25M | 1.19 | 450M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
36502CR30JTDG
Inductor RF Chip Unshielded Wirewound 0.3uH 5% 25MHz 45Q-Factor Ceramic 0.45A 1Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.3u | Ceramic | 5% | 100M | 0.45 | 0.45 | 25M | 1 | 585M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502CR82JTDG
Inductor RF Chip Unshielded Wirewound 0.82uH 5% 25MHz 45Q-Factor Ceramic 0.4A 1.61Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.82u | Ceramic | 5% | 100M | 0.4 | 0.4 | 25M | 1.61 | 350M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502CR68JTDG
Inductor RF Chip Unshielded Wirewound 0.68uH 5% 25MHz 45Q-Factor Ceramic 0.4A 1.47Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.68u | Ceramic | 5% | 100M | 0.4 | 0.4 | 25M | 1.47 | 375M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36541E8N2JTDG
Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 250MHz 1.5A 0.058Ohm DCR 0402 T/R
|
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.0082u | 5% | 1.5 | 1.5 | 250M | 0.058 | 5400M | 0402 | 1.15 | 0.7 | 0.6 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
36501J18NJTDG
Inductor RF Chip Unshielded Wirewound 0.018uH 5% 250MHz 35Q-Factor 0.7A 0.17Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.018u | 5% | 0.7 | 0.7 | 250M | 0.17 | 3100M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 35 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501J27NJTDG
Inductor RF Chip Unshielded Wirewound 0.027uH 5% 250MHz 40Q-Factor 0.6A 0.22Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.027u | 5% | 0.6 | 0.6 | 250M | 0.22 | 2800M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 40 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
36501J36NJTDG
Inductor RF Chip Unshielded Wirewound 0.036uH 5% 250MHz 37Q-Factor 0.6A 0.25Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.036u | 5% | 0.6 | 0.6 | 250M | 0.25 | 2300M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 37 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
36501J33NJTDG
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 250MHz 40Q-Factor 0.6A 0.22Ohm DCR 0603 T/R
|
Da $0.1861 a $0.2017
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.033u | 5% | 0.6 | 0.6 | 250M | 0.22 | 2300M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501J3N6JTDG
Inductor RF Chip Unshielded Wirewound 0.0036uH 5% 250MHz 22Q-Factor 0.7A 0.063Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.0036u | 5% | 0.7 | 0.7 | 250M | 0.063 | 5800M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 22 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501J3N3JTDG
Inductor RF Chip Unshielded Wirewound 0.0033uH 5% 250MHz 22Q-Factor 0.7A 0.08Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.0033u | 5% | 0.7 | 0.7 | 250M | 0.08 | >6000M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 22 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501J3N9JTDG
Inductor RF Chip Unshielded Wirewound 0.0039uH 5% 250MHz 22Q-Factor 0.7A 0.08Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.0039u | 5% | 0.7 | 0.7 | 250M | 0.08 | >6000M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 22 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501J4N7JTDG
Inductor RF Chip Unshielded Wirewound 0.0047uH 5% 250MHz 20Q-Factor 0.7A 0.12Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.0047u | 5% | 0.7 | 0.7 | 250M | 0.12 | 5800M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 20 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501J6N8JTDG
Inductor RF Chip Unshielded Wirewound 0.0068uH 5% 250MHz 27Q-Factor 0.7A 0.11Ohm DCR 0603 T/R
|
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.0068u | 5% | 0.7 | 0.7 | 250M | 0.11 | 5800M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 27 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501J47NJTDG
Inductor RF Chip Unshielded Wirewound 0.047uH 5% 250MHz 38Q-Factor 0.6A 0.28Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.047u | 5% | 0.6 | 0.6 | 250M | 0.28 | 2000M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 38 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501J8N2JTDG
Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 250MHz 27Q-Factor 0.7A 0.11Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.0082u | 5% | 0.7 | 0.7 | 250M | 0.11 | 4800M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 27 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501J7N5JTDG
Inductor RF Chip Unshielded Wirewound 0.0075uH 5% 250MHz 27Q-Factor 0.7A 0.11Ohm DCR 0603 T/R
|
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.0075u | 5% | 0.7 | 0.7 | 250M | 0.11 | 4800M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 27 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501JR10JTDG
Inductor RF Chip Unshielded Wirewound 0.1uH 5% 250MHz 34Q-Factor 0.4A 0.58Ohm DCR 0603 T/R
|
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.1u | 5% | 0.4 | 0.4 | 250M | 0.58 | 1400M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 34 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501JR15JTDG
Inductor RF Chip Unshielded Wirewound 0.15uH 5% 250MHz 32Q-Factor 0.28A 0.95Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.15u | 5% | 0.28 | 0.28 | 250M | 0.95 | 1300M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 32 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
36501JR39JTDG
Inductor RF Chip Unshielded Wirewound 0.39uH 5% 250MHz 25Q-Factor 0.1A 4.35Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.39u | 5% | 0.1 | 0.1 | 250M | 4.35 | 900M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 25 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501JR22JTDG
Inductor RF Chip Unshielded Wirewound 0.22uH 5% 250MHz 25Q-Factor 0.25A 1.6Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.22u | 5% | 0.25 | 0.25 | 250M | 1.6 | 1200M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
36502A15NJTDG
Inductor RF Chip Unshielded Wirewound 0.015uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R Automotive AEC-Q200
|
Da $0.2105 a $0.2233
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.015u | Ceramic | 5% | 500M | 0.6 | 0.6 | 250M | 0.17 | 3400M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36501JR33JTDG
Inductor RF Chip Unshielded Wirewound 0.33uH 5% 250MHz 25Q-Factor 0.1A 3.8Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.33u | 5% | 0.1 | 0.1 | 250M | 3.8 | 900M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
3613CR47M
Inductor RF Molded/Unshielded Wirewound 0.47uH 20% 25.2MHz 40Q-Factor Ferrite 0.545A 0.32Ohm DCR 1812 T/R
|
|
TE Connectivity | Montaggio superficie induttore | RF | Wirewound | Molded/Unshielded | 0.47u | Ferrite | 20% | 25.2M | 0.545 | 0.545 | 25.2M | 0.32 | 145M | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 2 | 40 | No | No | No | No | No | EAR99 | No |