TE Connectivity36501J27NJTDGMontaggio superficie induttore
Inductor RF Chip Unshielded Wirewound 0.027uH 5% 250MHz 40Q-Factor 0.6A 0.22Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| 0.027u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.6 | |
| 0.22 | |
| 40 | |
| 2800M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.12 | |
| 1.02 |
An ideal space-saving electronic component is this high frequency chip 36501J27NJTDG surface mount inductor from TE Connectivity. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. This product is 1.8 mm long, 1.02 mm tall and 1.12 mm deep. It has an inductance of 27n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.8G Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 220m Ohm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

