TDK Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CLF12577NIT-471M-D
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 1.1A 0.708Ohm DCR Automotive AEC-Q200 T/R
|
Scorte
33
Da $0.0186 a $0.0192
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 470u | 20% | 1.1 | 1 | 100K | 0.708 | 2 | 13.1 | 12.8 | 8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLF1608DR15KTA00
Inductor General Purpose Shielded Multi-Layer 0.15uH 10% 25MHz 15Q-Factor Ferrite 0.2A 0.45Ohm DCR 0603 T/R
|
Scorte
23
Da $0.0094 a $0.0095
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Multi-Layer | Shielded | Ferrite | 0.15u | 10% | 25M | 0.2 | 0.2 | 25M | 0.45 | 350M | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 15 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MLF1005G1R2JTD25
Inductor General Purpose Shielded Multi-Layer 1.2uH 5% 10MHz 30Q-Factor Ferrite 0.035A 0.79Ohm DCR 0402 Automotive AEC-Q200 T/R
|
Scorte
13.114
Da $0.0123 a $0.0336
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Multi-Layer | Shielded | Ferrite | 1.2u | 5% | 10M | 0.035 | 10M | 0.79 | 110M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NLV32T-151J-PF
Inductor General Purpose Molded/Unshielded Wirewound 150uH 5% 796KHz 20Q-Factor Ferrite 0.065A 15Ohm DCR 1210 T/R
|
Scorte
2.017
Da $0.0141 a $0.0143
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 150u | 5% | 796K | 0.065 | 0.065 | 796K | 15 | 8M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 20 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MHQ0402PSA6N8HT000
Inductor RF Chip Unshielded Multi-Layer 0.0068uH 3% 500MHz 10Q-Factor Ceramic 0.2A 1Ohm DCR 01005 T/R
|
Scorte
18.495
Da $0.002 a $0.016
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0068u | 3% | 500M | 0.2 | 500M | 1 | 5000M | 2 | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLF2012C180KT000
Inductor General Purpose Shielded Multi-Layer 18uH 10% 1MHz 30Q-Factor Ferrite 0.005A 0.8Ohm DCR 0805 T/R
|
Scorte
6
$0.012
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Multi-Layer | Shielded | Ferrite | 18u | 10% | 1M | 0.005 | 0.005 | 1M | 0.8 | 20M | 2 | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | 30 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SPM10040XT-R33M
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 25A 0.0011Ohm DCR 4040 T/R
|
Scorte
500
Da $0.1294 a $0.1426
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 0.33u | 20% | 25(Typ) | 42(Typ) | 100K | 0.0011 | 2 | 4040 | 11.5 | 10.4 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLG1005S3N3BT000
Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.1nH 100MHz 8Q-Factor Ceramic 0.8A 0.2Ohm DCR 0402 T/R
|
Scorte
30.427
Da $0.0349 a $0.0977
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0033u | 0.1nH | 100M | 0.8 | 100M | 0.2 | 5000M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ0402PSA1N7BT000
Inductor RF Chip Unshielded Multi-Layer 0.0017uH 0.1nH 500MHz 10Q-Factor Ceramic 0.4A 0.4Ohm DCR 01005 T/R
|
Scorte
19.424
Da $0.0043 a $0.016
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0017u | 0.1nH | 500M | 0.4 | 500M | 0.4 | 10000M | 2 | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ0603P22NHTD25
MHQ0603P22NHTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 3% 500MHz 16Q-Factor Ceramic 0.16A 2Ohm - Arrow.com
|
Scorte
6.545
Da $0.0014 a $0.0112
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.022u | 3% | 500M | 0.16 | 500M | 2 | 2200M | 2 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
VLF302510MT-100M
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.73A 0.372Ohm DCR T/R
|
Scorte
3
$0.0916
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 0.73(Typ) | 0.59 | 1M | 0.372 | 2 | 3.2 | 2.7 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLG1005S1N6BT000
Inductor RF Chip Unshielded Multi-Layer 0.0016uH 0.1nH 100MHz 7Q-Factor Ceramic 1A 0.12Ohm DCR 0402 T/R
|
Scorte
1.114
Da $0.0014 a $0.004
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0016u | 0.1nH | 100M | 1 | 100M | 0.12 | 7500M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 7 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
PCM120T-R40N-D
Inductor Power Shielded Wirewound 0.4uH 30% 100KHz Metal 50A 0.00094Ohm DCR T/R Automotive AEC-Q200
|
Scorte
195
Da $0.5512 a $0.5886
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 0.4u | 30% | 50(Typ) | 79.8(Typ) | 100K | 0.00094 | 2 | 15.8 | 13.1 | 11.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
NLFV32T-2R2M-EF
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 7.96MHz 5Q-Factor Ferrite 0.5A 0.108Ohm DCR 1210 T/R
|
Scorte
3
$0.0223
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | Ferrite | 2.2u | 20% | 7.96M | 0.5 | 0.5 | 7.96M | 0.108 | 68M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 5 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SPM3015T-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.5A 0.0529Ohm DCR T/R
|
Scorte
18
Da $0.0947 a $0.0963
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 1u | 20% | 3.5(Typ) | 5.1 | 100K | 0.0529 | 2 | 3.3 | 3.1 | 1.5 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
VLS3012HBX-R68M
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 5.09A 0.038Ohm DCR 1212 T/R
|
Scorte
1.202
Da $0.0536 a $0.0543
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 0.68u | 20% | 5.09 | 5.95 | 1M | 0.038 | 2 | 1212 | 3.1 | 3.1 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MHQ0402PSA2N5BT000
Inductor RF Chip Unshielded Multi-Layer 0.0025uH 0.1nH 500MHz 10Q-Factor Ceramic 0.3A 0.4Ohm DCR 01005 T/R
|
Scorte
18.531
Da $0.0007 a $0.004
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0025u | 0.1nH | 500M | 0.3 | 500M | 0.4 | 8000M | 2 | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
PCM120T-R82N-D
Inductor Power Shielded Wirewound 0.82uH 30% 100KHz Metal 41.2A 0.00138Ohm DCR T/R Automotive AEC-Q200
|
Scorte
250
Da $0.5805 a $0.6299
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 0.82u | 30% | 41.2(Typ) | 49.3(Typ) | 100K | 0.00138 | 2 | 15.8 | 13.1 | 11.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
MLZ1608A1R5WT000
Inductor Power Shielded Multi-Layer 1.5uH 20% 10MHz Ferrite 0.55A 0.273Ohm DCR 0603 T/R
|
Scorte
2.389
Da $0.0017 a $0.004
Per unità
|
TDK | Montaggio superficie induttore | Power | Multi-Layer | Shielded | Ferrite | 1.5u | 20% | 0.55(Typ) | 0.16 | 10M | 0.273 | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLJ1005WR10JT000
Inductor Power Shielded Multi-Layer 0.1uH 5% 25MHz 15Q-Factor Ferrite 0.5A 0.3Ohm DCR 0402 T/R
|
Scorte
10.000
$0.092
Per unità
|
TDK | Montaggio superficie induttore | Power | Multi-Layer | Shielded | Ferrite | 0.1u | 5% | 25M | 0.5 | 0.4 | 25M | 0.3 | 550M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 15 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
HHM1570B1
RF Transformer 1:1.414 6 Terminal SMD
|
Scorte
544
Da $0.0304 a $0.033
Per unità
|
TDK | Trasformatore RF | Balun Transformer | 1:1.414 | 1 | 6 | 2 | 0.95 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
HHM1944A1
RF Transformer 1:1.414 4 Terminal Solder SMD
|
Scorte
7.227
Da $0.0045 a $0.0072
Per unità
|
TDK | Trasformatore RF | Balun Transformer | 1:1.414 | 0.8 | Solder | SMD | 4 | 1 | 0.5 | 0.5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
MLP2520S1R0MT0S1
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.5A 0.1105Ohm DCR 1008 T/R
|
Scorte
2
$0.0217
Per unità
|
TDK | Montaggio superficie induttore | Power | Multi-Layer | Shielded | Ferrite | 1u | 20% | 1.5 | 2M | 0.1105 | 2 | 1008 | 2.65 | 2.15 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLG1005S0N9BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0009uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
Scorte
111
Da $0.0384 a $0.0403
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0009u | 0.1nH | 1 | 1 | 100M | 0.1 | 10000M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P1N5BT000
Inductor RF Chip Unshielded Multi-Layer 0.0015uH 0.1nH 100MHz 23Q-Factor Ceramic 1A 0.04Ohm DCR 0402 T/R
|
Scorte
28
Da $0.0094 a $0.0097
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0015u | 0.1nH | 250M | 1 | 100M | 0.04 | 11000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No |