10-25% di sconto
TDKMLP2520S1R0MT0S1Montaggio superficie induttore
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.5A 0.1105Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 2M | |
| 1.5 | |
| 0.1105 | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.65 | |
| Surface Mount | |
| 2.15 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power MLP2520S1R0MT0S1 surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 2M Hz. It has an inductance of 1u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 110.5m Ohm. This device is made with multi-layer technology. This product is 2.65 mm long, 1 mm tall and 2.15 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

