SUMIDA CORPORATION Trasformatori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Turns Ratio | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum DCR Secondary Side - (Ohm) | Secondary Side Inductance - (uH) | High Potential | Maximum DCR Primary Side - (Ohm) | Lead Style | Package Type | Number of Terminals | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ESMIT-4180/A
Pulse Transformer 1:1 3750Vrms 0.25Ohm Prim. DCR 0.25Ohm Sec. DCR 4 Terminal Gull Wing SMD Automotive AEC-Q200
|
Da $0.7162 a $0.9358
Per unità
|
Sumida | Trasformatore d'impulso | Pulse Transformer | 1:1 | 120(Min) | 0.25 | 3750Vrms | 0.25 | Gull Wing | SMD | 4 | 5.2 | 3.5 | 9.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |