SUMIDA CORPORATION Power Transformers
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Turns Ratio | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Secondary Side Inductance - (uH) | Primary Side Inductance - (uH) | Maximum DCR Primary Side - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | High Potential | Package Type | Number of Terminals | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 13324-T085 SMT Power Transformers |
From $2.059 to $2.26
Per Unit
|
SUMIDA CORPORATION | Power Transformers | No | EAR99 | ||||||||||||||||||||||||||||
| C8102 SMD VOIP FLYBACK XFORMER, 0.78UH |
From $0.6737 to $1.2246
Per Unit
|
SUMIDA CORPORATION | Switching Transformers | No | No | No | No | EAR99 | |||||||||||||||||||||||||
| CEP99-102 Pulse Transformer For Automobiles |
From $3.30 to $3.576
Per Unit
|
SUMIDA CORPORATION | Power Transformers | No | EAR99 | ||||||||||||||||||||||||||||
| 12387-T041 Transformers for LT8301 Isolated Power Supplies for Telecom, Industrial, Medical |
From $1.653 to $1.791
Per Unit
|
SUMIDA CORPORATION | Telecom Transformers | No | No | No | EAR99 | ||||||||||||||||||||||||||
| ESMIT-4164 Transformer 1:1.67 2000VAC 4.55 X 9.14mm 1.98 X Gull Wing Surface Mount |
From $0.6462 to $1.0395
Per Unit
|
SUMIDA CORPORATION | Transformers Other | 1:1.67 | Gull Wing | 2000VAC | 4 | 4.55 | 1.98 | 9.14 | No | No | No | No | EAR99 | ||||||||||||||||||
| 11328-T078 Micropower No Opto Isolated Flyback Controller Transformer |
From $3.997 to $4.535
Per Unit
|
SUMIDA CORPORATION | Switching Transformers | No | EAR99 | ||||||||||||||||||||||||||||
CMD6D11BNP-4R7MC
Power Transformer 4 Terminal SMD
|
From $0.5341 to $0.6403
Per Unit
|
SUMIDA CORPORATION | Power Transformers | Power Transformer | 1300 | 4 | 7.8 | 1.2 | 7 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||
| C8800 Switching Transformer 1:10/2:1 0.05Ohm Prim. DCR 4Ohm Sec. DCR 8 Terminal Gull Wing SMD |
From $1.1531 to $2.061
Per Unit
|
SUMIDA CORPORATION | Switching Transformers | 1:10/2:1 | 12V | -30V/-90V | 0.05 | Gull Wing | 4 | 8 | 10.5 | 9.2 | 13.3 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||
| 504 13 032 00 Telecom Transformer 4.5CT:1 3.3Ohm Prim. DCR 0.66Ohm Sec. DCR 10 Terminal Gull Wing SMD |
|
SUMIDA CORPORATION | Telecom Transformers | SHDSL Interface Transformer | 4.5CT:1 | 3.3 | Gull Wing | 0.66 | 10 | 14.2 | 13 | 17.5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||
CLS62NP-151MC
Power Transformer 4 Terminal Gull Wing SMD
|
From $0.6007 to $0.7559
Per Unit
|
SUMIDA CORPORATION | Power Transformers | Power Transformer | Single | Single | Gull Wing | 4 | 6.8 | 2.5 | 7.5 | No | No | No | No | EAR99 | |||||||||||||||||
CLS62NP-220NC
Power Transformer 4 Terminal Gull Wing SMD
|
From $0.6007 to $0.7559
Per Unit
|
SUMIDA CORPORATION | Power Transformers | Power Transformer | Single | Single | 22 | 22 | 0.355 | Gull Wing | 0.355 | 4 | 6.8 | 2.5 | 7.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||
CEP1311F-ADBN-T040A01
ADSL Transformer
|
From $3.594 to $3.934
Per Unit
|
SUMIDA CORPORATION | Telecom Transformers | No | No | No | No | EAR99 | |||||||||||||||||||||||||
| 13324-T086 SMT Power Transformers |
From $2.056 to $2.149
Per Unit
|
SUMIDA CORPORATION | Power Transformers | No | EAR99 | ||||||||||||||||||||||||||||
| ESMIT-4180/C Audio Transformer 3750Vrms 0.25Ohm Prim. DCR 0.25Ohm Sec. DCR 4 Terminal Gull Wing SMD Automotive AEC-Q200 |
From $0.5848 to $0.9398
Per Unit
|
SUMIDA CORPORATION | Audio Transformers | Audio Transformer | 0.25 | Gull Wing | 0.25 | 3750Vrms | 4 | 5.2 | 3.5 | 9.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
CMD4D13NP-6R8MC
Power Transformer 4 Terminal SMD
|
From $0.5499 to $0.6735
Per Unit
|
SUMIDA CORPORATION | Power Transformers | Power Transformer | Single | Single | 4 | 4.1 | 1.45 | 5.8 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||
| C8100 Switching Transformer 1.03:1.04:2.77:2.75 0.06Ohm/0.07Ohm Prim. DCR 0.44Ohm/0.48Ohm/0.52Ohm Sec. DCR 8 Terminal Gull Wing SMD |
From $0.6737 to $1.2246
Per Unit
|
SUMIDA CORPORATION | Switching Transformers | 1.03:1.04:2.77:2.75 | 0.06/0.07 | Gull Wing | 0.44/0.48/0.52 | SMD | 8 | 9.8 | 6.85 | 12.2 | Tape | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
| CEP1311 Power Inductor |
From $0.6257 to $1.424
Per Unit
|
SUMIDA CORPORATION | Telecom Transformers | No | No | No | EAR99 | ||||||||||||||||||||||||||
| ESMIT-4180/C-PI05-0004 Audio Transformer 3750Vrms 0.25Ohm Prim. DCR 0.25Ohm Sec. DCR 4 Terminal Gull Wing SMD Automotive AEC-Q200 |
From $0.6001 to $0.6504
Per Unit
|
SUMIDA CORPORATION | Audio Transformers | Audio Transformer | 0.25 | Gull Wing | 0.25 | 3750Vrms | 4 | 5.2 | 3.5 | 9.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
| 12387-T038 Transformers for LT8301 |
From $3.267 to $3.576
Per Unit
|
SUMIDA CORPORATION | Switching Transformers | No | No | No | No | EAR99 | |||||||||||||||||||||||||
| 13324-T084 SMT Power Transformers |
From $2.059 to $2.26
Per Unit
|
SUMIDA CORPORATION | Power Transformers | No | EAR99 | ||||||||||||||||||||||||||||
CLS62NP-120NC
Power Transformer 4 Terminal Gull Wing SMD
|
From $0.6007 to $0.7559
Per Unit
|
SUMIDA CORPORATION | Power Transformers | Power Transformer | Single | Single | Gull Wing | 4 | 6.8 | 2.5 | 7.5 | No | No | No | No | EAR99 | |||||||||||||||||
| ESMIT-4155 Modem Transformer 2.4mm Max. Height |
From $1.007 to $1.0562
Per Unit
|
SUMIDA CORPORATION | Telecom Transformers | No | No | No | No | EAR99 | |||||||||||||||||||||||||
| 12387-T036 Transformers Isolated Power Supplies |
|
SUMIDA CORPORATION | Switching Transformers | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||
ESMIT-4180/A
Pulse Transformer 1:1 3750Vrms 0.25Ohm Prim. DCR 0.25Ohm Sec. DCR 4 Terminal Gull Wing SMD Automotive AEC-Q200
|
From $0.7331 to $0.9358
Per Unit
|
SUMIDA CORPORATION | Pulse Transformers | Pulse Transformer | 1:1 | 120(Min) | 0.25 | Gull Wing | 0.25 | 3750Vrms | SMD | 4 | 5.2 | 3.5 | 9.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||
| 0399-T208 Switching Transformer 1:10:10:10 0.1Ohm Prim. DCR 0.0126Ohm Sec. DCR 12 Terminal Gull Wing SMD |
From $2.403 to $2.604
Per Unit
|
SUMIDA CORPORATION | Switching Transformers | Flyback Transformer | 1:10:10:10 | 28V | 1000V | 0.1 | Gull Wing | 0.0126 | SMD | 12 | 21 | 11.8 | 29.2 | Unknown | Yes | Unknown | EAR99 |