Standex Electronics, Inc Relè Reed
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Isolation Across Contacts | Maximum Switching Power | Operate Time - (ms) | Electrical Life - (Cycles) | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MRE12-1A85-HV
Reed Relay 12VDC 400Ohm 1A SPST-NO(30x10x13)mm THT Dry
|
Scorte
33
Da $8.782 a $8.937
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 30 | 400 | 8.8VDC | 1K | 1K | 1 | 7KVDC(Min) | 100W | 1.5 | Through Hole | PC Pin | 4 | 30 | 13 | 10 | 1 Form A | No | No | No | EAR99 | ||||||||||||
BE12-4A85-M
Reed Relay 12VDC 260Ohm 1A 4PST-NO(32.4x17.3x10)mm THT Dry
|
Scorte
100
Da $11.034 a $11.276
Per unità
|
Standex-Meder Electronics | Relè | Dry | 4PST-NO | 12 | 46.15 | 260 | 8.4VDC | 1K | 1K | 1 | 2KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 10 | 14 | 32.4 | 10 | 17.3 | Tube | 4 Form A | No | No | No | No | No | EAR99 | ||||||||
BE24-1A66+1B66-M
Reed Relay 24VDC 1.35KOhm 0.5A SPST-NO/SPST-NC(32.7x14.9x9.9)mm THT Dry
|
Scorte
64
$12.34
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO|SPST-NC | 24 | 17.78 | 1.35K | 16.8VDC | 200 | 200 | 0.5 | 225VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 6 | 32.7 | 9.9 | 14.9 | 1 Form A|1 Form B | No | No | No | No | No | EAR99 | ||||||||||
SIL12-1A72-71L
Reed Relay 12VDC 1KOhm 1A SPST-NO(19.8x5.08x7.8)mm THT Dry
|
Scorte
5.367
Da $2.2067 a $3.4751
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 12 | 1K | 8.4VDC | 200 | 200 | 1 | 500VDC(Min) | 15W | 0.5 | Through Hole | PC Pin | 4 | SIP | 1.4 | 19.8 | 7.8 | 5.08 | Tube | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||
BH12-4A85-M
Reed Relay 12VDC 400Ohm 1A 4PST-NO(28x19.6x9.3)mm THT Dry
|
Scorte
24
Da $17.20 a $17.39
Per unità
|
Standex-Meder Electronics | Relè | Dry | 4PST-NO | 12 | 30 | 400 | 8.8VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 11 | 28 | 9.3 | 19.6 | 4 Form A | No | No | No | EAR99 | ||||||||||||
BH24-1A85-M
Reed Relay 24VDC 1.6KOhm 1A SPST-NO(28x8.5x9)mm THT Dry
|
Scorte
28
Da $7.831 a $7.976
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 24 | 15 | 1.6K | 17.6VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 5 | 28 | 9 | 8.5 | 1 Form A | No | No | No | EAR99 | ||||||||||||
KT05-1A-40L-THT
Reed Relay 5VDC 80Ohm 1A SPST-NO(30.2x13.2x8.7)mm THT Dry Automotive AEC-Q200
|
Scorte
50
$6.6152
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 62.5 | 80 | 3.5VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | 30.2 | 8.7 | 13.2 | Bulk | 1 Form A | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||
KT05-1A-40L-SMD
Reed Relay 5VDC 80Ohm 1A SPST-NO(30.2x17x8.7)mm SMD Dry Automotive AEC-Q200
|
Scorte
1.450
Da $7.53 a $8.042
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 62.5 | 80 | 3.5VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Surface Mount | Gull Wing | 4 | SMD | 30.2 | 8.7 | 17 | Tape and Reel | 1 Form A | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
DIP24-1C90-51L
Reed Relay 24VDC 2KOhm 0.5A SPDT(19.3x7.62x5.7)mm THT Dry
|
Scorte
2
$5.4323
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPDT | 24 | 12 | 2K | 16.8VDC | 175 | 175 | 0.5 | 250VDC(Min) | 10W | 0.7 | Through Hole | PC Pin | 8 | DIP | 2 | 19.3 | 5.7 | 7.62 | Tube | 1 Form C | No | No | No | No | No | EAR99 | |||||||
HM12-1A83-06
Reed Relay 12VDC 250Ohm 3A SPST-NO( (68.1mm 19.1mm 19.8mm)) THT Dry
|
Scorte
585
Da $47.2328 a $50.38
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 48 | 250 | 9VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 4 | 43 | 68.1 | 19.8 | 19.1 | Box | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
MRE05-1A79-HI
Reed Relay 5VDC 215Ohm 1A SPST-NO( (30mm 10mm 10mm)) THT Dry
|
Scorte
25
$16.0333
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 23.3 | 215 | 3.8VDC | 1K | 1K | 1 | 2.5KVDC(Min) | 25W | 0.8 | Through Hole | PC Pin | 4 | 30 | 10 | 10 | Tube | 1 Form A | No | No | No | No | No | EAR99 | |||||||||
SHV12-1A85-78L4K
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
|
Scorte
3
$7.9762
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 24 | 500 | 8.4VDC | 1K | 1K | 1 | 4KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | Tube | 1 Form A | Unknown | No | No | No | No | EAR99 | ||||||||
MRX12-1A71
Reed Relay 12VDC 1.3KOhm 0.5A SPST-NO(30x10x10)mm THT Dry
|
Scorte
76
Da $16.31 a $17.05
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 9.23 | 1.3K | 9VDC | 200 | 200 | 0.5 | 300VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | 30 | 10 | 10 | 1 Form A | No | No | No | No | No | EAR99 | ||||||||||
DIP12-2A72-21L
Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.6x7.62x7.7)mm THT Dry
|
Scorte
475
Da $4.2363 a $4.3824
Per unità
|
Standex-Meder Electronics | Relè | Dry | DPST-NO | 12 | 24 | 500 | 8.4VDC | 200 | 200 | 0.5 | 500VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 8 | DIP | 2 | 19.6 | 7.7 | 7.62 | Tube | 2 Form A | No | Unknown | No | No | No | No | EAR99 | ||||||
DIP05-1C90-51D
Reed Relay 5VDC 200Ohm 0.5A SPDT(19.6x7.62x7.5)mm THT Dry
|
Scorte
286
Da $7.2672 a $8.6971
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPDT | 5 | 25 | 200 | 3.5VDC | 175 | 175 | 0.5 | 250VDC(Min) | 10W | 0.7 | Through Hole | PC Pin | 8 | DIP | 1.5 | 19.6 | 7.5 | 7.62 | Tube | 1 Form C | No | No | No | No | No | EAR99 | |||||||
DIP05-1A72-11L
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x7.87x5.7)mm THT Dry
|
Scorte
9
$2.5689
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 10 | 500 | 3.5VDC | 200 | 200 | 0.5 | 500VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 8 | DIP | 1.4 | 19.3 | 5.7 | 7.87 | Tube | 1 Form A | No | Unknown | No | No | No | No | EAR99 | ||||||
DIP05-1C90-51M
Reed Relay 5VDC 200Ohm 0.2A SPDT(20.5x8x8.2)mm THT Dry
|
Scorte
359
Da $7.2043 a $7.6556
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPDT | 5 | 25 | 200 | 3.5VDC | 100 | 100 | 0.2 | 150VDC(Min) | 10W | 2 | Through Hole | PC Pin | 8 | DIP | 3 | 20.5 | 8.2 | 8 | Tube | 1 Form C | No | No | No | No | No | EAR99 | |||||||
HI12-1A85
Reed Relay 12VDC 900Ohm 1A SPST-NO(34x7.5x7.9)mm THT Dry
|
Scorte
50
Da $12.27 a $13.06
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 13.3 | 900 | 8.4VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | DIP | 3.3 | 34 | 7.9 | 7.5 | Foam | 1 Form A | No | No | No | No | No | EAR99 | |||||||
| BE05-1A74-M Reed Relay 5VDC 345Ohm 1A SPST-NO(32.4x9.5x10)mm THT Dry |
Scorte
153
Da $8.6164 a $9.1105
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 14.5 | 345 | 3.5VDC | 250 | 200 | 1 | 430VDC(Min) | 30W | 0.5 | Through Hole | PC Pin | 4 | 32.4 | 10 | 9.5 | 1 Form A | No | No | No | No | No | EAR99 | ||||||||||
DIP15-1C90-51D
Reed Relay 15VDC 2KOhm 0.5A SPDT(19.3x7.62x7.5)mm THT Dry
|
Scorte
375
$2.0986
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPDT | 15 | 7.5 | 2K | 10.5VDC | 175 | 175 | 0.5 | 200VDC(Min) | 10W | 0.7 | Through Hole | PC Pin | 8 | DIP | 2 | 19.3 | 7.5 | 7.62 | Tube | 1 Form C | No | No | No | No | No | EAR99 | |||||||
BE24-1B74-M
Reed Relay 24VDC 4.24KOhm 1A SPST-NC(32.4x12x10)mm THT Dry
|
Scorte
23
Da $15.1841 a $15.7197
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NC | 24 | 5.66 | 4.24K | 16.8VDC | 250 | 200 | 1 | 400VDC(Min) | 30W | 0.5 | Through Hole | PC Pin | 4 | 32.4 | 10 | 12 | 1 Form B | No | No | No | No | No | EAR99 | ||||||||||
BE05-1A85-M
Reed Relay 5VDC 345Ohm 1A SPST-NO(32.4x9.5x10)mm THT Dry
|
Scorte
87
$7.8872
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 14.5 | 345 | 3.5VDC | 1K | 1K | 1 | 2.3KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | 7.8 | 32.4 | 10 | 9.5 | Tube | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
SHV12-1A85-78D3K
Reed Relay 12VDC 500Ohm 1A SPST-NO( (24.13mm 6.22mm 8.13mm)) THT Dry
|
Scorte
15
$8.2007
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 24 | 500 | 8.4VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | Tube | 1 Form A | Unknown | No | No | No | No | EAR99 | ||||||||
MS12-1A87-75L
Reed Relay 12VDC 700Ohm 0.5A SPST-NO(15.2x3.81x6.8)mm THT Dry
|
Scorte
5
$2.6781
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 17.14 | 700 | 8.4VDC | 200 | 200 | 0.5 | 225VDC(Min) | 10W | 0.5 | 1G | Through Hole | PC Pin | 4 | SIP | 15.2 | 6.8 | 3.81 | Tube | 1 Form A | No | No | No | No | No | EAR99 | |||||||
MS05-1A87-75L
Reed Relay 5VDC 280Ohm 0.5A SPST-NO(15.2x3.81x6.8)mm THT Dry
|
Scorte
20
$2.4988
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 17.86 | 280 | 3.75VDC | 200 | 200 | 0.5 | 230VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | SIP | 15.2 | 6.8 | 3.81 | Tube | 1 Form A | No | No | No | No | No | EAR99 |