| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.41.00.20 |
| Automotive | No |
| PPAP | No |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 15 |
| Coil Resistance (Ohm) | 1.6K |
| Maximum Contact Resistance (mOhm) | 150 |
| Insulation Resistance (Ohm) | 10T |
| Maximum Pick-Up Voltage | 17.6VDC |
| Maximum AC Switching Voltage (V) | 1K |
| Maximum DC Switching Voltage (V) | 1K |
| Maximum Switching Current (A) | 1 |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum Carry Current (A) | 2.5 |
| Isolation Across Contacts | 3KVDC(Min) |
| Isolation Across Coil and Contacts | 3.5KVDC(Min) |
| Maximum Switching Power | 100W |
| Operate Time (ms) | 1.1 |
| Release Time (ms) | 0.4 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Contact Material | Rhodium |
| Relay Construction | Non-Latching |
| Seal | Fully Sealed |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 8.5 |
| Product Height (mm) | 9 |
| Shielding | Yes |