Standex Electronics, Inc Relè Reed
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Isolation Across Contacts | Maximum Switching Power | Operate Time - (ms) | Electrical Life - (Cycles) | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Più cercati
DIP05-1C90-51L
Reed Relay 5VDC 200Ohm 0.2A SPDT(19.3x7.62x5.1)mm THT Dry
|
Scorte
60
$5.3278
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPDT | 5 | 25 | 200 | 3.5VDC | 100 | 100 | 0.2 | 150VDC(Min) | 10W | 2 | Through Hole | PC Pin | 8 | DIP | 1.4 | 19.3 | 5.1 | 7.62 | Tube | 1 Form C | No | No | No | No | No | EAR99 | No | ||||||
SIL05-1A72-71L
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry
|
Scorte
5.381
Da $2.12 a $3.2292
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 10 | 500 | 3.5VDC | 200 | 200 | 0.5 | 250VDC(Min) | 10W | 0.7 | Through Hole | PC Pin | 4 | SIP | 1.5 | 19.8 | 7.8 | 5.08 | Tube | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||
LI12-1A85
Reed Relay 12VDC 680Ohm 1A SPST-NO(30x10x10.4)mm THT Dry
|
Scorte
41
$7.6318
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 17.65 | 680 | 8.4VDC | 1K | 1K | 1 | 4.2KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | 4.7 | 30 | 10.4 | 10 | Tube | 1 Form A | No | No | No | No | No | EAR99 | No | |||||||
BH12-2A85-M
Reed Relay 12VDC 400Ohm 1A DPST-NO(28x12.2x9)mm THT Dry
|
Scorte
10
Da $11.31 a $11.48
Per unità
|
Standex-Meder Electronics | Relè | Dry | DPST-NO | 12 | 30 | 400 | 8.8VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 7 | 28 | 9 | 12.2 | 2 Form A | No | No | No | EAR99 | ||||||||||||
SHV24-1A85-78D4K
Reed Relay 24VDC 2KOhm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
|
Scorte
288
Da $7.784 a $7.98
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 24 | 12 | 2K | 16.4VDC | 1K | 1K | 1 | 4KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | 1 Form A | EAR99 | ||||||||||||||
BE24-1A85-M
Reed Relay 24VDC 2.3KOhm 1A SPST-NO(32.4x9.5x10)mm THT Dry
|
Scorte
100
Da $7.17 a $7.648
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 24 | 10.44 | 2.3K | 16.8VDC | 1K | 1K | 1 | 2.5KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | 32.4 | 10 | 9.5 | 1 Form A | No | No | No | No | No | EAR99 | ||||||||||
SHV24-1A85-78D3K
Reed Relay 24VDC 2KOhm 1A SPST-NO( (24.13mm 6.22mm 8.13mm)) THT Dry
|
Scorte
288
Da $9.026 a $11.11
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 24 | 12 | 2K | 16.4VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | 1 Form A | No | No | No | EAR99 | |||||||||||
SHV24-1A85-78L4K
Reed Relay 24VDC 2KOhm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
|
Scorte
288
Da $7.299 a $7.414
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 24 | 12 | 2K | 16.4VDC | 1K | 1K | 1 | 4KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | 1 Form A | EAR99 | ||||||||||||||
MHV05-1A
Reed Relay 5VDC 140Ohm 0.7A SPST-NO(17.2x15.6x8.5)mm SMD Miniature High Voltage
|
Scorte
353
Da $5.769 a $6.768
Per unità
|
Standex-Meder Electronics | Relè | Miniature High Voltage | SPST-NO | 5 | 35.71 | 140 | 3.5VDC | 1K | 1K | 0.7 | 3KVDC(Min) | 10W | 0.8 | Surface Mount | Gull Wing | 4 | 17.2 | 8.5 | 15.6 | 1 Form A | EAR99 | |||||||||||||||
CJ-E105
Reed Relay 5VDC 200Ohm 0.5ADC/0.5AAC SPST-NO(9.1x3.81x3.6)mm SMD High Density
|
Scorte
1.000
Da $10.259 a $12.741
Per unità
|
Standex-Meder Electronics | Relè | High Density | SPST-NO | 5 | 25 | 200 | 3.75VDC | 100 | 100 | 0.5DC|0.5AC | 200VDC(Min) | 10W | 0.3 | 300M | Surface Mount | J Legs | 8 | SMD | 9.1 | 3.6 | 3.81 | 1 Form A | EAR99 | |||||||||||||
MJ-E105H
Reed Relay 5VDC 110Ohm 0.5ADC/0.5AAC SPST-NO(10.16x4.67x4.52)mm SMD High Density
|
Scorte
1.000
Da $5.771 a $7.292
Per unità
|
Standex-Meder Electronics | Relè | High Density | SPST-NO | 5 | 45.45 | 110 | 3.75VDC | 100 | 100 | 0.5DC|0.5AC | 200VDC(Min) | 10W | 0.5 | 300M | Surface Mount | J Legs | 8 | SMD | 10.16 | 4.52 | 4.67 | 1 Form A | EAR99 | |||||||||||||
MG-E105H
Reed Relay 5VDC 110Ohm 0.5ADC/0.5AAC SPST-NO(12.7x4.67x4.52)mm SMD High Density
|
Scorte
1.000
Da $5.83 a $7.292
Per unità
|
Standex-Meder Electronics | Relè | High Density | SPST-NO | 5 | 45.45 | 110 | 3.75VDC | 100 | 100 | 0.5DC|0.5AC | 200VDC(Min) | 10W | 0.5 | 300M | Surface Mount | Gull Wing | 8 | SMD | 12.7 | 4.52 | 4.67 | 1 Form A | EAR99 | |||||||||||||
DIP 05-1A72-13D
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.6x7.62x7.7)mm THT Dry
|
Scorte
1.450
Da $2.9679 a $3.6651
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 10 | 500 | 3.5VDC | 200 | 200 | 0.5 | 500VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | 2 | 19.6 | 7.7 | 7.62 | Tube | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
HM24-1A83-02
Reed Relay 24VDC 1KOhm 3A SPST-NO( (68mm 19mm 19.8mm)) THT Dry
|
Scorte
24
Da $38.27 a $39.10
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 24 | 24 | 1K | 18VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 4 | 43 | 68 | 19.8 | 19 | Foam | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
SIL24-1A72-71M
Reed Relay 24VDC 2KOhm 1A SPST-NO( (20.6mm 5.9mm 8.3mm)) THT Dry
|
Scorte
267
Da $3.1081 a $3.228
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 24 | 12 | 2K | 16.8VDC | 200 | 200 | 1 | 250VDC(Min) | 15W | 0.5 | Through Hole | PC Pin | 4 | SIP | 20.6 | 8.3 | 5.9 | 1 Form A | No | No | No | No | No | EAR99 | |||||||||
SIL05-1C90-51Q
Reed Relay 5VDC 200Ohm 0.2A SPDT(20.6x5.9x8.3)mm THT Dry
|
Scorte
242
Da $6.034 a $6.279
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPDT | 5 | 25 | 200 | 3.5VDC | 100 | 100 | 0.2 | 150VDC(Min) | 10W | 2 | Through Hole | PC Pin | 5 | SIP | 2.4 | 20.6 | 8.3 | 5.9 | Tube | 1 Form C | No | No | No | No | No | EAR99 | |||||||
BE12-1A66-P
Reed Relay 12VDC 855Ohm 0.5A SPST-NO(33x10x10)mm THT Dry
|
Scorte
170
Da $4.2542 a $4.3444
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 14 | 855 | 8.4VDC | 200 | 200 | 0.5 | 225VDC(Min) | 10W | 0.07 | Through Hole | PC Pin | 4 | 33 | 10 | 10 | 1 Form A | No | No | No | No | No | EAR99 | ||||||||||
SHV05-1A85-78D4K
Reed Relay 5VDC 140Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
|
Scorte
18
$10.2447
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 35.71 | 140 | 3.75VDC | 1K | 1K | 1 | 4KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | Tube | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
MRE12-1A85-HC
Reed Relay 12VDC 400Ohm 1A SPST-NO(30x10x13)mm THT Dry
|
Scorte
96
Da $10.527 a $11.946
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 30 | 400 | 8.5VDC | 1K | 1K | 1 | 2.5KVDC(Min) | 100W | 1.5 | Through Hole | PC Pin | 4 | 30 | 13 | 10 | 1 Form A | No | No | No | EAR99 | ||||||||||||
SIL05-1C90-51D
Reed Relay 5VDC 200Ohm 0.5A SPDT(19.8x5.08x7.8)mm THT Dry
|
Scorte
70
Da $11.536 a $14.424
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPDT | 5 | 25 | 200 | 3.5VDC | 175 | 175 | 0.5 | 200VDC(Min) | 10W | 0.7 | Through Hole | PC Pin | 5 | SIP | 19.8 | 7.8 | 5.08 | 1 Form C | No | No | No | No | No | EAR99 | |||||||||
CG-E105
Reed Relay 5VDC 200Ohm 0.5ADC/0.5AAC SPST-NO SMD High Density
|
Scorte
1.000
Da $10.259 a $12.741
Per unità
|
Standex-Meder Electronics | Relè | High Density | SPST-NO | 5 | 25 | 200 | 3.75VDC | 100 | 100 | 0.5DC|0.5AC | 200VDC(Min) | 10W | 0.3 | 300M | Surface Mount | Gull Wing | 1 Form A | EAR99 | ||||||||||||||||||
MJT-E105H
Reed Relay 5VDC 110Ohm 0.5ADC/0.5AAC SPDT(10.8x7.62x5.1)mm SMD High Density
|
Scorte
500
Da $15.49 a $18.79
Per unità
|
Standex-Meder Electronics | Relè | High Density | SPDT | 5 | 45.45 | 110 | 3.75VDC | 100 | 100 | 0.5DC|0.5AC | 200VDC(Min) | 10W | 0.5 | 300M | Surface Mount | J Legs | 10 | 10.8 | 5.1 | 7.62 | 1 Form C | EAR99 | ||||||||||||||
MGT-E105H
Reed Relay 5VDC 110Ohm 0.5ADC/0.5AAC SPDT(12.7x7.62x4.9)mm SMD High Density
|
Scorte
500
Da $15.49 a $18.79
Per unità
|
Standex-Meder Electronics | Relè | High Density | SPDT | 5 | 45.45 | 110 | 3.75VDC | 100 | 100 | 0.5DC|0.5AC | 200VDC(Min) | 10W | 0.5 | 300M | Surface Mount | Gull Wing | 10 | 12.7 | 4.9 | 7.62 | 1 Form C | EAR99 | ||||||||||||||
MRE12-1A85-HV
Reed Relay 12VDC 400Ohm 1A SPST-NO(30x10x13)mm THT Dry
|
Scorte
33
Da $8.782 a $8.937
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 30 | 400 | 8.8VDC | 1K | 1K | 1 | 7KVDC(Min) | 100W | 1.5 | Through Hole | PC Pin | 4 | 30 | 13 | 10 | 1 Form A | No | No | No | EAR99 | ||||||||||||
BE12-4A85-M
Reed Relay 12VDC 260Ohm 1A 4PST-NO(32.4x17.3x10)mm THT Dry
|
Scorte
100
Da $11.034 a $11.276
Per unità
|
Standex-Meder Electronics | Relè | Dry | 4PST-NO | 12 | 46.15 | 260 | 8.4VDC | 1K | 1K | 1 | 2KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 10 | 14 | 32.4 | 10 | 17.3 | Tube | 4 Form A | No | No | No | No | No | EAR99 |