SparkFun Electronics Interruttori a chiave
1 SparkFun Electronics Chiave interruttore
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Contact Material | Bounce Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
COM-13834
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.5N PC Pins 20000000Cycles Thru-Hole
|
$1.443
Per unità
|
SparkFun Electronics | Chiave interruttore | Desktop Profile | SPST | Button | N.O. | 20000000 | 20000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 |