| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.90.85.85 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Desktop Profile |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.01 |
| Maximum AC Voltage Rating (V) | 12 |
| Maximum DC Voltage Rating (V) | 12 |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 200 |
| Electrical Life (Cycles) | 20000000 |
| Mechanical Life (Cycles) | 20000000 |
| Operating Force (N) | 0.5 |
| Operating Speed | 400mm/s |
| Bounce Time (ms) | <=5 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Contact Material | Gold/Silver |
| Total Travel (mm) | 4.06 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Row Spacing (mm) | 6.35 |
| Actuator Length (mm) | 3.6 |
| Body Length (mm) | 15.6 |
| Body Depth (mm) | 15.6 |
| Body Height (mm) | 11.6 |
| Product Length (mm) | 15.6 |
| Product Depth (mm) | 15.6 |
| Product Height (mm) | 15.2 |