Skyworks Solutions Driver
| N. parte | Prezzo | Scorte | Produttore | Categoria | Driver Type | Driver Configuration | Bridge Type | Number of Drivers | High and Low Sides Dependency | Type | Maximum Rise Time - (ns) | Maximum Isolation Voltage - (Vrms) | Maximum Fall Time - (ns) | Maximum Propagation Delay Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SI8273GB-IS1
Driver 4A 1-OUT High Side/Low Side Half Brdg 16-Pin SOIC N
|
Scorte
336
$4.35
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1200 | 16 | SOIC N | SO | No | No | No | No | EAR99 | No | ||||||||
SI823H2CB-IS1R
Driver 4A 2-OUT High Side/Low Side 16-Pin SOIC N T/R
|
Scorte
10.000
$4.124
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | 2 | Independent | IGBT|MOSFET | 12 | 12 | 30 | 1 | 1.8 | 4 | Tape and Reel | 16 | SOIC N | SO | No | No | No | No | EAR99 | No | |||||||||
SI82390CD-IS
Driver 4A 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC W
|
Scorte
6
$2.782
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Non-Inverting | 2 | Independent | MOSFET|IGBT | 12 | 12 | 135 | 0.8(Max) | 2(Min) | 4 | 1200 | 16 | SOIC W | SO | Yes | No | No | No | No | EAR99 | No | |||||||
SI8273DBD-IS1
Driver 4A 1-OUT High Side/Low Side Half Brdg 16-Pin SOIC N
|
Scorte
8
$4.781
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1200 | 16 | SOIC N | SO | No | No | No | No | EAR99 | No | ||||||||
SI8275DAD-IM1
Driver 4A 1-OUT High Side/Low Side Half Brdg 14-Pin DFN
|
Scorte
60
$2.506
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1200 | 14 | DFN | DFN | No | No | No | No | EAR99 | No | ||||||||
SI82B30BBC-IS
Driver 7.5A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N Automotive AEC-Q100
|
Scorte
96
Da $1.523 a $1.97
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Non-Inverting | Half Bridge | 1 | Independent | GaNFET|IGBT|MOSFET|SiCFET | 8.3(Typ) | 8.6(Typ) | 51(Typ) | 4.4(Max) | 2.55(Min) | 7.5(Typ) | 8 | SOIC N | SO | Yes | AEC-Q100 | Yes | No | EAR99 | No | ||||||||
SI8271DB-ISR
Driver 4A 1-OUT High Side/Low Side Half Brdg 8-Pin SOIC N T/R Automotive AEC-Q100
|
Scorte
5.000
$1.961
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1100 | 8 | SOIC N | SO | No | Yes | AEC-Q100 | Yes | No | EAR99 | No | |||||||
SI82D29AEC-IS1
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin SOIC N Automotive AEC-Q100
|
Scorte
96
Da $1.708 a $2.315
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High and Low Side | Non-Inverting | Half Bridge | 2 | Independent | IGBT|MOSFET | 8.3(Typ) | 8.6(Typ) | 22(Typ) | 5(Max) | 2.25(Min) | 1.5(Typ) | 16 | SOIC N | SO | Yes | AEC-Q100 | Yes | No | EAR99 | No | ||||||||
SI82D39BCC-IS1
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin SOIC N Automotive AEC-Q100
|
Scorte
96
Da $1.708 a $2.315
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High and Low Side | Non-Inverting | Half Bridge | 2 | Independent | IGBT|MOSFET | 8.3(Typ) | 8.6(Typ) | 47(Typ) | 5(Max) | 2.25(Min) | 1.5(Typ) | 16 | SOIC N | SO | Yes | AEC-Q100 | Yes | No | EAR99 | No | ||||||||
SI82A43ACE-IS4
Driver 1.1A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SSO Automotive AEC-Q100
|
Scorte
80
Da $1.599 a $2.214
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Non-Inverting | Half Bridge | 1 | Independent | IGBT|MOSFET | 8.3(Typ) | 8.6(Typ) | 21(Typ) | 4.4(Max) | 2.55(Min) | 1.1(Typ) | 8 | SSO | SO | Yes | AEC-Q100 | Yes | No | EAR99 | No | ||||||||
SI82F99ABE-IS3
6 kV 2-channel isolated SelVCD™ gate driver
|
Scorte
46
Da $1.867 a $2.01
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Non-Inverting | Half Bridge | 2 | Independent | GaNFET|IGBT|MOSFET|SiCFET | 16(Typ) | 19(Typ) | 30(Typ) | 5(Max) | 2.25(Min) | 1.5(Typ) | 14 | SOIC W | SO | No | No | No | EAR99 | No | |||||||||
SI82C50BCE-IS4
Driver 3.5A 1-OUT Non-Inv 8-Pin SSO Automotive AEC-Q100
|
Scorte
80
Da $2.005 a $2.748
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | Non-Inverting | 1 | GaNFET|IGBT|MOSFET|SiCFET | 17(Typ) | 18(Typ) | 56(Typ) | 4.4(Max) | 2.55(Min) | 3.5(Typ) | 8 | SSO | SO | Yes | AEC-Q100 | Yes | No | EAR99 | No | |||||||||||
SI82F29ABE-IS3
6 kV 2-channel isolated SelVCD™ gate driver
|
Scorte
46
Da $1.867 a $2.01
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Non-Inverting | Half Bridge | 2 | Independent | GaNFET|IGBT|MOSFET|SiCFET | 16(Typ) | 19(Typ) | 30(Typ) | 5(Max) | 2.25(Min) | 1.5(Typ) | 14 | SOIC W | SO | No | No | No | EAR99 | No | |||||||||
SI82D39AEE-IS3
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOIC W Automotive AEC-Q100
|
Scorte
92
Da $2.121 a $2.85
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High and Low Side | Non-Inverting | Half Bridge | 2 | Independent | IGBT|MOSFET | 8.3(Typ) | 8.6(Typ) | 22(Typ) | 5(Max) | 2.25(Min) | 1.5(Typ) | 14 | SOIC W | SO | Yes | AEC-Q100 | Yes | No | EAR99 | No | ||||||||
SI82397CD-ISR
Driver 4A 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC W T/R
|
Scorte
1.250
$3.345
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Non-Inverting | 2 | Independent | IGBT|MOSFET | 12 | 12 | 135 | 0.8(Max) | 2(Min) | 4 | 2100 | 16 | SOIC W | SO | Yes | No | No | No | No | EAR99 | No | |||||||
SI82D89AEE-IS3
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOIC W Automotive AEC-Q100
|
Scorte
92
Da $2.215 a $3.06
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High and Low Side | Non-Inverting | Half Bridge | 2 | Independent | IGBT|MOSFET | 8.3(Typ) | 8.6(Typ) | 22(Typ) | 5(Max) | 2.25(Min) | 1.5(Typ) | 14 | SOIC W | SO | Yes | AEC-Q100 | Yes | No | EAR99 | No | ||||||||
SI82398AB4-IS1
Driver 4A 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC N
|
Scorte
1.488
$2.264
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Non-Inverting | 2 | Independent | IGBT|MOSFET | 12 | 12 | 135 | 0.8(Max) | 2(Min) | 4 | 16 | SOIC N | SO | Yes | No | No | No | No | EAR99 | No | ||||||||
SI82B40ABC-IS
Driver 7.5A 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Automotive AEC-Q100
|
Scorte
96
Da $1.523 a $1.97
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Inverting|Non-Inverting | Half Bridge | 1 | Independent | GaNFET|IGBT|MOSFET|SiCFET | 8.3(Typ) | 8.6(Typ) | 26(Typ) | 4.4(Max) | 2.55(Min) | 7.5(Typ) | 8 | SOIC N | SO | Yes | AEC-Q100 | Yes | No | EAR99 | No | ||||||||
SI82C50ABC-IS
Driver 2.5A 1-OUT Non-Inv 8-Pin SOIC N Automotive AEC-Q100
|
Scorte
96
Da $1.599 a $2.214
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | Non-Inverting | 1 | SiCFET|MOSFET|GaNFET|IGBT | 16(Typ) | 19(Typ) | 30(Typ) | 4.4(Max) | 2.55(Min) | 2.5(Typ) | 8 | SOIC N | SO | Yes | AEC-Q100 | Yes | No | EAR99 | No | |||||||||||
| SI8273ABD-IS1R ISO Driver with High Transient Immunity |
Scorte
48.781
$2.767
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
SI823H2CD-AS3R
Driver 4A 2-OUT High Side/Low Side 14-Pin SOIC W T/R Automotive AEC-Q100
|
Scorte
91.250
$5.046
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | Low Side|High Side | 2 | Independent | IGBT|MOSFET | 12 | 12 | 30 | 1 | 1.8 | 4 | 14 | SOIC W | SO | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | |||||||||
SI82A40ABC-IS
Driver 1.1A 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Automotive AEC-Q100
|
Scorte
96
Da $1.18 a $1.667
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Inverting|Non-Inverting | Half Bridge | 1 | Independent | IGBT|MOSFET | 8.3(Typ) | 8.6(Typ) | 21(Typ) | 4.4(Max) | 2.55(Min) | 1.1(Typ) | 8 | SOIC N | SO | Yes | AEC-Q100 | Yes | No | EAR99 | No | ||||||||
SI82D39BBE-IS3
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOIC W Automotive AEC-Q100
|
Scorte
92
Da $2.121 a $2.85
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High and Low Side | Non-Inverting | Half Bridge | 2 | Independent | IGBT|MOSFET | 8.3(Typ) | 8.6(Typ) | 47(Typ) | 5(Max) | 2.25(Min) | 1.5(Typ) | 14 | SOIC W | SO | Yes | AEC-Q100 | Yes | No | EAR99 | No | ||||||||
SI82E29ABE-IS3
6 kV 2-channel isolated Value gate driver
|
Scorte
46
Da $1.714 a $1.846
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Non-Inverting | Half Bridge | 2 | Independent | GaNFET|IGBT|MOSFET|SiCFET | 8.3(Typ) | 8.6(Typ) | 30(Typ) | 7.5(Max) | 3.75(Min) | 7.5(Typ) | 14 | SOIC W | SO | Yes | Yes | AEC-Q100 | Yes | No | EAR99 | No | |||||||
SI82E89ABE-IS3
6 kV 2-channel isolated Value gate driver
|
Scorte
46
Da $1.714 a $1.846
Per unità
|
Skyworks Solutions | Gate driver e Driver di potenza | High Side|Low Side | Non-Inverting | Half Bridge | 2 | Independent | GaNFET|IGBT|MOSFET|SiCFET | 8.3(Typ) | 8.6(Typ) | 30(Typ) | 7.5(Max) | 3.75(Min) | 7.5(Typ) | 14 | SOIC W | SO | Yes | AEC-Q100 | Yes | No | EAR99 | No |