Gate driver e Driver di potenza
SI8275DAD-IM1
Driver 4A 1-OUT High Side/Low Side Half Brdg 14-Pin DFN
Skyworks SolutionsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
LTB
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Bridge Type
Half Bridge
Number of Drivers
1
High and Low Sides Dependency
Dependent
Type
GaNFET|IGBT|MOSFET|SiCFET
Number of Outputs
1
Maximum Rise Time (ns)
10.5(Typ)
Maximum Fall Time (ns)
13.3(Typ)
Maximum Propagation Delay Time (ns)
30(Typ)
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
8(Typ)
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Peak Output Current (A)
4
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
5
Package Length
5
PCB changed
14
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
14