RECOM Power GmbH Alimentatori LED
120 RECOM Power GmbH Alimentatori LED
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RCD-24-0.30/W
DC/DC LED Power Supply 10.5W Single 4-Pin
|
Da $11.56 a $12.654
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | DC/DC | 1 | 2 to 35 | 300 | 10.5 | 4.5VDC to 36VDC | Analog/PWM | 96 | Lead Wire | 5Year | Bag | 4 | No | Yes | No | No | No | No | EAR99 | No | |||||||
RCD-24-0.35/W/X3
DC/DC LED Power Supply 12.25W Single 6-Pin
|
Da $12.649 a $13.847
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | DC/DC | 1 | 2 to 35 | 350 | 12.25 | 4.5VDC to 36VDC | Analog/PWM | 96 | Lead Wire | 5Year | Bag | 6 | No | Yes | No | No | No | No | EAR99 | No | |||||||
RCD-48-0.35/W
DC/DC LED Power Supply 19.6W Single 7-Pin
|
Da $14.55 a $16.05
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | DC/DC | 1 | 2 to 56 | 350 | 19.6 | 9VDC to 60VDC | Analog/PWM | 96(Typ) | PC Pins | 5Year | Bag | 7 | No | Yes | No | No | No | No | EAR99 | No | |||||||
RCD-24-0.30
DC/DC LED Power Supply 10.5W Single 6-Pin
|
Da $10.33 a $11.307
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | DC/DC | 1 | 2 to 35 | 300 | 10.5 | 4.5VDC to 36VDC | Analog/PWM | 96 | PC Pins | 5Year | Tube | 6 | No | Yes | No | No | No | No | EAR99 | No | |||||||
RACV12-24-LP
AC/DC LED Power Supply 12W Single 4-Pin
|
|
RECOM Power | Alimentatori LED | Constant Voltage | AC/DC | 1 | 24(Typ) | 130 | 12 | 198VAC to 264VAC | 0.55(Max) | 80(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACT25-700
AC/DC LED Power Supply 25W Single 4-Pin
|
Da $12.402 a $13.44
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 18 to 36 | 700 | 25 | 198VAC to 264VAC | TRIAC | 0.95(Min) | 85(Min) | Lead Wire | 3Year | Box | 4 | No | No | No | No | EAR99 | No | ||||||||
RACT09-500
AC/DC LED Power Supply 9W Single 4-Pin
|
Da $11.86 a $12.793
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 9 to 18 | 500 | 9 | 198VAC to 264VAC | TRIAC | 0.95(Min) | 81(Min) | Lead Wire | 3Year | Box | 4 | No | No | No | No | EAR99 | No | ||||||||
RACD12-500-LP
AC/DC LED Power Supply 12W Single 4-Pin
|
Da $9.926 a $10.757
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 2 to 24 | 500 | 12 | 198VAC to 264VAC | 0.55(Max) | 81(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACD04-500
AC/DC LED Power Supply 4W Single 4-Pin
|
Da $5.50 a $5.96
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 3 to 8 | 500 | 4 | 90VAC to 264VAC | 0.4(Max) | 75(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACD06-500
AC/DC LED Power Supply 6W Single 4-Pin
|
Da $13.271 a $14.315
Per unità
|
RECOM Power | Alimentatori LED | Constant Current|Constant Voltage | AC/DC | 1 | 2.5 to 15 | 500 | 6 | 120VDC to 370VDC|90VAC to 264VAC | 0.4 | 70(Typ) | Screw Terminal Block | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACD04-350
AC/DC LED Power Supply 4W Single 4-Pin
|
Da $5.189 a $6.042
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 3 to 12 | 350 | 4 | 90VAC to 264VAC | 0.4(Max) | 77(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACD06-500-LP
AC/DC LED Power Supply 6W Single 4-Pin
|
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 2 to 12 | 500 | 6 | 198VAC to 264VAC | 0.55(Max) | 75(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACD07-250
AC/DC LED Power Supply 7W Single 4-Pin
|
Da $10.434 a $11.307
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 14 to 28 | 250 | 7 | 90VAC to 295VAC | 0.5(Min) | 75(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACD07-500
AC/DC LED Power Supply 7W Single 4-Pin
|
Da $10.434 a $11.405
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 5 to 14.5 | 500 | 7 | 90VAC to 295VAC | 0.5(Min) | 70(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACD12-350-LP
AC/DC LED Power Supply 13W Single 4-Pin
|
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 2 to 37 | 350 | 13 | 198VAC to 264VAC | 0.55(Max) | 86(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACD12-700-LP
AC/DC LED Power Supply 13W Single 4-Pin
|
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 2 to 19 | 700 | 13 | 198VAC to 264VAC | 0.55(Max) | 85(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACD20-700-LP
AC/DC LED Power Supply 20W Single 4-Pin
|
Da $10.848 a $11.756
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 2 to 31 | 700 | 20 | 198VAC to 264VAC | 0.55(Max) | 85(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACT09-350
AC/DC LED Power Supply 9W Single 4-Pin
|
Da $8.852 a $9.594
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 13 to 26 | 350 | 9 | 198VAC to 264VAC | TRIAC | 0.95(Min) | 80(Min) | Lead Wire | 3Year | Box | 4 | No | No | No | No | EAR99 | No | ||||||||
RACT09-700
AC/DC LED Power Supply 9W Single 4-Pin
|
Da $8.852 a $9.594
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 7 to 13 | 700 | 9 | 198VAC to 264VAC | TRIAC | 0.95(Min) | 76(Min) | Lead Wire | 3Year | Box | 4 | No | No | No | No | EAR99 | No | ||||||||
RACT12-700
AC/DC LED Power Supply 12W Single 4-Pin
|
Da $9.86 a $10.685
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 9 to 18 | 700 | 12 | 198VAC to 264VAC | TRIAC | 0.95(Min) | 81(Min) | Lead Wire | 3Year | Box | 4 | No | No | No | No | EAR99 | No | ||||||||
RACT12-500
AC/DC LED Power Supply 12W Single 4-Pin
|
Da $9.86 a $10.685
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 12 to 24 | 500 | 12 | 198VAC to 264VAC | TRIAC | 0.95(Min) | 81(Min) | Lead Wire | 3Year | Box | 4 | No | No | No | No | EAR99 | No | ||||||||
RACT18-350
AC/DC LED Power Supply 18W Single 4-Pin
|
Da $11.806 a $12.795
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 26 to 52 | 350 | 18 | 198VAC to 264VAC | TRIAC | 0.95(Min) | 85(Min) | Lead Wire | 3Year | Box | 4 | No | No | No | No | EAR99 | No | ||||||||
RACT18-500
AC/DC LED Power Supply 18W Single 4-Pin
|
Da $15.943 a $17.199
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 18 to 36 | 500 | 18 | 198VAC to 264VAC | TRIAC | 0.95(Min) | 84(Min) | Lead Wire | 3Year | Box | 4 | No | No | No | No | EAR99 | No | ||||||||
RACT18-1050
AC/DC LED Power Supply 18W Single 4-Pin
|
Da $11.806 a $12.795
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 9 to 18 | 1050 | 18 | 198VAC to 264VAC | TRIAC | 0.95(Min) | 82(Min) | Lead Wire | 3Year | Box | 4 | No | No | No | No | EAR99 | No | ||||||||
RACT25-1050
AC/DC LED Power Supply 25W Single 4-Pin
|
Da $12.402 a $13.44
Per unità
|
RECOM Power | Alimentatori LED | Constant Current | AC/DC | 1 | 12 to 24 | 1050 | 25 | 198VAC to 264VAC | TRIAC | 0.95(Min) | 84(Min) | Lead Wire | 3Year | Box | 4 | No | No | No | No | EAR99 | No |