| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 5 to 14.5 | |
| 500 | |
| 7 | |
| 90VAC to 295VAC | |
| 0.5(Min) | |
| 70(Typ) | |
| Lead Wire | |
| IP67 | |
| 3Year | |
| -20 | |
| 40 | |
| Box | |
| 74 | |
| Mounting | Screw |
| Package Height | 24 mm |
| Package Width | 41 mm |
| Package Length | 57 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Dissipate the proper voltage to your LED by implementing this RACD07-500 LED power supply manufactured by RECOM.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

