iNRCORE, LLC Induttori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Technology | Protection Style | Inductance - (uH) | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PL9403T
Inductor Power Shielded Wirewound 2.2uH/2.1uH 30% 5.7A 0.0104Ohm DCR T/R
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u(OCL)/2.1u | 30% | 5.7 | 5.7 | 0.0104 | 10.41 | 10.41 | 3.35 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL8917T
Inductor Power Shielded Wirewound 54.4uH/68uH 20% 2.1A 0.135Ohm DCR T/R
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | Shielded | 54.4u(OCL)/68u | 20% | 2.1 | 2.1 | 0.135 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8909T
Inductor Power Shielded Wirewound 9.6uH/12uH 20% 4.5A 0.029Ohm DCR T/R
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | Shielded | 9.6u(OCL)/12u | 20% | 4.5 | 5.1 | 0.029 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9125T
Inductor Power Shielded Wirewound 270uH/224uH 20% 0.91A 0.46Ohm DCR T/R
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | Shielded | 270u(OCL)/224u | 20% | 0.91 | 0.91 | 0.46 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL9124T
Inductor Power Shielded Wirewound 220uH/186uH 20% 1A 0.4Ohm DCR T/R
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | Shielded | 220u(OCL)/186u | 20% | 1 | 1 | 0.4 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL9121T
Inductor Power Shielded Wirewound 120uH/103uH 20% 1.3A 0.253Ohm DCR T/R
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | Shielded | 120u(OCL)/103u | 20% | 1.3 | 1.3 | 0.253 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL2058T
Inductor Power Wirewound 10.2uH 10% 12.5A 0.0058Ohm DCR
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | 10.2u | 10% | 12.5 | 16 | 0.0058(Typ) | 22.23 | 19.05 | 12.2 | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
PL8917NLT
Inductor Power Shielded Wirewound 54.4uH/68uH 20% 2.1A 0.135Ohm DCR T/R
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | Shielded | 54.4u(OCL)/68u | 20% | 2.1 | 2.1 | 0.135 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8141
Inductor Power Toroid 25.9uH/16.1uH 5.1A 0.032Ohm DCR
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Toroid | 25.9u(OCL)/16.1u | 5.1 | 0.032 | 22.86 | 17.53 | 13.21 | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
PL8500
Inductor Power Toroid 10.4uH/9.4uH 10% 3.8A 0.032Ohm DCR
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Toroid | 10.4u(OCL)/9.4u | 10% | 3.8 | 0.032 | 15.88 | 13.34 | 7.87 | 2 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
PL2058
Inductor Power Wirewound 10.2uH 10% 12.5A 0.0058Ohm DCR
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | 10.2u | 10% | 12.5 | 16 | 0.0058(Typ) | 22.23 | 19.05 | 12.2 | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
PL2058NL
SMT Wirewound Power Inductors
|
|
iNRCORE, LLC | Montaggio superficie induttore | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
PL9127T
Inductor Power Shielded Wirewound 390uH/335uH 20% 0.72A 0.76Ohm DCR T/R
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | Shielded | 390u(OCL)/335u | 20% | 0.72 | 0.76 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9312T
Inductor Power Shielded Wirewound 27uH/25uH 20% 2.1A 0.089Ohm DCR T/R
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | Shielded | 27u(OCL)/25u | 20% | 2.1 | 2.3 | 0.089 | 10.41 | 10.41 | 4 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL8101T
Inductor Power Toroid 7uH/6.2uH 1.4A 0.07Ohm DCR T/R
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Toroid | 7u(OCL)/6.2u | 1.4 | 0.07 | 10.16 | 8.76 | 6.35 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
PL1961NL
SMT Power Inductors
|
|
iNRCORE, LLC | Montaggio superficie induttore | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
PL10103T
Inductor Power Wirewound 1.1uH/1.05uH 15% 30A 0.00048Ohm DCR T/R
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | 1.1u(OCL)/1.05u | 15% | 30 | 35 | 0.00048 | 19.81 | 19.56 | 7.37 | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
PL8141T
Inductor Power Toroid 25.9uH/16.1uH 5.1A 0.032Ohm DCR T/R
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Toroid | 25.9u(OCL)/16.1u | 5.1 | 0.032 | 22.86 | 17.53 | 13.21 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
PL1961
SMT Power Inductors
|
|
iNRCORE, LLC | Montaggio superficie induttore | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
PL9232T
Inductor Power Shielded Wirewound 1000uH/890uH 20% 0.4A 2.85Ohm DCR T/R
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | Shielded | 1000u(OCL)/890u | 20% | 0.4 | 0.41 | 2.85 | 10.5 | 10.5 | 5.1 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL9232NLT
SMT Power Inductors
|
|
iNRCORE, LLC | Montaggio superficie induttore | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||
PL8100
Inductor Power Toroid 1.1uH/1.01uH 3.4A 0.011Ohm DCR
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Toroid | 1.1u(OCL)/1.01u | 3.4 | 0.011 | 10.16 | 8.76 | 6.35 | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
PL8917
Inductor Power Shielded Wirewound 54.4uH/68uH 20% 2.1A 0.135Ohm DCR
|
|
iNRCORE, LLC | Montaggio superficie induttore | Power | Wirewound | Shielded | 54.4u(OCL)/68u | 20% | 2.1 | 2.1 | 0.135 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
X-1575
SMT Power Inductor
|
|
iNRCORE, LLC | Montaggio superficie induttore | No | No | No | EAR99 | No | |||||||||||||||||||||
PL8906NLT
SMT Power Inductors, Shielded Drum Core
|
|
iNRCORE, LLC | Montaggio superficie induttore | No | Unknown | Unknown | Unknown | EAR99 |