iNRCORE, LLC Inductors and Coils
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Inductance - (uH) | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PL8101
Inductor Power Toroid 7uH/6.2uH 1.4A 0.07Ohm DCR
|
Stock
330
From $4.831 to $5.757
Per Unit
|
iNRCORE, LLC | Inductor Surface Mount | Power | Toroid | 7u(OCL)/6.2u | 1.4 | 0.07 | 10.16 | 8.76 | 6.35 | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
PL10103NLT
Inductor Power Wirewound 1.1uH/1.05uH 15% 30A 0.00048Ohm DCR T/R
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | 1.1u(OCL)/1.05u | 15% | 30 | 35 | 0.00048 | 19.81 | 19.56 | 7.37 | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
PL1961NLT
SMT Power Inductors
|
|
iNRCORE, LLC | Inductor Surface Mount | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
PL9312
Inductor Power Shielded Wirewound 27uH/25uH 20% 2.1A 0.089Ohm DCR
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 27u(OCL)/25u | 20% | 2.1 | 2.3 | 0.089 | 10.41 | 10.41 | 4 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9232
Inductor Power Shielded Wirewound 1000uH/890uH 20% 0.4A 2.85Ohm DCR
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 1000u(OCL)/890u | 20% | 0.4 | 0.41 | 2.85 | 10.5 | 10.5 | 5.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9121
Inductor Power Shielded Wirewound 120uH/103uH 20% 1.3A 0.253Ohm DCR
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 120u(OCL)/103u | 20% | 1.3 | 1.3 | 0.253 | 10.5 | 10.5 | 6.3 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9110T
Inductor Power Shielded Wirewound 15uH/13.4uH 20% 3.6A 0.03Ohm DCR T/R
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 15u(OCL)/13.4u | 20% | 3.6 | 3.6 | 0.03 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL9221
Inductor Power Shielded Wirewound 120uH/112uH 20% 1.07A 0.316Ohm DCR
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 120u(OCL)/112u | 20% | 1.07 | 1.2 | 0.316 | 10.5 | 10.5 | 5.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9116
Inductor Power Shielded Wirewound 47uH/38.4uH 20% 2.2A 0.1Ohm DCR
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 47u(OCL)/38.4u | 20% | 2.2 | 2.2 | 0.1 | 10.5 | 10.5 | 6.3 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9116T
Inductor Power Shielded Wirewound 47uH/38.4uH 20% 2.2A 0.1Ohm DCR T/R
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 47u(OCL)/38.4u | 20% | 2.2 | 2.2 | 0.1 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL9125
Inductor Power Shielded Wirewound 270uH/224uH 20% 0.91A 0.46Ohm DCR
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 270u(OCL)/224u | 20% | 0.91 | 0.91 | 0.46 | 10.5 | 10.5 | 6.3 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9107
Inductor Power Shielded Wirewound 8.2uH/6.73uH 30% 5A 0.02Ohm DCR
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 8.2u(OCL)/6.73u | 30% | 5 | 5.1 | 0.02 | 10.5 | 10.5 | 6.3 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
P1170.563NLT
Inductor Power Shielded Wirewound 56uH/42uH 20% 100KHz 2A 0.11Ohm DCR T/R
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 56u(OCL)/42u | 20% | 2 | 2 | 100K | 0.11 | 8M | 12.24 | 12.24 | 6 | Tape and Reel | 2 | No | No | No | No | No | No | EAR99 | No | |||
| PL2141 Inductor Power Wirewound 57.8uH 10% 5A 0.0345Ohm DCR Tray |
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | 57.8u | 10% | 5 | 6.2 | 0.0345(Typ) | 22.23 | 19.05 | 12.2 | Tray | 3 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PE52625NL
Inductor Power Wirewound 145uH/150uH 20% 1.7A 0.42Ohm DCR RDL
|
|
iNRCORE, LLC | Inductor Leaded | Power | Wirewound | 145u(OCL)/150u | 20% | 1.7 | 0.42 | Radial | 18.03 | 18.03 | 11.68 | 2 | No | No | No | No | No | No | EAR99 | Yes | No | ||||||
| PL10402 Power Inductors Hi-Reliability |
|
iNRCORE, LLC | Inductor Surface Mount | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
PL9515T
Inductor Power Shielded Wirewound 47uH/40.15uH 20% 0.6A 0.23Ohm DCR T/R
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 47u(OCL)/40.15u | 20% | 0.6 | 0.6 | 0.23 | 6.5 | 6.5 | 3.1 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL10105
Inductor Power Wirewound 1.5uH/1.45uH 15% 21A 0.00048Ohm DCR
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | 1.5u(OCL)/1.45u | 15% | 21 | 24 | 0.00048 | 19.81 | 19.56 | 7.37 | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
PL9404T
Inductor Power Shielded Wirewound 3.3uH/3.1uH 30% 4.8A 0.0156Ohm DCR T/R
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u(OCL)/3.1u | 30% | 4.8 | 4.8 | 0.0156 | 10.41 | 10.41 | 3.35 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL8916T
Inductor Power Shielded Wirewound 37.6uH/47uH 20% 2.6A 0.089Ohm DCR T/R
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 37.6u(OCL)/47u | 20% | 2.6 | 2.6 | 0.089 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL2058NLT
SMT Wirewound Power Inductors
|
|
iNRCORE, LLC | Inductor Surface Mount | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
PL9118T
Inductor Power Shielded Wirewound 68uH/55.9uH 20% 1.8A 0.12Ohm DCR T/R
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 68u(OCL)/55.9u | 20% | 1.8 | 1.8 | 0.12 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL9120T
Inductor Power Shielded Wirewound 100uH/86.1uH 20% 1.4A 0.23Ohm DCR T/R
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 100u(OCL)/86.1u | 20% | 1.4 | 1.4 | 0.23 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL8122T
Inductor Power Toroid 21.9uH/16.2uH 2.7A 0.072Ohm DCR T/R
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Toroid | 21.9u(OCL)/16.2u | 2.7 | 0.072 | 18.42 | 14.61 | 10.41 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
PL8906T
Inductor Power Shielded Wirewound 4.8uH/6uH 30% 6A 0.0165Ohm DCR T/R
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 4.8u(OCL)/6u | 30% | 6 | 6.9 | 0.0165 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 |