Panasonic Industry Interruttori tattili
295 Panasonic Industry Interruttore tattile
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Pole Throw Configuration | Actuator Style | Switch Function | Switch Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EVQ-9P105M
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 30000Cycles 3.5N SMD T/R
|
Scorte
4.000
Da $0.422 a $0.6946
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 30000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
EVQ-PNF04M
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.6N SMD T/R
|
Scorte
101
Da $0.2585 a $0.3298
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Rectangular Button | N.O. | 50000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||
EVP-AWBD4A
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 1.6N SMD T/R
|
Scorte
3.050
$0.0637
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 500000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 50 | 500 | No | No | No | No | EAR99 | No | |||||||||||
EVQ-21507K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole T/R
|
Scorte
1.788
$0.084
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 100000 | Through Hole | PC Pins | Straight | Tape and Reel | 50 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||
EVQ-P2202M
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 1.6N SMD T/R
|
Scorte
53
Da $0.326 a $0.4666
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Button | N.O. | 1000000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
EVQ-Q2B03W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 0.5N SMD T/R
|
Scorte
15.159
Da $0.1282 a $0.1837
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 2000000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQ-PV205K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.6N Thru-Hole T/R
|
Scorte
2.420
$0.221
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 100000 | Through Hole | PC Pins | Straight | Tape and Reel | 100 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
EVP-AXBA1A
Switch Tactile N.O./N.C. SPDT Round Button Gull Wing 0.02A 15VDC 2N SMD T/R
|
Scorte
3.490
Da $0.472 a $0.693
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPDT | Round Button | N.O./N.C. | 100000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 500 | No | No | No | No | EAR99 | No | |||||||||||
EVQ-Q2K02W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.3N SMD T/R
|
Scorte
6.000
Da $0.1337 a $0.151
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 1000000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||
EVQ-PE105K
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1N SMD T/R
|
Scorte
418
Da $0.2585 a $0.3306
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Rectangular Button | N.O. | 50000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | No | ||||||||||
EVP-BF6C1A000
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R
|
Scorte
723
Da $0.1234 a $0.2265
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 1000000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 500 | No | No | No | No | EAR99 | No | |||||||||||
EVQ-PUD02K
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.2N SMD T/R
|
Scorte
16.000
Da $0.2681 a $0.288
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Rectangular Button | N.O. | 100000 | Surface Mount | J-Lead | Right Angle | Tape and Reel | 100 | 500 | No | No | No | No | No | EAR99 | No | ||||||||||
EVQ-P1D05K
6 mm Square Long Travel SMD Light Touch Switch
|
Scorte
44.000
Da $0.1716 a $0.2592
Per unità
|
Panasonic | Interruttore tattile | Tape and Reel | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
EVP-BB2A9B000
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 1.6N SMD T/R
|
Scorte
20.000
$0.2794
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 500000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 50 | 500 | No | No | No | No | No | EAR99 | Yes | No | |||||||||
EVQ-P42B3M
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 1.6N SMD T/R
|
Scorte
5.000
Da $0.46 a $0.50
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Button | N.O. | 1000000 | Surface Mount | J-Lead | Right Angle | Tape and Reel | 100 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | Yes | No | |||||||||
EVQ5PN05K
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.4N SMD T/R
|
Scorte
4.138
Da $0.2706 a $0.3454
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Rectangular Button | N.O. | 30000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | Yes | No | |||||||||
EVP-BT7A4A000
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 3.5N SMD T/R
|
Scorte
2.000
Da $0.12 a $0.1568
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 100000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | No | No | No | No | EAR99 | No | |||||||||||
EVQ-Q2W01W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 2.6N SMD T/R
|
Scorte
218
$0.1034
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 200000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVP-AF5B65
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.4N SMD T/R
|
Scorte
8.000
$0.2256
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 100000 | Surface Mount | J-Lead | Straight | Tape and Reel | 50 | 500 | No | No | No | No | EAR99 | No | |||||||||||
EVQ-P9W02W
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 4N SMD T/R
|
Scorte
3.844
$0.334
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Button | N.O. | 200000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | |||||||||||
EVQ-P0Q02Q
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD Automotive T/R
|
Scorte
10.000
Da $0.1789 a $0.193
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 1000000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | Yes | No | ||||||||
EVQ-Q2201W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R
|
Scorte
3.588
Da $0.1214 a $0.1317
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 100000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQ-P2V02W
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 3.5N SMD T/R
|
Scorte
8
$0.2741
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Button | N.O. | 200000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
EVP-AA602W
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 200000Cycles 3.5N SMD T/R
|
Scorte
4.629
Da $0.41 a $0.45
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Rectangular Button | N.O. | 200000 | Surface Mount | J-Lead | Straight | 100 | 100 | No | No | No | No | No | EAR99 | No | No | ||||||||||
EVQ-Q1E06K
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5N SMD T/R
|
Scorte
1.521
Da $0.4709 a $0.4816
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | 100000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | No | Yes | No | Yes | EAR99 | No |