Panasonic Industry Interruttori elettromeccanici
699 Panasonic Industry Interruttori elettromeccanici
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Switch Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Bezel Color | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum AC Voltage Rating - (V) | Mounting | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Termination Style | Dielectric Strength | Panel Cutout Dimensions - (mm) | Minimum Operating Temperature - (°C) | Body Orientation | Number of Terminals | Terminal Pitch - (mm) | IP Rating | Release Force - (N) | Base Material | Total Travel - (mm) | Actuator Material | Maximum Operating Temperature - (°C) | Contact Plating | Packaging | Maximum Pre-Travel | Minimum Over-Travel | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EVP-AA002K
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 1000000Cycles 1N SMD T/R
|
Scorte
117
Da $0.1295 a $0.1361
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Rectangular Button | N.O. | 1000000 | Surface Mount | J-Lead | 250VAC | Straight | 4 | 1.45 | 100 | 100 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AJ7202BTVF
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 50000Cycles
|
Scorte
827
Da $1.738 a $1.859
Per unità
|
Panasonic | Switch Rocker | DPST | Curved Rocker | ON OFF | Black | 50000 | Panel Mount | 25000 | Quick Connect | 2000Vrms | 19.2 X 12.9(Rectangular) | Straight | 4 | 10 | 100 | 100 | Silver Tin Oxide Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EVQ-PVG05K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2N Thru-Hole T/R
|
Scorte
1.029
Da $0.0629 a $0.0646
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | Through Hole | 100000 | PC Pins | 250VAC | Straight | 2 | 5 | Tape and Reel | 100 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
| AH1662 Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 3A 125VAC 30VDC 0.49N Screw Mount Tube |
Scorte
30
$0.115
Per unità
|
Panasonic | Azione interruttore | SPDT | Hinge Lever | N.O./N.C. | 500000 | Screw Mount | 30000 | Solder | 600Vrms | Straight | 0.049 | Tube | 2.1mm | 0.55mm | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EVQ-PE505K
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk
|
Scorte
464
$0.1609
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Rectangular Button | N.O. | Through Hole | 50000 | PC Pins | 250VAC | Straight | 2 | 6.5 | Bulk | 100 | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ESE-31L11T
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
|
Scorte
556
Da $0.2868 a $0.4137
Per unità
|
Panasonic | Rilevatore di interruttore | SPST | Lever | N.O. | Surface Mount | 100000 | Gull Wing | 100VAC | Right Angle | 2 | 3.2 | Tape and Reel | 100 | 500 | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||
EVQ-P9P02W
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 5N SMD T/R
|
Scorte
2
$0.3897
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Button | N.O. | Surface Mount | 200000 | J-Lead | 250VAC | Straight | 4 | 1.7 | Tape and Reel | 100 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABS561154
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 0.1A 30VDC 0.59N Screw Mount Wire Lead Case
|
Scorte
100
$2.907
Per unità
|
Panasonic | Azione interruttore | SPDT | Short Hinge Lever | N.O./N.C. | 5000000 | Screw Mount | 200000 | Wire Lead | 1000Vrms | Straight | 0.039 | Case | 2.5mm | 0.8mm | 100 | Copper Nickel Alloy/Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
EVQ-PE404Q
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1N Thru-Hole Bulk
|
Scorte
15
Da $0.1444 a $0.1564
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Rectangular Button | N.O. | Through Hole | 50000 | PC Pins | 250VAC | Straight | 2 | 6.5 | Bulk | 100 | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
EVQ-PBG05R
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk
|
Scorte
13
Da $0.0974 a $0.1152
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | Through Hole | 50000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Bulk | 50 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ABJ363861
Switch Snap Action N.O. SPST Leaf Lever 0.1A 125VAC 30VDC 1.27N Screw Mount Wire Lead Case
|
Scorte
6
$6.5309
Per unità
|
Panasonic | Azione interruttore | SPST | Leaf Lever | N.O. | 500000 | Screw Mount | 100000 | Wire Lead | 600Vrms | Straight | 0.29 | Case | 6mm | 2.5mm | 100 | Silver Nickel Alloy/Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
EVP-AF5B70
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.4N SMD T/R
|
Scorte
670
Da $0.0547 a $0.0684
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | Surface Mount | 100000 | J-Lead | 250VAC | Straight | 4 | 1.8 | Tape and Reel | 50 | 500 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
|
Più comprati
EVQ-P2T02W
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 2.4N SMD T/R
|
Scorte
2.903
Da $0.3845 a $0.6457
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Button | N.O. | Surface Mount | 500000 | J-Lead | 250VAC | Straight | 4 | 1.7 | Tape and Reel | 100 | 100 | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
|
Più cercati
ESE-31R11T
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
|
Scorte
2.500
Da $0.2869 a $0.5791
Per unità
|
Panasonic | Rilevatore di interruttore | SPST | Lever | N.O. | Surface Mount | 100000 | Gull Wing | 100VAC | Right Angle | 2 | 3.2 | Tape and Reel | 100 | 500 | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||
EVQ-21307K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole T/R
|
Scorte
10
$0.0785
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | Through Hole | 100000 | PC Pins | 250VAC | Straight | 2 | 5 | Tape and Reel | 50 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
EVP-AEBB2A
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 1.6N SMD T/R
|
Scorte
1
$0.0903
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Rectangular Button | N.O. | Surface Mount | 200000 | J-Lead | 250VAC | Right Angle | 3 | 1.15 | Tape and Reel | 100 | 1000 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EVQ-Q2D02W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 0.5N SMD T/R
|
Scorte
342
Da $0.0192 a $0.0384
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | Surface Mount | 2000000 | J-Lead | 250VAC | Straight | 4 | 4 | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
AH166061
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 1.47N Screw Mount Tube
|
Scorte
350
$0.5718
Per unità
|
Panasonic | Azione interruttore | SPDT | Pin Plunger | N.O./N.C. | 500000 | Screw Mount | 100000 | Solder | 600Vrms | Straight | 0.2 | Tube | 0.5mm | 0.25mm | 100 | Gold Clad | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ABS461154
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 0.1A 30VDC 0.59N Screw Mount Wire Lead Case
|
Scorte
100
$2.907
Per unità
|
Panasonic | Azione interruttore | SPDT | Short Hinge Lever | N.O./N.C. | 5000000 | Screw Mount | 200000 | Wire Lead | 1000Vrms | Straight | 0.039 | Case | 2.5mm | 0.8mm | 100 | Copper Nickel Alloy/Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
ESE-11SH1C
Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk
|
Scorte
2
$0.2592
Per unità
|
Panasonic | Rilevatore di interruttore | SPST | Plunger | N.O. | Through Hole | 50000 | PC Pins | 100VAC | Right Angle | 2 | 3 | Bulk | 100 | 500 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ABS461151
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 0.1A 250VAC 30VDC 0.59N Screw Mount Wire Lead Case
|
Scorte
86
$2.907
Per unità
|
Panasonic | Azione interruttore | SPDT | Short Hinge Lever | N.O./N.C. | 5000000 | Screw Mount | 200000 | Wire Lead | 1000Vrms | Straight | 0.039 | Case | 2.5mm | 0.8mm | 100 | Copper Nickel Alloy/Silver Nickel Alloy/Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
| ESE-24CMV9T Detector Switch, ESE24, 2Way Type, SPDT |
Scorte
3.000
Da $0.3004 a $0.3361
Per unità
|
Panasonic | Rilevatore di interruttore | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
ESE-11MH1T
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD T/R
|
Scorte
1.500
$0.229
Per unità
|
Panasonic | Rilevatore di interruttore | SPST | Plunger | N.O. | Surface Mount | 50000 | Gull Wing | 100VAC | Right Angle | 2 | 1.7 | Tape and Reel | 100 | 500 | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||
EVQ-Q2H02W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD T/R
|
Scorte
2.301
Da $0.0309 a $0.0456
Per unità
|
Panasonic | Interruttore tattile | Light Touch | SPST | Round Button | N.O. | Surface Mount | 1000000 | J-Lead | 250VAC | Straight | 4 | 4 | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ABJ382861
Switch Snap Action N.C. SPST Leaf Lever 0.1A 125VAC 30VDC 1.76N Screw Mount Wire Lead Case
|
Scorte
50
$3.61
Per unità
|
Panasonic | Azione interruttore | SPST | Leaf Lever | N.C. | 500000 | Screw Mount | 100000 | Wire Lead | 600Vrms | Straight | 0.26 | Case | 2.6mm | 1.4mm | 100 | Silver Nickel Alloy/Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No |