ORION FANS Blowers and Fans
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OD180APL-12LB
DC Fan Axial Ball Bearing 12V 9V to 13.8V 300CFM 46.1dB 180 X 180 X 65mm Low Speed
|
Da $106.42 a $107.49
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 9 to 13.8 | 1.5 | 2150 | 300 | 0.58inH2O | 46.1 | Ball | Square | 180 X 180 X 65 | Axial | 1451.49 | 180 | 65 | 180 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OAB318-11-1B
AC Fan Axial 115V Flange Mount
|
Da $216.49 a $218.67
Per unità
|
ORION FANS | Compressori e ventole | No | EAR99 | No | No | |||||||||||||||||||||||||||
OA172LFGH221T
AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 52dB 150 X 150 X 65mm
|
Da $66.98 a $67.65
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 160 to 260 | 3200 | 235 | 0.7inH2O | 52 | Ball | Rectangular/Round | 150 X 150 X 65 | Axial | 150 | 65 | 150 | DieCast Aluminum | No | EAR99 | No | No | |||||||||||||
OA300ST-23003
AC Fan Ball Bearing 230V 1600RPM to 2500RPM 190CFM to 300CFM Flange Mount
|
Da $121.77 a $123.00
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 1600 to 2500 | 190 to 300 | Ball | 432 | 44.5 | 203 | No | EAR99 | No | No | ||||||||||||||||||||
OD8038-12HBVXC10A
DC Fan Axial Ball Bearing 12V 99CFM 57dB 80 X 80 X 38mm High Speed
|
Da $20.60 a $21.42
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 1.2 | 6300 | 99 | 0.81inH2O | 57 | Ball | Square | 80 X 80 X 38 | Axial | 181 | 80 | 38 | 80 | Polybutylene Terephthalate | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
OA938AP-11-2WB
AC Fan Axial Ball Bearing 115V 100V to 130V 35CFM/38CFM 27.4dB 92 X 92 X 38mm Middle Speed
|
Da $17.29 a $18.06
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 130 | 2350|2500 | 35|38 | 0.12inH2O|0.16inH2O | 27.4 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD172SAPL-24MTB
DC Fan Axial Ball Bearing 24V 15V to 27V 190CFM 45dB 172 X 150 X 38.5mm
|
Da $58.45 a $59.04
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 15 to 27 | 0.52 | 2800 | 190 | 0.51inH2O | 45 | Ball | Rectangular/Round | 172 X 150 X 38.5 | Axial | 172 | 38.5 | 150 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA200AN-11-1TB1856
AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3300RPM 430CFM/485CFM 68dB Flange Mount
|
Da $95.25 a $96.22
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 130 | 2775|3300 | 430|485 | 0.82inH2O|0.93inH2O | 68.2 | Ball | Axial | 70 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OA938AP-11-3TB1855
AC Fan Axial Ball Bearing 115V 100V to 120V 29CFM/27CFM 23dB 92 X 92 X 38mm Low Speed
|
Da $28.21 a $28.50
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 120 | 1950|1850 | 29|27 | 0.12inH2O|0.11inH2O | 23 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD254AP-12LB
DC Fan Axial Ball Bearing 12V 9V to 13.8V 550CFM 39.4dB 254 X 89mm Low Speed
|
Da $102.72 a $164.00
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 9 to 13.8 | 1.9 | 1650 | 550 | 0.37inH2O | 39.4 | Ball | Round | 254 X 89 | Axial | 89 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA92AP-22-1TB
AC Fan Axial Ball Bearing 230V 160V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed
|
Da $12.929 a $22.40
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 160 to 260 | 3000 | 35 | 0.2inH2O | 30 | Ball | Square | 92 X 92 X 26 | Axial | 92 | 26 | 92 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD1238-60HB
DC Fan Salt Fog Ball Bearing 60V 0.3A 2600RPM 115CFM 41dB Flange Mount
|
Da $23.83 a $24.90
Per unità
|
ORION FANS | Compressori e ventole | DC Fan Salt Fog | 36 to 72 | 0.3 | 2600 | 115 | 0.3inH2O | 41 | Ball | Square | 120 X 120 X 38 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA825AP-11/22-2WB
AC Fan Axial Ball Bearing 115V/230V 100V to 240V 18CFM 24dB 80 X 80 X 25mm Middle Speed
|
Da $16.88 a $17.64
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 240 | 2300 | 18 | 0.14inH2O | 24 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA172AP-11-2TB1855
AC Fan Ball Bearing 115V 35W/32W 50Hz/60Hz 2350RPM/2300RPM 162CFM/155CFM 48dB Flange Mount
|
Da $56.49 a $57.06
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 120 | 2350|2300 | 162|155 | 0.37inH2O|0.46inH2O | 48 | Ball | Axial | 51 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OD1238-48HTB
DC Fan Axial Ball Bearing 48V 28V to 54V 100CFM 42dB 120 X 120 X 38.5mm
|
Da $20.97 a $33.48
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 28 to 54 | 0.1 | 3000 | 100 | 0.28inH2O | 42 | Ball | Square | 120 X 120 X 38.5 | Axial | 120 | 38.5 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD4020-05LB
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 6.5CFM 24.1dB 40 X 40 X 20mm Low Speed
|
Da $8.957 a $9.365
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 4.5 to 5.5 | 0.16 to 0.18 | 5150 | 6.5 | 0.14inH2O | 24.1 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD300-48
DC Fan Axial Ball Bearing 48V 15V to 53V 330CFM 47dB
|
Da $178.60 a $180.40
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 15 to 53 | 3100 | 330 | 47 | Ball | Axial | No | EAR99 | No | No | ||||||||||||||||||||
OD8038-12HBVXC
DC Fan Axial Ball Bearing 12V 11V to 13.8V 89CFM 62.5dB 80 X 80 X 38mm High Speed
|
Da $13.737 a $23.80
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 11 to 13.8 | 1.5 | 6200 | 89 | 0.75inH2O | 62.5 | Ball | Square | 80 X 80 X 38 | Axial | 181.4 | 80 | 38 | 80 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OA180AP-22-1TB
AC Fan Axial Ball Bearing 230V 200V to 240V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed
|
Da $64.63 a $103.19
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 200 to 240 | 2700|3175 | 361|409 | 0.67inH2O|0.84inH2O | 62 | Ball | Square | 180 X 180 X 89 | Axial | 180 | 89 | 180 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA254AN-22-1WB
AC Fan Axial Ball Bearing 230V 160V to 260V 815CFM/850CFM 65.4dB 254 X 89mm High Speed
|
Da $85.67 a $86.54
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 160 to 260 | 2525|2650 | 815|850 | 0.77inH2O|0.72inH2O | 65.4 | Ball | Round | 254 X 89 | Axial | 89 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OD1238-12MBXJ01A
DC Fan Axial Ball Bearing 12V 10V to 13.8V 190CFM 63.3dB 120 X 120 X 38mm Tachometer
|
Da $31.93 a $32.25
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 10 to 13.8 | 2.9 | 5000 | 190 | 0.95inH2O | 63.3 | Ball | Square | 120 X 120 X 38 | Axial | 376.5 | 120 | 38 | 120 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
| OD8025-24LB DC Fan Axial Ball Bearing 24V 14V to 26.4V 21.9CFM 21dB 80 X 80 X 25mm |
Da $7.273 a $12.599
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 14 to 26.4 | 0.08 | 2000 | 21.9 | 0.1inH2O | 21 | Ball | Square | 80 X 80 X 25 | Axial | 81.65 | 80 | 25 | 80 | Polybutylene Terephthalate Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD127-12HB
DC Fan Axial Ball Bearing 12V 10V to 13.8V 144CFM 54dB 127 X 127 X 38.5mm High Speed
|
Da $24.84 a $25.95
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 10 to 13.8 | 0.76 | 2925 | 144 | 0.37inH2O | 54 | Ball | Square | 127 X 127 X 38.5 | Axial | 127 | 38.5 | 127 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA825AP-22-2WB
AC Fan Axial Ball Bearing 230V 200V to 245V 18CFM/22CFM 24.1dB 80 X 80 X 27mm Middle Speed
|
Da $16.07 a $16.80
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 200 to 245 | 2100|2300 | 18|22 | 0.14inH2O|0.15inH2O | 24.1 | Ball | Square | 80 X 80 X 27 | Axial | 80 | 27 | 80 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD8025-12HHB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 47.8CFM 35dB 80 X 80 X 25mm High Speed
|
Da $8.957 a $9.365
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.18 | 3800 | 47.8 | 0.26inH2O | 35 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |