ORION FANS Blowers and Fans
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OA225LFGH221T
AC Fan Axial Ball Bearing 230V 200V to 240V 530CFM/600CFM 59dB/61dB 225 X 225 X 80mm
|
库存
5
$147.27
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 200 to 240 | 2550|2800 | 530|600 | 0.55inH2O|0.67inH2O | 59|61 | Ball | Square | 225 X 225 X 80 | Axial | 225 | 80 | 225 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
|
Top Searched
OD1232-24MB
DC Fan Axial Ball Bearing 24V 12V to 27.8V 107CFM 48dB 120 X 120 X 32mm Middle Speed
|
库存
136
$18.94
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 12 to 27.8 | 0.28 | 3300 | 107 | 0.33inH2O | 48 | Ball | Square | 120 X 120 X 32 | Axial | 120 | 32 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA225LFGS221T
AC Fan Axial Ball Bearing 230V 200V to 240V 530CFM/600CFM 59dB/61dB 290 X 129mm
|
库存
5
$141.22
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 200 to 240 | 2550|2800 | 530|600 | 0.55inH2O|0.67inH2O | 59|61 | Ball | Square | 290 X 129 | Axial | 290 | 129 | 290 | DieCast Aluminum | No | EAR99 | No | No | |||||||||||||
OD9238-24HBVXC
DC Fan Axial Ball Bearing 24V 22V to 25V 125CFM 62dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
|
库存
69
从 $18.75 到 $19.69
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 22 to 25 | 0.95 | 5400 | 125 | 0.74inH2O | 62 | Ball | Square | 92.5 X 92.5 X 38 | Axial | 92.5 | 38 | 92.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD254AP-12MB
DC Fan Axial Ball Bearing 12V 9V to 13.8V 690CFM 47.4dB 254 X 89mm Middle Speed
|
库存
3
$110.33
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 9 to 13.8 | 4.2 | 2000 | 690 | 0.58inH2O | 47.4 | Ball | Round | 254 X 89 | Axial | 89 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OAB18055-11-1WB
AC Motorized Impeller Centrifugal Ball Bearing 115V 265CFM/290CFM 64dB/67dB 182.4 X 55mm
|
库存
18
$96.56
每个
|
ORION FANS | 排风机和风扇 | AC Motorized Impeller | 0.92|0.95 | 0.6|0.7 | 2550|2800 | 265|290 | 1inH2O|1.4inH2O | 64|67 | Ball | Round | 182.4 X 55 | Centrifugal | 1202.02 | 55 | DieCast Aluminum | No | No | No | No | EAR99 | No | No | ||||||||||
OD3010-12LB
DC Fan Axial Ball Bearing 12V 11V to 13.8V 3.5CFM 23.1dB 30 X 30 X 10.5mm Low Speed
|
库存
68
$8.85
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 11 to 13.8 | 0.1 | 8000 | 3.5 | 0.15inH2O | 23.1 | Ball | Square | 30 X 30 X 10.5 | Axial | 30 | 10.5 | 30 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD8038-12HBIP68
DC Fan Axial Ball Bearing 12V 8V to 13.8V 71CFM 49.1dB 80 X 80 X 38mm High Speed
|
库存
60
$21.09
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.6 | 5000 | 71 | 0.58inH2O | 49.1 | Ball | Square | 80 X 80 X 38 | Axial | 208.65 | 80 | 38 | 80 | Polybutylene Terephthalate Plastic | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD1225-12HB02A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 120CFM 42dB 120 X 120 X 25mm High Speed
|
库存
136
$16.91
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.45 | 3100 | 120 | 0.24inH2O | 42 | Ball | Square | 120 X 120 X 25 | Axial | 154.221 | 120 | 25 | 120 | Polybutylene Terephthalate | No | EAR99 | No | No | |||||||||||
OD4028-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19CFM 51.3dB 40 X 40 X 28mm High Speed
|
库存
421
$9.60
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.25 | 10750 | 19 | 0.9inH2O | 51.3 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA119AP-11-3WB
AC Fan Axial Ball Bearing 115V 100V to 125V 74CFM 28.2dB 127 X 127 X 38.5mm Low Speed
|
库存
36
$20.85
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 100 to 125 | 1400 | 74 | 0.1inH2O | 28.2 | Ball | Square | 127 X 127 X 38.5 | Axial | 127 | 38.5 | 127 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD6025-12MB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 17CFM 25dB 60 X 60 X 25mm Middle Speed
|
库存
229
$8.36
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.12 | 3150 | 17 | 0.16inH2O | 25 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD6020-24HB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 22.8CFM 33.4dB 60 X 60 X 20mm High Speed
|
库存
1,994
从 $7.66 到 $8.36
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 15 to 26.4 | 0.15 | 5550 | 22.8 | 0.2inH2O | 33.4 | Ball | Square | 60 X 60 X 20 | Axial | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD4020-24HB02A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed
|
库存
70
$10.88
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 14 to 26.4 | 0.07 to 0.09 | 8190 | 8.7 | 0.32inH2O | 32.1 | Ball | Square | 40 X 40 X 20 | Axial | 31.75 | 40 | 20 | 40 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA80AP-22-1WB
AC Fan Axial Ball Bearing 230V 200V to 245V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
|
库存
704
$17.18
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 200 to 245 | 2400|2800 | 25|30 | 0.15inH2O to 0.21inH2O | 31.3|34.2 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD1225-24HB02A
DC Fan Axial Ball Bearing 24V 89CFM 39dB 120 X 120 X 25mm Alarm
|
库存
400
$17.44
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 0.19 | 2200 | 89 | 0.14inH2O | 39 | Ball | Square | 120 X 120 X 25 | Axial | 159 | 120 | 25 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | No | |||||||||
OD5015-12HB02A
DC Fan Axial Ball Bearing 12V 9V to 13.8V 14CFM 32.1dB 50 X 50 X 15mm High Speed
|
库存
363
$10.61
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 9 to 13.8 | 0.09 | 5475 | 14 | 0.2inH2O | 32.1 | Ball | Square | 50 X 50 X 15 | Axial | 36.287 | 50 | 15 | 50 | Polybutylene Terephthalate | No | EAR99 | No | No | |||||||||||
OD6020-12MB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 17.4CFM 28.3dB 60 X 60 X 20mm Middle Speed
|
库存
800
$8.36
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.18 | 4675 | 17.4 | 0.15inH2O | 28.3 | Ball | Square | 60 X 60 X 20 | Axial | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA172AN-22-1WB
AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 46dB High Speed
|
库存
2
$40.50
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 160 to 260 | 3500 | 235 | 0.79inH2O | 46 | Ball | Round | Axial | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OD6020-24LB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 14.9CFM 26.2dB 60 X 60 X 20mm Low Speed
|
库存
179
$8.36
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 15 to 26.4 | 0.13 | 3790 | 14.9 | 0.1inH2O | 26.2 | Ball | Square | 60 X 60 X 20 | Axial | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD9238-48HBVXC
DC Fan Axial Ball Bearing 48V 44V to 50V 125CFM 62dB 92.5 X 92.5 X 38mm High Performance
|
库存
152
从 $17.90 到 $19.69
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 44 to 50 | 0.45 | 5400 | 125 | 0.75inH2O | 62 | Ball | Square | 92.5 X 92.5 X 38 | Axial | 92.5 | 38 | 92.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD1232-12HB
DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed
|
库存
63
$22.88
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 6 to 13.8 | 0.6 | 3750 | 120 | 0.42inH2O | 51 | Ball | Square | 120 X 120 X 32 | Axial | 120 | 32 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA125AP-11-3TB
AC Fan Axial Ball Bearing 115V 80V to 130V 53CFM 33dB 119.5 X 119.5 X 25mm Low Speed
|
库存
14,712
从 $12.0412 到 $2.241
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 80 to 130 | 2000 | 53 | 0.11inH2O | 33 | Ball | Square | 119.5 X 119.5 X 25 | Axial | 119.5 | 25 | 119.5 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD8025-12HBIP55
DC Fan Axial Ball Bearing 12V
|
库存
630
$10.61
每个
|
ORION FANS | 排风机和风扇 | DC Fan | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||
OA125AP-22-1WB
AC Fan Axial Ball Bearing 230V 160V to 260V 75CFM 42dB 120 X 120 X 25mm High Speed
|
库存
402
$14.63
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 160 to 260 | 2900 | 75 | 0.21inH2O | 42 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |