ORION FANS 风扇
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
OD1232-24MB
DC Fan Axial Ball Bearing 24V 12V to 27.8V 107CFM 48dB 120 X 120 X 32mm Middle Speed
|
库存
136
$18.94
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 12 to 27.8 | 0.28 | 3300 | 107 | 0.33inH2O | 48 | Ball | Square | 120 X 120 X 32 | Axial | 120 | 32 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA225LFGH221T
AC Fan Axial Ball Bearing 230V 200V to 240V 530CFM/600CFM 59dB/61dB 225 X 225 X 80mm
|
库存
5
$147.27
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 200 to 240 | 2550|2800 | 530|600 | 0.55inH2O|0.67inH2O | 59|61 | Ball | Square | 225 X 225 X 80 | Axial | 225 | 80 | 225 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA225LFGS221T
AC Fan Axial Ball Bearing 230V 200V to 240V 530CFM/600CFM 59dB/61dB 290 X 129mm
|
库存
5
$141.22
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 200 to 240 | 2550|2800 | 530|600 | 0.55inH2O|0.67inH2O | 59|61 | Ball | Square | 290 X 129 | Axial | 290 | 129 | 290 | DieCast Aluminum | No | EAR99 | No | No | |||||||||||||
OD1225-24HB02A
DC Fan Axial Ball Bearing 24V 89CFM 39dB 120 X 120 X 25mm Alarm
|
库存
400
$17.16
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 0.19 | 2200 | 89 | 0.14inH2O | 39 | Ball | Square | 120 X 120 X 25 | Axial | 159 | 120 | 25 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | No | |||||||||
OD5210-12MB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 10CFM 32dB 52 X 52 X 10mm Middle Speed
|
库存
1,588
从 $7.66 到 $8.36
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.12 | 5000 | 10 | 0.11inH2O | 32 | Ball | Square | 52 X 52 X 10 | Axial | 52 | 10 | 52 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD9225-24MB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 49.8CFM 35dB 92.5 X 92.5 X 25mm Middle Speed
|
库存
101
$9.26
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 15 to 26.4 | 0.18 | 2900 | 49.8 | 0.24inH2O | 35 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD9238-24HBVXC
DC Fan Axial Ball Bearing 24V 22V to 25V 125CFM 62dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
|
库存
69
从 $18.75 到 $19.69
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 22 to 25 | 0.95 | 5400 | 125 | 0.74inH2O | 62 | Ball | Square | 92.5 X 92.5 X 38 | Axial | 92.5 | 38 | 92.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD4020-24HSS
DC Fan Sleeve Bearing 24V 0.09A 1.7W 7800RPM 9CFM 32dB Flange Mount
|
库存
15
$6.11
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 14 to 26.4 | 0.09|0.07 | 8190 | 8.7 | 0.32inH2O | 32.1 | Sealed Sleeve | Square | 40 X 40 X 20 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
| OD6025-12HB02A DC Fan Axial Ball Bearing 12V 8V to 13.8V 25CFM 30dB 60 X 60 X 25mm Alarm |
库存
142
$10.88
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.15 | 3975 | 25 | 0.22inH2O | 30 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD9225-12LB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 30CFM 30dB 92.5 X 92.5 X 25mm Low Speed
|
库存
1,729
从 $8.49 到 $9.26
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.2 | 2475 | 30 | 0.18inH2O | 30 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD9225-24HB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed
|
库存
34
$9.26
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 15 to 26.4 | 0.18 | 3325 | 60.2 | 0.25inH2O | 38 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD8038-24HBVXC
DC Fan Axial Ball Bearing 24V 22V to 25V 89CFM 62.5dB 80 X 80 X 38mm High Speed
|
库存
33
$15.71
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 22 to 25 | 0.65 | 6200 | 89 | 0.75inH2O | 62.5 | Ball | Square | 80 X 80 X 38 | Axial | 181.4 | 80 | 38 | 80 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OA125AP-11-3TB
AC Fan Axial Ball Bearing 115V 80V to 130V 53CFM 33dB 119.5 X 119.5 X 25mm Low Speed
|
库存
14,712
$10.67
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 80 to 130 | 2000 | 53 | 0.11inH2O | 33 | Ball | Square | 119.5 X 119.5 X 25 | Axial | 119.5 | 25 | 119.5 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA125AP-11-1WB
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
|
库存
545
$14.63
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 80 to 130 | 2900 | 75 | 0.21inH2O | 42 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD6010-12HB01A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm Tachometer
|
库存
634
$11.27
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.18 | 4975 | 19.8 | 0.16inH2O | 36.5 | Ball | Square | 60 X 60 X 10.5 | Axial | 60 | 10.5 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD6010-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm High Speed
|
库存
3
$8.585
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.18 | 4975 | 19.8 | 0.16inH2O | 36.5 | Ball | Square | 60 X 60 X 10.5 | Axial | 60 | 10.5 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD9225-24HSS
DC Fan Sleeve Bearing 24V 0.15A 3.4W 2900RPM 52CFM 35dB Flange Mount
|
库存
1
$3.383
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 15 to 26.4 | 0.18 | 3275 | 60.2 | 0.25inH2O | 38 | Sealed Sleeve | Square | 92 X 92 X 25.4 | 92 | 25.4 | 92 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD1225-12HB02A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 120CFM 42dB 120 X 120 X 25mm High Speed
|
库存
136
$16.91
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.45 | 3100 | 120 | 0.24inH2O | 42 | Ball | Square | 120 X 120 X 25 | Axial | 154.221 | 120 | 25 | 120 | Polybutylene Terephthalate | No | EAR99 | No | No | |||||||||||
OD4020-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed
|
库存
507
$8.36
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.1 to 0.21 | 8190 | 8.7 | 0.32inH2O | 32.1 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA600
AC Fan Axial 115V 660CFM
|
库存
2
$38.39
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 660 | Axial | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||
OD3510-12LLB
DC Fan Axial Ball Bearing 12V 9V to 13.2V 3CFM 17dB 35 X 35 X 10mm Super Low Speed
|
库存
48
$8.70
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 9 to 13.2 | 0.04 | 4500 | 3 | 0.05inH2O | 17 | Ball | Square | 35 X 35 X 10 | Axial | 9 | 35 | 10 | 35 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD3510-12MB02A
DC Fan Axial Ball Bearing 12V 9V to 13.2V 6CFM 32dB 35 X 35 X 10mm Alarm
|
库存
153
$10.78
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 9 to 13.2 | 0.065 | 8000 | 6 | 0.17inH2O | 32 | Ball | Square | 35 X 35 X 10 | Axial | 9 | 35 | 10 | 35 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD8032-24HHB02A
DC Fan Axial Ball Bearing 24V 20V to 26.4V 60CFM 45.2dB 80 X 80 X 32mm High Speed
|
库存
1,591
从 $12.28 到 $13.39
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 20 to 26.4 | 0.25 | 4750 | 60 | 0.45inH2O | 45.2 | Ball | Square | 80 X 80 X 32 | Axial | 108 | 80 | 32 | 80 | Polybutylene Terephthalate | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OD9238-24HB02A
DC Fan Axial Ball Bearing 24V 17V to 26.4V 90CFM 50dB 92.5 X 92.5 X 38mm Alarm
|
库存
50
$14.55
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 17 to 26.4 | 0.28 | 4000 | 90 | 0.4inH2O | 50 | Ball | Square | 92.5 X 92.5 X 38 | Axial | 210 | 92.5 | 38 | 92.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD6015-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
|
库存
979
$8.36
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.18 | 4250 | 20.2 | 0.19inH2O | 32.4 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |