ORION FANS Blowers and Fans
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OD2510-12MB02A
DC Fan Axial Ball Bearing 12V 11V to 13.8V 2CFM 24.4dB 25 X 25 X 10mm Middle Speed
|
Da $14.06 a $15.34
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 11 to 13.8 | 0.03 | 9250 | 2 | 0.2inH2O | 24.4 | Ball | Square | 25 X 25 X 10 | Axial | 8 | 25 | 10 | 25 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
OA92AP-11-2WB
AC Fan Axial Ball Bearing 115V 80V to 130V 27CFM 22dB 92 X 92 X 26mm Middle Speed
|
Da $16.07 a $16.80
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 80 to 130 | 2300 | 27 | 0.14inH2O | 22 | Ball | Square | 92 X 92 X 26 | Axial | 92 | 26 | 92 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD7025-24MB
DC Fan, 24VDC
|
Da $9.717 a $10.079
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 22 to 26.4 | 0.13 | 3500 | 31 | 0.14inH2O | 38.4 | Ball | Square | 70 X 70 X 25 | Axial | 90.72 | 70 | 25 | 70 | Polybutylene Terephthalate Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
OD8025-24HHB
DC Fan Axial Ball Bearing 24V 14V to 26.4V 48CFM 35dB 80 X 80 X 25mm Super High Speed
|
|
ORION FANS | Compressori e ventole | DC Fan | 14 to 26.4 | 0.2 | 3800 | 48 | 0.26inH2O | 35 | Ball | Square | 80 X 80 X 25 | Axial | 86.18 | 80 | 25 | 80 | Polybutylene Terephthalate Plastic | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA172AP-11-3TB
AC Fan Axial Ball Bearing 115V 80V to 130V 135CFM 33dB 172 X 51mm Low Speed
|
Da $43.84 a $44.28
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 80 to 130 | 1800 | 135 | 0.43inH2O | 33 | Ball | Round | 172 X 51 | Axial | 51 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OD1238-24HHB
DC Fan Salt Fog Axial Ball Bearing 24V 12V to 28V 154CFM 52dB 120 X 120 X 38mm High Speed
|
Da $14.141 a $24.50
Per unità
|
ORION FANS | Compressori e ventole | DC Fan Salt Fog | 12 to 28 | 0.6 | 3800 | 154 | 0.57inH2O | 52 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
OA109AP-22-3TB1855
AC Fan Axial Ball Bearing 230V 200V to 240V 58CFM/60CFM 32dB 119.5 X 119.5 X 38.5mm Low Speed
|
Da $32.88 a $33.21
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 200 to 240 | 1700|1800 | 58|60 | 0.11inH2O|0.09inH2O | 32 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OAB318-11-1B
AC Fan Axial 115V Flange Mount
|
Da $216.49 a $218.67
Per unità
|
ORION FANS | Compressori e ventole | No | EAR99 | No | No | |||||||||||||||||||||||||||
OD7015-12HHB01A
DC Fan, 12VDC
|
Da $12.171 a $12.739
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 11 to 13.2 | 0.36 | 5000 | 35.7 | 0.26inH2O | 48.2 | Ball | Square | 70 X 70 X 15.5 | Axial | 90.72 | 70 | 15.5 | 70 | Polybutylene Terephthalate Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
OD4028-05MB
DC Fan Axial Ball Bearing 5V 4V to 7V 9CFM 29dB 40 X 40 X 28mm Middle Speed
|
Da $9.921 a $10.373
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 4 to 7 | 0.3 | 6500 | 9 | 0.17inH2O | 29 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA825AP-11/22-2WB
AC Fan Axial Ball Bearing 115V/230V 100V to 240V 18CFM 24dB 80 X 80 X 25mm Middle Speed
|
Da $16.88 a $17.64
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 240 | 2300 | 18 | 0.14inH2O | 24 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD2510-12HB
DC Fan Axial Ball Bearing 12V 11V to 13.8V 2.7CFM 29.2dB 25.5 X 25.5 X 10mm High Speed
|
Da $10.909 a $18.90
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 11 to 13.8 | 0.06 | 11500 | 2.7 | 0.27inH2O | 29.2 | Ball | Square | 25.5 X 25.5 X 10 | Axial | 9 | 25.5 | 10 | 25.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OD5010-24MSS
DC Fan Axial Sealed Sleeve Bearing 24V 10CFM 25dB 50 X 50 X 10.5mm Middle Speed
|
Da $3.919 a $3.958
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 0.06 | 4600 | 10 | 0.1inH2O | 25 | Sealed Sleeve | Square | 50 X 50 X 10.5 | Axial | 50 | 10.5 | 50 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD4015-05HB02A
DC Fan Axial Ball Bearing 5V 4V to 5.5V 8.5CFM 36dB 40 X 40 X 15mm High Speed
|
Da $11.368 a $11.885
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 4 to 5.5 | 0.25 | 8000 | 8.5 | 0.25inH2O | 36 | Ball | Square | 40 X 40 X 15 | Axial | 24 | 40 | 15 | 40 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA180AN-11-2TB1856
AC Fan Ball Bearing 115V 30W/35W 50Hz/60Hz 2350RPM/2250RPM 285CFM/275CFM 52dB Flange Mount
|
Da $89.91 a $90.82
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 120 | 2350|2250 | 285|275 | 0.59inH2O|0.53inH2O | 52 | Ball | Axial | 176 | 89 | 176 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
OA938AP-22-3WB1855
AC Fan Axial Ball Bearing 230V 200V to 240V 29CFM/27CFM 23dB 92 X 92 X 38mm Low Speed
|
Da $28.21 a $28.50
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 200 to 240 | 1950|1850 | 29|27 | 0.12inH2O|0.11inH2O | 23 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
ODB22071-24HB10A
DC Motorized Impeller Centrifugal Ball Bearing 24V 12V to 26.4V 580CFM 68dB 220 X 71mm Tachometer
|
Da $154.56 a $157.26
Per unità
|
ORION FANS | Compressori e ventole | DC Motorized Impeller | 12 to 26.4 | 4.4 | 2800 | 580 | 2.1inH2O | 68 | Ball | Round | 220 X 71 | Centrifugal | 1400 | 71 | DieCast Aluminum | No | EAR99 | No | No | |||||||||||||
OA109EC-UR-1WBIP68A
AC Fan Axial Ball Bearing 115V/230V 90V to 265V 106CFM 43dB 120 X 120 X 38mm Box
|
Da $68.79 a $69.49
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 90 to 265 | 0.08|0.06 | 3200 | 106 | 0.34inH2O | 43 | Ball | Square | 120 X 120 X 38 | Axial | 290.3 | 120 | 38 | 120 | Box | Polybutylene Terephthalate Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OA205AN-11-1TB1856
AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3200RPM 550CFM/650CFM 68dB Flange Mount
|
Da $83.33 a $133.05
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 120 | 2800|3000 | 520|590 | 0.91inH2O|0.86inH2O | 67 | Ball | Axial | 205 | 72 | 205 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OD6010-12MB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 17CFM 33.2dB 60 X 60 X 10.5mm Middle Speed
|
Da $9.483 a $9.911
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.15 | 4250 | 17 | 0.12inH2O | 33.2 | Ball | Square | 60 X 60 X 10.5 | Axial | 60 | 10.5 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA180AN-11-3WB1856
AC Fan Ball Bearing 115V 21W/23W 50Hz/60Hz 1450RPM/1650RPM 175CFM/210CFM 41dB Flange Mount
|
Da $89.91 a $90.82
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 120 | 1450|1650 | 175|210 | 0.36inH2O|0.39inH2O | 41 | Ball | Axial | 176 | 89 | 176 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
OA162AP-22-1WB1855
AC Fan Axial Ball Bearing 230V 200V to 250V 209CFM/248CFM 58.1dB 172 X 150 X 55mm High Speed
|
Da $57.26 a $57.84
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 200 to 250 | 2725|3125 | 209|248 | 0.55inH2O|0.58inH2O | 58.1 | Ball | Rectangular/Round | 172 X 150 X 55 | Axial | 172 | 55 | 150 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA172AP-11-1TB
AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 52dB 172 X 51mm High Speed
|
Da $43.84 a $44.28
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 80 to 130 | 3200 | 235 | 0.7inH2O | 52 | Ball | Round | 172 X 51 | Axial | 51 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA109LFG111T
AC Fan Ball Bearing 115V 0.16A 12W 50Hz/60Hz 3100RPM 106CFM 46dB Flange Mount
|
Da $39.10 a $39.50
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 0.16 | 3100 | 106 | 0.32inH2O | 46 | Ball | Square | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
OD280-48LTB
FAN DC 280X89 48V TERMINAL, 780cfm
|
Da $239.49 a $241.91
Per unità
|
ORION FANS | Compressori e ventole | No | Unknown | Unknown | Unknown | EAR99 | No | No |