ORION FANS Blowers and Fans
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OD1225-12HSS
DC Fan Sleeve Bearing 12V 0.44A 5.3W 2200RPM 85CFM 39dB Flange Mount
|
Scorte
32
$11.63
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.45 | 2250 | 85 | 0.14inH2O | 38.7 | Sealed Sleeve | Square | 120 X 120 X 25 | 120 | 25 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA109AP-22-1TBXC
AC Fan Axial Ball Bearing 230V 200V to 250V 110CFM/131CFM 43dB/47dB 120 X 120 X 38mm High Speed
|
Da $18.62 a $29.73
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 200 to 250 | 0.1|0.11 | 2800|3300 | 110|131 | 0.38inH2O|0.49inH2O | 43|47 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA172AP-22-1TB1855
AC Fan Ball Bearing 230V 47W/42W 50Hz/60Hz 2750RPM/3200RPM 190CFM/215CFM 59dB Flange Mount
|
Da $56.49 a $57.06
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 200 to 240 | 3200|2750 | 190|215 | 0.57inH2O|0.51inH2O | 59 | Ball | Axial | 51 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OA80AP-22-1TB1855
AC Fan Axial Ball Bearing 230V 200V to 245V 28CFM/33CFM 33.6dB/35.3dB 80 X 80 X 38mm High Speed
|
Da $31.86 a $32.19
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 200 to 245 | 2750|3200 | 28|33 | 0.15inH2O|0.18inH2O | 33.6|35.3 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA109AP-11-3WB
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
|
Da $12.525 a $21.70
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 125 | 2000|1600 | 65|52 | 0.15inH2O|0.13inH2O | 25 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 544.3 | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD254AP-48LTB
FAN DC 254X89 48V TERMINALS, 550cfm
|
Da $107.00 a $170.84
Per unità
|
ORION FANS | Compressori e ventole | No | EAR99 | No | No | |||||||||||||||||||||||||||
OD8038-48HBVXC10A
DC Fan Axial Ball Bearing 48V 99CFM 57dB 80 X 80 X 38mm High Performance
|
Da $20.60 a $21.42
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 0.15 | 6300 | 99 | 0.81inH2O | 57 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Polybutylene Terephthalate | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA180AN-11-2TB1856
AC Fan Ball Bearing 115V 30W/35W 50Hz/60Hz 2350RPM/2250RPM 285CFM/275CFM 52dB Flange Mount
|
Da $89.91 a $90.82
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 120 | 2350|2250 | 285|275 | 0.59inH2O|0.53inH2O | 52 | Ball | Axial | 176 | 89 | 176 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
OD172SAP-48LTB
DC Fan Axial Ball Bearing 48V 40V to 52V 125CFM 32dB 172 X 150 X 51mm
|
Da $64.95 a $65.60
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 40 to 52 | 0.12 | 1600 | 125 | 0.35inH2O | 32 | Ball | Rectangular/Round | 172 X 150 X 51 | Axial | 172 | 51 | 150 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA280AN-22-1TB18
AC Fan Ball Bearing 230V 158W 50Hz/60Hz 2700RPM 1130CFM 70dB Flange Mount
|
Da $128.40 a $205.01
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 200 to 240 | 0.59|0.82 | 2550|2700 | 1090|1130 | 0.78inH2O|0.65inH2O | 68|70 | Ball | Square | 280 X 280 X 80 | 280 | 80 | 280 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD4015-05HB02A
DC Fan Axial Ball Bearing 5V 4V to 5.5V 8.5CFM 36dB 40 X 40 X 15mm High Speed
|
Da $11.368 a $11.885
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 4 to 5.5 | 0.25 | 8000 | 8.5 | 0.25inH2O | 36 | Ball | Square | 40 X 40 X 15 | Axial | 24 | 40 | 15 | 40 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD180APL-12HB
DC Fan Axial Ball Bearing 12V 9V to 13.8V 460CFM 63.2dB 180 X 180 X 65mm High Speed
|
Da $106.42 a $107.49
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 9 to 13.8 | 4.2 | 3375 | 460 | 1.1inH2O | 63.2 | Ball | Square | 180 X 180 X 65 | Axial | 1451.49 | 180 | 65 | 180 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OD5010-24MSS
DC Fan Axial Sealed Sleeve Bearing 24V 10CFM 25dB 50 X 50 X 10.5mm Middle Speed
|
Da $3.919 a $3.958
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 0.06 | 4600 | 10 | 0.1inH2O | 25 | Sealed Sleeve | Square | 50 X 50 X 10.5 | Axial | 50 | 10.5 | 50 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA938AP-22-3WB1855
AC Fan Axial Ball Bearing 230V 200V to 240V 29CFM/27CFM 23dB 92 X 92 X 38mm Low Speed
|
Da $28.21 a $28.50
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 200 to 240 | 1950|1850 | 29|27 | 0.12inH2O|0.11inH2O | 23 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA825AP-11-3WB
AC Fan Axial Ball Bearing 115V 100V to 125V 15CFM/17CFM 19.5dB 80 X 80 X 27mm Low Speed
|
Da $12.929 a $22.40
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 125 | 1900|2100 | 15|17 | 0.11inH2O|0.12inH2O | 19.5 | Ball | Square | 80 X 80 X 27 | Axial | 80 | 27 | 80 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD6015-05MB
DC Fan Axial Ball Bearing 5V 14CFM 39dB 60 X 60 X 15mm
|
Da $8.957 a $9.365
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 4.5 to 5.5 | 0.19 | 3990 | 17.1 | 0.15inH2O | 30.6 | Ball | Square | 60 X 60 X 15 | Axial | 27.22 | 60 | 15 | 60 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA80EC-UR-1WBXC
AC Fan Axial Ball Bearing 110V/220V 85V to 265V 60CFM 50dB 80 X 80 X 38mm
|
Da $23.96 a $24.74
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 85 to 265 | 4500 | 60 | 0.5inH2O | 50 | Ball | Square | 80 X 80 X 38 | Axial | 177 | 80 | 38 | 80 | Polybutylene Terephthalate Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OAB60429-11-1
AC Blower Cross Flow 120V 139CFM 41dB 525 X 98 X 90mm
|
Da $61.88 a $64.99
Per unità
|
ORION FANS | Compressori e ventole | AC Blower | 0.64 | 1600 | 139 | 0.09inH2O | 41 | 525 X 98 X 90 | Cross Flow | 1650 | 525 | 90 | 98 | No | EAR99 | No | No | |||||||||||||||
OD2510-12HB
DC Fan Axial Ball Bearing 12V 11V to 13.8V 2.7CFM 29.2dB 25.5 X 25.5 X 10mm High Speed
|
Da $10.909 a $18.90
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 11 to 13.8 | 0.06 | 11500 | 2.7 | 0.27inH2O | 29.2 | Ball | Square | 25.5 X 25.5 X 10 | Axial | 9 | 25.5 | 10 | 25.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OA205AN-11-1TB1856
AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3200RPM 550CFM/650CFM 68dB Flange Mount
|
Da $83.33 a $133.05
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 120 | 2800|3000 | 520|590 | 0.91inH2O|0.86inH2O | 67 | Ball | Axial | 205 | 72 | 205 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OD5010-12MSS
DC Fan Axial Sealed Sleeve Bearing 12V 10CFM 25dB 50 X 50 X 10.5mm Middle Speed
|
Da $3.919 a $3.958
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 0.09 | 4600 | 10 | 0.1inH2O | 25 | Sealed Sleeve | Square | 50 X 50 X 10.5 | Axial | 50 | 10.5 | 50 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA92AP-11-3TB
AC Fan Axial Ball Bearing 115V 80V to 130V 22CFM 19dB 92 X 92 X 26mm Low Speed
|
Da $12.929 a $22.40
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 80 to 130 | 1900 | 22 | 0.09inH2O | 19 | Ball | Square | 92 X 92 X 26 | Axial | 92 | 26 | 92 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
ODB22071-24HB10A
DC Motorized Impeller Centrifugal Ball Bearing 24V 12V to 26.4V 580CFM 68dB 220 X 71mm Tachometer
|
Da $154.56 a $157.26
Per unità
|
ORION FANS | Compressori e ventole | DC Motorized Impeller | 12 to 26.4 | 4.4 | 2800 | 580 | 2.1inH2O | 68 | Ball | Round | 220 X 71 | Centrifugal | 1400 | 71 | DieCast Aluminum | No | EAR99 | No | No | |||||||||||||
OA109EC-UR-1WBIP68A
AC Fan Axial Ball Bearing 115V/230V 90V to 265V 106CFM 43dB 120 X 120 X 38mm Box
|
Da $68.79 a $69.49
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 90 to 265 | 0.08|0.06 | 3200 | 106 | 0.34inH2O | 43 | Ball | Square | 120 X 120 X 38 | Axial | 290.3 | 120 | 38 | 120 | Box | Polybutylene Terephthalate Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OA180APL-11-2WB
AC Fan Axial Ball Bearing 115V 100V to 120V 280CFM 47dB 180 X 180 X 52.2mm Middle Speed
|
Da $69.95 a $70.66
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 120 | 2200 | 280 | 0.58inH2O | 47 | Ball | Square | 180 X 180 X 52.2 | Axial | 180 | 52.2 | 180 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |