ORION FANS Blowers and Fans
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OD3010-05MB02A
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4CFM 30dB 30 X 30 X 10mm Alarm
|
Scorte
20
$11.10
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 4.5 to 5.5 | 0.08 | 9000 | 4 | 0.17inH2O | 30 | Ball | Square | 30 X 30 X 10 | Axial | 8 | 30 | 10 | 30 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | No | ||||||||
OD1238-12HB01A
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38mm Tachometer
|
Scorte
30
$18.49
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 9 to 13.8 | 0.5 | 2895 | 124.1 | 0.469inH2O | 44.1 | Ball | Square | 120 X 120 X 38 | Axial | 258.54 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OD6025-05LB
DC Fan Axial Ball Bearing 5V 4V to 7V 15CFM 21dB 60 X 60 X 25mm Low Speed
|
Scorte
181
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 4 to 7 | 0.17 | 2800 | 15 | 0.14inH2O | 21 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OAB220-11-1
AC MOTORIZED IMPELLER, 220mm, 115V
|
Scorte
545
$95.25
Per unità
|
ORION FANS | Compressori e ventole | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
OD6025-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 25CFM 30dB 60 X 60 X 25mm High Speed
|
Scorte
430
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.15 | 4390 | 25 | 0.22inH2O | 30 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD1232-24MB
DC Fan Axial Ball Bearing 24V 12V to 27.8V 107CFM 48dB 120 X 120 X 32mm Middle Speed
|
Scorte
136
$18.94
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 12 to 27.8 | 0.28 | 3300 | 107 | 0.33inH2O | 48 | Ball | Square | 120 X 120 X 32 | Axial | 120 | 32 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD9238-12HBVXC10A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 125CFM 62dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
|
Scorte
553
Da $18.75 a $22.50
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 2 | 5400 | 125 | 0.74inH2O | 62 | Ball | Square | 92.5 X 92.5 X 38 | Axial | 213.2 | 92.5 | 38 | 92.5 | Polybutylene Terephthalate | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OD6020-24LB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 14.9CFM 26.2dB 60 X 60 X 20mm Low Speed
|
Scorte
179
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 15 to 26.4 | 0.13 | 3790 | 14.9 | 0.1inH2O | 26.2 | Ball | Square | 60 X 60 X 20 | Axial | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD8032-12HHB02A
DC Fan Axial Ball Bearing 12V 10V to 13.8V 60CFM 45.2dB 80 X 80 X 32mm Alarm
|
Scorte
904
$13.39
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 10 to 13.8 | 0.4 | 4750 | 60 | 0.45inH2O | 45.2 | Ball | Square | 80 X 80 X 32 | Axial | 116.12 | 80 | 32 | 80 | Polybutylene Terephthalate | No | EAR99 | No | No | |||||||||||
OD4010-24LB
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 4.7CFM 20.1dB 40 X 40 X 10.5mm Low Speed Bulk
|
Scorte
17
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 21.6 to 26.4 | 0.03 to 0.05 | 4000 | 4.7 | 0.07inH2O | 20.1 | Ball | Square | 40 X 40 X 10.5 | Axial | 40 | 10.5 | 40 | Bulk | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OD8038-12HBIP68
DC Fan Axial Ball Bearing 12V 8V to 13.8V 71CFM 49.1dB 80 X 80 X 38mm High Speed
|
Scorte
60
$21.09
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.6 | 5000 | 71 | 0.58inH2O | 49.1 | Ball | Square | 80 X 80 X 38 | Axial | 208.65 | 80 | 38 | 80 | Polybutylene Terephthalate Plastic | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD3010-12LB
DC Fan Axial Ball Bearing 12V 11V to 13.8V 3.5CFM 23.1dB 30 X 30 X 10.5mm Low Speed
|
Scorte
68
$8.85
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 11 to 13.8 | 0.1 | 8000 | 3.5 | 0.15inH2O | 23.1 | Ball | Square | 30 X 30 X 10.5 | Axial | 30 | 10.5 | 30 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA109AP-11-1TB1855
AC Fan Axial Ball Bearing 115V 100V to 120V 90CFM/105CFM 48dB 119.5 X 119.5 X 38.5mm High Speed
|
Scorte
39
$7.781
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 120 | 2650|3100 | 90|105 | 0.25inH2O|0.22inH2O | 48 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD8025-12HBIP55
DC Fan Axial Ball Bearing 12V
|
Scorte
630
$10.61
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||
OD4020-24HB02A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed
|
Scorte
70
$10.88
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 14 to 26.4 | 0.07 to 0.09 | 8190 | 8.7 | 0.32inH2O | 32.1 | Ball | Square | 40 X 40 X 20 | Axial | 31.75 | 40 | 20 | 40 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD6025-12HSS
DC Fan Sleeve Bearing 12V 0.23A 2.8W 4600RPM 25CFM 35dB Flange Mount
|
Scorte
126
$6.53
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.15 | 3975 | 25 | 0.22inH2O | 30 | Sealed Sleeve | Square | 60 X 60 X 25 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OAB18055-11-1WB
AC Motorized Impeller Centrifugal Ball Bearing 115V 265CFM/290CFM 64dB/67dB 182.4 X 55mm
|
Scorte
18
$96.56
Per unità
|
ORION FANS | Compressori e ventole | AC Motorized Impeller | 0.92|0.95 | 0.6|0.7 | 2550|2800 | 265|290 | 1inH2O|1.4inH2O | 64|67 | Ball | Round | 182.4 X 55 | Centrifugal | 1202.02 | 55 | DieCast Aluminum | No | No | No | No | EAR99 | No | No | ||||||||||
OD5010-12MB02A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 10.8CFM 33.2dB 50 X 50 X 10.5mm Middle Speed
|
Scorte
55
$10.61
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.09 | 5475 | 10.8 | 0.14inH2O | 33.2 | Ball | Square | 50 X 50 X 10.5 | Axial | 31.75 | 50 | 10.5 | 50 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD6038-12HBVXC
DC Fan Axial Ball Bearing 12V 9V to 13.8V 67.8CFM 62.4dB 60 X 60 X 38mm High Speed/High Static Pressure
|
Scorte
2.974
Da $15.75 a $17.18
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 9 to 13.8 | 1.8 | 11750 | 67.8 | 2.2inH2O | 62.4 | Ball | Square | 60 X 60 X 38 | Axial | 60 | 38 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD6025-24HB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
|
Scorte
55
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 15 to 26.4 | 0.12 | 3975 | 25 | 0.22inH2O | 30 | Ball | Square | 60 X 60 X 25 | Axial | 63.5 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OA125AP-22-1WB
AC Fan Axial Ball Bearing 230V 160V to 260V 75CFM 42dB 120 X 120 X 25mm High Speed
|
Scorte
402
$14.63
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 160 to 260 | 2900 | 75 | 0.21inH2O | 42 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD6015-24HB
DC Fan Axial Ball Bearing 24V 15V to 26V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
|
Scorte
8
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 15 to 26 | 0.15 | 4250 | 20.2 | 0.19inH2O | 32.4 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
| OA180AP-11-3WB AC Fan - 115V, 230V 180 x 89mm |
Scorte
14
Da $67.41 a $70.78
Per unità
|
ORION FANS | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
OD9238-12MB
DC Fan Axial Ball Bearing 12V 10V to 13.8V 89CFM 53.7dB 92.5 X 92.5 X 38mm Middle Speed
|
Scorte
151
$15.00
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 10 to 13.8 | 0.8 | 4000 | 89 | 0.55inH2O | 53.7 | Ball | Square | 92.5 X 92.5 X 38 | Axial | 199.6 | 92.5 | 38 | 92.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD6010-12HB01A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm Tachometer
|
Scorte
634
$6.605
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.18 | 4975 | 19.8 | 0.16inH2O | 36.5 | Ball | Square | 60 X 60 X 10.5 | Axial | 60 | 10.5 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |