ORION FANS Blowers and Fans
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OD5210-12HB
DC Fan Axial Ball Bearing 12V 12V to 13.8V 14CFM 37.8dB 52 X 52 X 10mm High Speed
|
Scorte
97
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 12 to 13.8 | 0.12 | 5950 | 14 | 0.17inH2O | 37.8 | Ball | Square | 52 X 52 X 10 | Axial | 52 | 10 | 52 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD6020-12LB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 14.9CFM 26.2dB 60 X 60 X 20mm Low Speed
|
Scorte
180
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.15 | 3790 | 14.9 | 0.1inH2O | 26.2 | Ball | Square | 60 X 60 X 20 | Axial | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA172LFGS111T
AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 52dB 150 X 150 X 65mm
|
Scorte
8
$55.50
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 80 to 130 | 3200 | 235 | 0.7inH2O | 52 | Ball | Rectangular/Round | 150 X 150 X 65 | Axial | 150 | 65 | 150 | DieCast Aluminum | No | EAR99 | No | No | |||||||||||||
OD5010-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 12.7CFM 35.1dB 50 X 50 X 10.5mm High Speed
|
Scorte
136
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.18 | 6490 | 12.7 | 0.18inH2O | 35.1 | Ball | Square | 50 X 50 X 10.5 | Axial | 31.75 | 50 | 10.5 | 50 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OA172AN-22-1WB
AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 46dB High Speed
|
Scorte
2
$40.50
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 160 to 260 | 3500 | 235 | 0.79inH2O | 46 | Ball | Round | Axial | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OD8015-12HB01A
DC Fan Axial Ball Bearing 12V 9V to 13.8V 31CFM 34.2dB 80 X 80 X 15mm Tachometer
|
Scorte
926
$10.61
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 9 to 13.8 | 0.15 | 3050 | 31 | 0.11inH2O | 34.2 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD3010-05MB
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4CFM 28.4dB 30 X 30 X 10.5mm Middle Speed
|
Scorte
316
$8.85
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 4.5 to 5.5 | 0.21 | 9000 | 4 | 0.18inH2O | 28.4 | Ball | Square | 30 X 30 X 10.5 | Axial | 9.072 | 30 | 10.5 | 30 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD172SAP-12HB
DC Fan Ball Bearing 12V 1.9A 3700RPM 235CFM 50dB Flange Mount
|
Scorte
3
$71.96
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 7 to 17 | 1.9 | 3700 | 235 | 0.71inH2O | 50 | Ball | Axial | 172 | 51 | 150 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD8020-24MB
DC Fan
|
Scorte
480
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 22 to 25 | 0.1 | 2800 | 32 | 0.11inH2O | 29 | Ball | Square | 80 X 80 X 20 | Axial | 80 | 20 | 80 | Polybutylene Terephthalate | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD5015-12HB02A
DC Fan Axial Ball Bearing 12V 9V to 13.8V 14CFM 32.1dB 50 X 50 X 15mm High Speed
|
Scorte
363
$10.61
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 9 to 13.8 | 0.09 | 5475 | 14 | 0.2inH2O | 32.1 | Ball | Square | 50 X 50 X 15 | Axial | 36.287 | 50 | 15 | 50 | Polybutylene Terephthalate | No | EAR99 | No | No | |||||||||||
OD9225-12MB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 49.8CFM 35dB 92.5 X 92.5 X 25mm Middle Speed
|
Scorte
38
$9.26
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.29 | 2900 | 49.8 | 0.24inH2O | 35 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD9225-24HB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed
|
Scorte
34
$9.26
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 15 to 26.4 | 0.18 | 3325 | 60.2 | 0.25inH2O | 38 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD6020-24HB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 22.8CFM 33.4dB 60 X 60 X 20mm High Speed
|
Scorte
1.994
Da $7.66 a $8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 15 to 26.4 | 0.15 | 5550 | 22.8 | 0.2inH2O | 33.4 | Ball | Square | 60 X 60 X 20 | Axial | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD8032-12HB
DC Fan Axial Ball Bearing 12V 10V to 13.8V 50CFM 40.1dB 80.5 X 80.5 X 32mm High Speed
|
Scorte
864
$11.14
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 10 to 13.8 | 0.4 | 4000 | 50 | 0.35inH2O | 40.1 | Ball | Square | 80.5 X 80.5 X 32 | Axial | 116.12 | 80.5 | 32 | 80.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OAB800AN-22-3WB
AC BLOWER 125X126X39 BALL, 14cfm
|
Scorte
7
$25.69
Per unità
|
ORION FANS | Compressori e ventole | No | EAR99 | No | No | |||||||||||||||||||||||||||
OD9225-24LB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 35.3CFM 30dB 92.5 X 92.5 X 25mm Low Speed
|
Scorte
56
$7.24
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 15 to 26.4 | 0.12 | 2475 | 35.3 | 0.18inH2O | 30 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA254LFGH221T
AC Fan 230 VAC
|
Scorte
6
$119.25
Per unità
|
ORION FANS | Compressori e ventole | No | EAR99 | No | No | |||||||||||||||||||||||||||
OD8015-24HB02A
DC Fan Axial Ball Bearing 24V 15V to 26V 31CFM 34.2dB 80 X 80 X 15.5mm Alarm
|
Scorte
370
$10.88
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 15 to 26 | 0.1 | 3050 | 31 | 0.11inH2O | 34.2 | Ball | Square | 80 X 80 X 15.5 | Axial | 40.82 | 80 | 15.5 | 80 | Polybutylene Terephthalate | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
OA109AP-11-1TB1855
AC Fan Axial Ball Bearing 115V 100V to 120V 90CFM/105CFM 48dB 119.5 X 119.5 X 38.5mm High Speed
|
Scorte
39
$7.781
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 120 | 2650|3100 | 90|105 | 0.25inH2O|0.22inH2O | 48 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD6025-24HB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
|
Scorte
55
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 15 to 26.4 | 0.12 | 3975 | 25 | 0.22inH2O | 30 | Ball | Square | 60 X 60 X 25 | Axial | 63.5 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OD8038-12HBIP68
DC Fan Axial Ball Bearing 12V 8V to 13.8V 71CFM 49.1dB 80 X 80 X 38mm High Speed
|
Scorte
60
$21.09
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.6 | 5000 | 71 | 0.58inH2O | 49.1 | Ball | Square | 80 X 80 X 38 | Axial | 208.65 | 80 | 38 | 80 | Polybutylene Terephthalate Plastic | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD4020-24HB02A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed
|
Scorte
70
$10.88
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 14 to 26.4 | 0.07 to 0.09 | 8190 | 8.7 | 0.32inH2O | 32.1 | Ball | Square | 40 X 40 X 20 | Axial | 31.75 | 40 | 20 | 40 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD9238-12MB
DC Fan Axial Ball Bearing 12V 10V to 13.8V 89CFM 53.7dB 92.5 X 92.5 X 38mm Middle Speed
|
Scorte
151
$15.00
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 10 to 13.8 | 0.8 | 4000 | 89 | 0.55inH2O | 53.7 | Ball | Square | 92.5 X 92.5 X 38 | Axial | 199.6 | 92.5 | 38 | 92.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD6010-12HB01A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm Tachometer
|
Scorte
634
$6.605
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.18 | 4975 | 19.8 | 0.16inH2O | 36.5 | Ball | Square | 60 X 60 X 10.5 | Axial | 60 | 10.5 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD5010-12MB02A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 10.8CFM 33.2dB 50 X 50 X 10.5mm Middle Speed
|
Scorte
55
$10.61
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.09 | 5475 | 10.8 | 0.14inH2O | 33.2 | Ball | Square | 50 X 50 X 10.5 | Axial | 31.75 | 50 | 10.5 | 50 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No |