ORION FANS Blowers and Fans
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OD8025-24HB02A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 40.1CFM 33dB 80 X 80 X 25mm High Speed
|
Scorte
19
$10.88
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 14 to 26.4 | 0.12 | 3300 | 40.1 | 0.23inH2O | 33 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | Polybutylene Terephthalate | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OA162AP-11-1WB1855
AC Fan Axial Ball Bearing 115V 100V to 125V 209CFM/248CFM 58.1dB 172 X 150 X 55mm High Speed
|
Scorte
20
Da $54.59 a $54.93
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 100 to 125 | 2725|3125 | 209|248 | 0.55inH2O|0.58inH2O | 58.1 | Ball | Rectangular/Round | 172 X 150 X 55 | Axial | 172 | 55 | 150 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA125AP-11-2TB
AC Fan Axial Ball Bearing 115V 80V to 130V 53CFM 33dB 120 X 120 X 25mm Middle Speed
|
Scorte
105
$18.08
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 80 to 130 | 2000 | 53 | 0.11inH2O | 33 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD1232-24HB
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
|
Scorte
1
$3.833
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 12 to 27.8 | 0.45 | 3750 | 120 | 0.42inH2O | 51 | Ball | Square | 120 X 120 X 32 | Axial | 120 | 32 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD8038-24MB
DC Fan Ball Bearing 24V 0.1A 4.3W 3000RPM 46CFM 36dB Flange Mount
|
Scorte
134
$16.16
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 15 to 26 | 0.25 | 4200 | 60 | 0.41inH2O | 45.6 | Ball | Square | Axial | 80.5 | 38 | 80.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD9238-48HBVXC
DC Fan Axial Ball Bearing 48V 44V to 50V 125CFM 62dB 92.5 X 92.5 X 38mm High Performance
|
Scorte
152
Da $17.90 a $19.69
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 44 to 50 | 0.45 | 5400 | 125 | 0.75inH2O | 62 | Ball | Square | 92.5 X 92.5 X 38 | Axial | 92.5 | 38 | 92.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD9238-12HHBXC10A
FAN DC 92x38 12V 174cfm
|
Scorte
456
$20.89
Per unità
|
ORION FANS | Compressori e ventole | No | EAR99 | No | No | |||||||||||||||||||||||||||
OD1225-12HSS
DC Fan Sleeve Bearing 12V 0.44A 5.3W 2200RPM 85CFM 39dB Flange Mount
|
Scorte
32
$11.63
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.45 | 2250 | 85 | 0.14inH2O | 38.7 | Sealed Sleeve | Square | 120 X 120 X 25 | 120 | 25 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD5010-12LB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 8.6CFM 25.4dB 50 X 50 X 10.5mm Low Speed
|
Scorte
936
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.07 | 4425 | 8.6 | 0.09inH2O | 25.4 | Ball | Square | 50 X 50 X 10.5 | Axial | 31.75 | 50 | 10.5 | 50 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD3510-05MB01A
DC Fan Axial Ball Bearing 5V 4V to 5.5V 6CFM 32dB 35 X 35 X 10mm Middle Speed
|
Scorte
867
$13.16
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 4 to 5.5 | 0.075 | 8000 | 6 | 0.17inH2O | 32 | Ball | Square | 35 X 35 X 10 | Axial | 9 | 35 | 10 | 35 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD4015-05LB
DC Fan Axial Ball Bearing 5V 4V to 5.5V 6.8CFM 26dB 40 X 40 X 15mm Low Speed
|
Scorte
276
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 4 to 5.5 | 0.15 | 6000 | 6.8 | 0.16inH2O | 26 | Ball | Square | 40 X 40 X 15 | Axial | 24 | 40 | 15 | 40 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD127AP-12MB
DC Fan Axial Ball Bearing 12V 9V to 13.8V 108CFM 38dB 127 X 127 X 38.5mm Middle Speed
|
Scorte
7
$31.19
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 9 to 13.8 | 0.5 | 2600 | 108 | 0.33inH2O | 38 | Ball | Square | 127 X 127 X 38.5 | Axial | 127 | 38.5 | 127 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD4020-12MB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 7.5CFM 30.3dB 40 X 40 X 20mm Middle Speed
|
Scorte
407
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.08 to 0.1 | 6475 | 7.5 | 0.17inH2O | 30.3 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD4010-24LB01A
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 4.7CFM 20.1dB 40 X 40 X 10.5mm Low Speed Bulk
|
Scorte
265
$10.88
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 21.6 to 26.4 | 0.03 to 0.05 | 4000 | 4.7 | 0.07inH2O | 20.1 | Ball | Square | 40 X 40 X 10.5 | Axial | 40 | 10.5 | 40 | Bulk | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OD6025-12LB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 14CFM 20dB 60 X 60 X 25mm Low Speed
|
Scorte
496
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.08 | 2480 | 14 | 0.14inH2O | 20 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD1238-12MB
DC Fan Salt Fog Axial Ball Bearing 12V 9V to 13.8V 114.7CFM 41.3dB 120 X 120 X 38.5mm Middle Speed
|
Scorte
339
$21.34
Per unità
|
ORION FANS | Compressori e ventole | DC Fan Salt Fog | 9 to 13.8 | 0.4 | 2597 | 114.7 | 0.427inH2O | 41.3 | Ball | Square | 120 X 120 X 38.5 | Axial | 120 | 38.5 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD8032-48HB
DC Fan Axial Ball Bearing 48V 40V to 52V 50CFM 40.1dB 80.5 X 80.5 X 32mm High Speed
|
Scorte
29
$12.98
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 40 to 52 | 0.11 | 4000 | 50 | 0.35inH2O | 40.1 | Ball | Square | 80.5 X 80.5 X 32 | Axial | 116.12 | 80.5 | 32 | 80.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OA125AP-11-1WB
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
|
Scorte
545
$14.63
Per unità
|
ORION FANS | Compressori e ventole | AC Fan | 80 to 130 | 2900 | 75 | 0.21inH2O | 42 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD6015-12MB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 17.1CFM 30.6dB 60 X 60 X 15mm Middle Speed
|
Scorte
86
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.15 | 3990 | 17.1 | 0.15inH2O | 30.6 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD4010-05MB
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 7.2CFM 26.3dB 40 X 40 X 10.5mm Middle Speed
|
Scorte
626
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 4.5 to 5.5 | 0.07 to 0.09 | 6000 | 7.2 | 0.12inH2O | 26.3 | Ball | Square | 40 X 40 X 10.5 | Axial | 40 | 10.5 | 40 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD4028-12HB01A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19CFM 51.3dB 40 X 40 X 28mm Tachometer
|
Scorte
654
$11.79
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.25 | 10750 | 19 | 0.9inH2O | 51.3 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD4010-12HSS
DC Fan Sleeve Bearing 12V 0.1A 1.2W 6000RPM 6.7CFM 25dB Flange Mount
|
Scorte
143
$6.11
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 10.8 to 13.2 | 0.07 | 8000 | 9.2 | 0.2inH2O | 33.2 | Sealed Sleeve | Square | 40 X 40 X 10.5 | 40 | 10.5 | 40 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD6020-12MB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 17.4CFM 28.3dB 60 X 60 X 20mm Middle Speed
|
Scorte
800
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.18 | 4675 | 17.4 | 0.15inH2O | 28.3 | Ball | Square | 60 X 60 X 20 | Axial | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD4020-24MB
DC Fan Axial Ball Bearing 24V 14V to 26.4V 7.5CFM 30.3dB 40 X 40 X 20mm Middle Speed
|
Scorte
236
$8.36
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 14 to 26.4 | 0.05 to 0.07 | 6475 | 7.5 | 0.17inH2O | 30.3 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD9225-12LB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 30CFM 30dB 92.5 X 92.5 X 25mm Low Speed
|
Scorte
1.729
Da $8.49 a $9.26
Per unità
|
ORION FANS | Compressori e ventole | DC Fan | 8 to 13.8 | 0.2 | 2475 | 30 | 0.18inH2O | 30 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |