onsemi IGBT Chip
| N. parte | Prezzo | Scorte | Produttore | Categoria | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FGH4L40T120LQD
Trans IGBT Chip N-CH 1200V 80A 306W 4-Pin(4+Tab) TO-247 Tube
|
Scorte
383
Da $4.7375 a $1.152
Per unità
|
onsemi | IGBT Chip | Field Stop|Trench | N | Single Dual Emitter | ±20 | 1200 | 80 | 306 | Tube | 4 | TO-247 | TO | No | No | No | EAR99 | Yes | Yes | |||||
ISL9V2040D3ST
Trans IGBT Chip N-CH 390V 10A 130W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
Scorte
2.711
$0.7957
Per unità
|
onsemi | IGBT Chip | N | Single | ±10 | 390 | 10 | 130 | Tape and Reel | 3 | DPAK | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
NGB8202ANT4G
Trans IGBT Chip N-CH 440V 20A 150W 3-Pin(2+Tab) D2PAK T/R
|
Scorte
37
$0.912
Per unità
|
onsemi | IGBT Chip | N | Single | ±15 | 440 | 20 | 150 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | Yes | Unknown | EAR99 | |||||||
FGH30S130P
Trans IGBT Chip N-CH 1300V 60A 500W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
183
Da $5.501 a $6.0108
Per unità
|
onsemi | IGBT Chip | N | Single | ±25 | 1300 | 60 | 500 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGH15T120SMD-F155
Trans IGBT Chip N-CH 1200V 30A 333W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
5.751
Da $1.9675 a $1.9852
Per unità
|
onsemi | IGBT Chip | N | Single | ±25 | 1200 | 30 | 333 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGA40T65UQDF
Trans IGBT Chip N-CH 650V 80A 231W 3-Pin(3+Tab) TO-3P Tube
|
Scorte
205
Da $1.8609 a $0.3482
Per unità
|
onsemi | IGBT Chip | N | Single | ±20 | 650 | 80 | 231 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGD3N60LSDTM
Trans IGBT Chip N-CH 600V 6A 40W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
Scorte
2.475
Da $0.6156 a $2.006
Per unità
|
onsemi | IGBT Chip | N | Single | ±20 | 600 | 6 | 40 | Tape and Reel | 3 | DPAK | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
FGPF10N60UNDF
Trans IGBT Chip N-CH 600V 20A 42W 3-Pin(3+Tab) TO-220FP Tube
|
Scorte
4
$1.3005
Per unità
|
onsemi | IGBT Chip | N | Single | ±20 | 600 | 20 | 42 | Tube | 3 | TO-220FP | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
NGTB40N120FL2WG
Trans IGBT Chip N-CH 1200V 80A 535W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
9.070
Da $2.8918 a $3.7219
Per unità
|
onsemi | IGBT Chip | Field Stop II|Trench | N | Single | ±20 | 1200 | 80 | 535 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||
AFGHL40T65SPD
Trans IGBT Chip N-CH 650V 80A 267W 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
Scorte
450
Da $3.3484 a $1.754
Per unità
|
onsemi | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 267 | Tube | 3 | TO-247 | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
FGY60T120SQDN
Trans IGBT Chip N-CH 1200V 120A 517W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
420
$6.0603
Per unità
|
onsemi | IGBT Chip | N | Single | ±25 | 1200 | 120 | 517 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
FGHL75T65MQDTL4
Trans IGBT Chip N-CH 650V 80A 375W 4-Pin(4+Tab) TO-247 Tube
|
Scorte
395
$1.688
Per unità
|
onsemi | IGBT Chip | Trench|Field Stop | N | Single Dual Emitter | ±20 | 650 | 80 | 375 | Tube | 4 | TO-247 | TO | No | No | No | No | EAR99 | No | No | ||||
AFGB40T65SQDN
Trans IGBT Chip N-CH 650V 80A 238W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
|
Scorte
660
Da $2.6738 a $1.643
Per unità
|
onsemi | IGBT Chip | N | Single | ±20 | 650 | 80 | 238 | Tape and Reel | 3 | D2PAK | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
NGTB03N60R2DT4G
Trans IGBT Chip N-CH 600V 9A 49W 3-Pin(2+Tab) DPAK T/R
|
Scorte
2.500
$0.1973
Per unità
|
onsemi | IGBT Chip | N | Single | ±20 | 600 | 9 | 49 | Tape and Reel | 3 | DPAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
NGTB25N120FL3WG
Trans IGBT Chip N-CH 1200V 100A 349W 3-Pin(3+Tab) TO-247 Tube
|
Da $3.016 a $3.62
Per unità
|
onsemi | IGBT Chip | Field Stop | N | Single | ±20 | 1200 | 100 | 349 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | No | |||
NGTB35N65FL2WG
Trans IGBT Chip N-CH 650V 70A 300W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
270
$2.7623
Per unità
|
onsemi | IGBT Chip | Field Stop II|Trench | N | Single | ±20 | 650 | 70 | 300 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||
NGTG35N65FL2WG
Trans IGBT Chip N-CH 650V 70A 300W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
15
Da $2.54 a $3.98
Per unità
|
onsemi | IGBT Chip | Field Stop II|Trench | N | Single | ±20 | 650 | 70 | 300 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||
NGTB40N120FL3WG
Trans IGBT Chip N-CH 1200V 160A 454W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
15.570
Da $2.7069 a $2.7846
Per unità
|
onsemi | IGBT Chip | Field Stop | N | Single | ±20 | 1200 | 160 | 454 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | No | |||
FGA3060ADF
Trans IGBT Chip N-CH 600V 60A 176W 3-Pin(3+Tab) TO-3P Tube
|
Scorte
83
Da $1.685 a $2.257
Per unità
|
onsemi | IGBT Chip | Trench|Field Stop | N | Single | ±20 | 600 | 60 | 176 | Tube | 3 | TO-3P | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
FGA25S125P-SN00337
Trans IGBT Chip N-CH 1250V 50A 250W 3-Pin(3+Tab) TO-3PN Tube
|
Scorte
255
Da $2.999 a $4.274
Per unità
|
onsemi | IGBT Chip | N | Single | ±25 | 1250 | 50 | 250 | Tube | 3 | TO-3PN | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
HGTG30N60C3D
Trans IGBT Chip N-CH 600V 63A 208W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
77
$4.703
Per unità
|
onsemi | IGBT Chip | N | Single | ±20 | 600 | 63 | 208 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
FGI3236-F085
Trans IGBT Chip N-CH 330V 44A 187W Automotive 3-Pin(3+Tab) I2PAK Tube
|
Scorte
400
$1.3446
Per unità
|
onsemi | IGBT Chip | N | Single | ±12 | 330 | 44 | 187 | Tube | 3 | I2PAK | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
FGH40N60SFDTU
Trans IGBT Chip N-CH 600V 80A 290W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
750
Da $1.9958 a $4.9959
Per unità
|
onsemi | IGBT Chip | N | Single | ±20 | 600 | 80 | 290 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGP3440G2-F085
Trans IGBT Chip N-CH 390V 26.9A 166W 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
|
Scorte
300
Da $1.973 a $2.15
Per unità
|
onsemi | IGBT Chip | N | Single | ±10 | 390 | 26.9 | 166 | Tube | 3 | TO-220 | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
FGA30T65SHD
Trans IGBT Chip N-CH 650V 60A 238W 3-Pin(3+Tab) TO-3P Tube
|
Scorte
440
Da $1.0721 a $1.1528
Per unità
|
onsemi | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 60 | 238 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes |