onsemi Transistor IGBT
| N. parte | Prezzo | Scorte | Produttore | Categoria | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Continuous DC Collector Current - (A) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FGA60N65SMD
Trans IGBT Chip N-CH 650V 120A 600W 3-Pin(3+Tab) TO-3P Tube
|
Scorte
3.593
Da $2.7203 a $4.8472
Per unità
|
onsemi | IGBT Chip | Field Stop | N | Single | ±20 | 650 | 600 | 120 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
NGTB35N65FL2WG
Trans IGBT Chip N-CH 650V 70A 300W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
270
$2.7675
Per unità
|
onsemi | IGBT Chip | Field Stop II|Trench | N | Single | ±20 | 650 | 300 | 70 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||
HGTG30N60C3D
Trans IGBT Chip N-CH 600V 63A 208W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
77
$4.703
Per unità
|
onsemi | IGBT Chip | N | Single | ±20 | 600 | 208 | 63 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
FGB3056-F085
Trans IGBT Chip N-CH 530V 29A 200W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
|
Scorte
2.483
Da $1.6767 a $1.0948
Per unità
|
onsemi | IGBT Chip | N | Single | ±10 | 530 | 200 | 29 | Tape and Reel | 3 | D2PAK | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
FGAF40N60SMD
Trans IGBT Chip N-CH 600V 80A 115W 3-Pin(3+Tab) TO-3PF Tube
|
Scorte
360
$2.3239
Per unità
|
onsemi | IGBT Chip | N | Single | ±20 | 600 | 115 | 80 | Tube | 3 | TO-3PF | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
NXH350N100H4Q2F2S1G
Trans IGBT Module N-CH 1000V 303A/298A/298A/303A 592W Tray
|
Scorte
36
$74.51
Per unità
|
onsemi | moduli IGBT | Field Stop|Trench | N | Quad | ±20 | 1000 | 592@Q1|731@Q2|731@Q3|592@Q4 | 303@Q1|298@Q2|298@Q3|303@Q4 | Tray | No | No | No | No | EAR99 | No | No | |||||||
NXH80T120L3Q0S3G
Trans IGBT Module N-CH 1200V 75A/50A/50A/75A 188W 20-Pin Q0PACK Tray
|
Scorte
24
$58.30
Per unità
|
onsemi | moduli IGBT | Field Stop|Trench | N | Quad | ±20 | 1200@Q1|650@Q2|650@Q3|1200@Q4 | 188@Q1|82@Q2|82@Q3|188@Q4 | 75@Q1|50@Q2|50@Q3|75@Q4 | Tray | 20 | Q0PACK | No | No | No | No | EAR99 | No | No | |||||
FGA40T65UQDF
Trans IGBT Chip N-CH 650V 80A 231W 3-Pin(3+Tab) TO-3P Tube
|
Scorte
205
Da $1.8609 a $0.3482
Per unità
|
onsemi | IGBT Chip | N | Single | ±20 | 650 | 231 | 80 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGHL75T65LQDTL4
Trans IGBT Chip N-CH 650V 80A 469W 4-Pin(4+Tab) TO-247 Tube
|
Scorte
388
Da $4.2738 a $1.0873
Per unità
|
onsemi | IGBT Chip | Field Stop|Trench | N | Single Dual Emitter | ±20 | 650 | 469 | 80 | Tube | 4 | TO-247 | TO | No | No | No | No | EAR99 | No | No | ||||
ISL9V2040D3ST
Trans IGBT Chip N-CH 390V 10A 130W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
Scorte
2.711
$0.7957
Per unità
|
onsemi | IGBT Chip | N | Single | ±10 | 390 | 130 | 10 | Tape and Reel | 3 | DPAK | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
FGH40N60SMD-F085
Trans IGBT Chip N-CH 600V 80A 349W 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
Scorte
210
Da $3.6286 a $6.5825
Per unità
|
onsemi | IGBT Chip | Field Stop | N | Single | ±20 | 600 | 349 | 80 | Tube | 3 | TO-247 | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||
| NXH200B100H4F2SG 1500V F2 Boost IGBT Module For Solar PIM |
Scorte
20
$30.31
Per unità
|
onsemi | moduli IGBT | 36 | PIM | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
FGH40N60SMD
Trans IGBT Chip N-CH 600V 80A 349W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
63.648
Da $2.418 a $2.828
Per unità
|
onsemi | IGBT Chip | Field Stop | N | Single | ±20 | 600 | 349 | 80 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
AFGHL40T65SPD
Trans IGBT Chip N-CH 650V 80A 267W 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
Scorte
450
Da $3.3484 a $1.637
Per unità
|
onsemi | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 267 | 80 | Tube | 3 | TO-247 | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
FGHL75T65MQDTL4
Trans IGBT Chip N-CH 650V 80A 375W 4-Pin(4+Tab) TO-247 Tube
|
Scorte
425
$1.688
Per unità
|
onsemi | IGBT Chip | Field Stop|Trench | N | Single Dual Emitter | ±20 | 650 | 375 | 80 | Tube | 4 | TO-247 | TO | No | No | No | No | EAR99 | No | No | ||||
FGP10N60UNDF
Trans IGBT Chip N-CH 600V 20A 139W 3-Pin(3+Tab) TO-220 Tube
|
Scorte
13.355
Da $0.7014 a $1.0613
Per unità
|
onsemi | IGBT Chip | N | Single | ±20 | 600 | 139 | 20 | Tube | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGY40T120SMD
Trans IGBT Chip N-CH 1200V 80A 882W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
2.700
$6.8397
Per unità
|
onsemi | IGBT Chip | Field Stop|Trench | N | Single | ±25 | 1200 | 882 | 80 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
FGA25S125P-SN00337
Trans IGBT Chip N-CH 1250V 50A 250W 3-Pin(3+Tab) TO-3PN Tube
|
Scorte
255
Da $2.999 a $4.274
Per unità
|
onsemi | IGBT Chip | N | Single | ±25 | 1250 | 250 | 50 | Tube | 3 | TO-3PN | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
AFGB40T65SQDN
Trans IGBT Chip N-CH 650V 80A 238W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
|
Scorte
660
Da $2.6738 a $1.643
Per unità
|
onsemi | IGBT Chip | N | Single | ±20 | 650 | 238 | 80 | Tape and Reel | 3 | D2PAK | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
NGTG35N65FL2WG
Trans IGBT Chip N-CH 650V 70A 300W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
15
Da $2.54 a $3.98
Per unità
|
onsemi | IGBT Chip | Field Stop II|Trench | N | Single | ±20 | 650 | 300 | 70 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||
FGH4L40T120LQD
Trans IGBT Chip N-CH 1200V 80A 306W 4-Pin(4+Tab) TO-247 Tube
|
Scorte
383
Da $4.7375 a $1.152
Per unità
|
onsemi | IGBT Chip | Field Stop|Trench | N | Single Dual Emitter | ±20 | 1200 | 306 | 80 | Tube | 4 | TO-247 | TO | No | No | No | EAR99 | Yes | Yes | |||||
NXH300B100H4Q2F2PG
Trans IGBT Module N-CH 1000V 73A 194W Tray
|
Scorte
36
Da $147.8442 a $79.87
Per unità
|
onsemi | moduli IGBT | Field Stop|Trench | N | Hex | ±20 | 1000 | 194 | 73 | Tray | No | No | No | No | EAR99 | No | No | |||||||
NXH450B100H4Q2F2SG
Trans IGBT Module N-CH 1000V 101A 234W Tray
|
Scorte
36
Da $142.1749 a $68.92
Per unità
|
onsemi | moduli IGBT | N | Dual | ±20 | 1000 | 234 | 101 | Tray | No | No | No | No | EAR99 | No | No | ||||||||
NXH300B100H4Q2F2SG
Trans IGBT Module N-CH 1000V 73A 194W Tray
|
Scorte
36
$23.82
Per unità
|
onsemi | moduli IGBT | Field Stop|Trench | N | Hex | ±20 | 1000 | 194 | 73 | Tray | No | No | No | No | EAR99 | No | No | |||||||
FGY60T120SQDN
Trans IGBT Chip N-CH 1200V 120A 517W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
420
$6.0717
Per unità
|
onsemi | IGBT Chip | N | Single | ±25 | 1200 | 517 | 120 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes |