NIDEC Copal Electronics Interruttori a slitta
173 NIDEC Copal Electronics Interruttore a slitta
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CUS-12TB
Switch Slide SPDT Side Slide 0.3A 20VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Interruttore a slitta | Low Profile | SPDT | Side Slide | 10000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 100 | 70 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
CHS-08A1
Switch Slide OFF ON 8PST Recessed Slide 0.1A 24VDC J-Lead SMD Bulk
|
|
NIDEC Copal Electronics | Interruttore a slitta | Low Profile | 8PST | Recessed Slide | OFF ON | 2000 | Surface Mount | J-Lead | Straight | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CJS-1201A
Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC J-Lead SMD Bag
|
|
NIDEC Copal Electronics | Interruttore a slitta | SPDT | Flush Slide | ON OFF ON | 200 | Surface Mount | J-Lead | Straight | Bag | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
AS2N-2M-10-Z
Hyper-miniature Slide Switch
|
|
NIDEC Copal Electronics | Interruttore a slitta | No | No | No | No | EAR99 | |||||||||||||||||||||
ASE2D-6M-10-Z
Switch Slide ON ON DPDT Side Slide 0.05A 48VAC 48VDC PC Pins Bracket Mount/Through Hole Pack
|
|
NIDEC Copal Electronics | Interruttore a slitta | DPDT | Side Slide | ON ON | 10000 | Bracket Mount/Through Hole | PC Pins | Right Angle | Pack | 500 | 50 | No | No | No | No | No | EAR99 | ||||||||||
MHS422
Switch Slide ON ON 4PDT Side Slide 0.2A 12VDC PC Pins Thru-Hole Bag
|
|
NIDEC Copal Electronics | Interruttore a slitta | 4PDT | Side Slide | ON ON | 5000 | Through Hole | PC Pins | Right Angle | Bag | 100 | 500 | No | No | No | No | No | EAR99 | ||||||||||
CAS-220B
Switch Slide ON ON DPDT Flush Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Interruttore a slitta | DPDT | Flush Slide | ON ON | 2000 | Surface Mount | Gull Wing | Straight | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
CHS-04TB1
Switch Slide OFF ON 4PST Recessed Slide 0.1A 24VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Interruttore a slitta | Low Profile | 4PST | Recessed Slide | OFF ON | 2000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CHS-08TA
Switch Slide OFF ON 8PST Recessed Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Interruttore a slitta | Low Profile | 8PST | Recessed Slide | OFF ON | 2000 | Surface Mount | J-Lead | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CHS-06A1
Switch Slide OFF ON 6PST Recessed Slide 0.1A 24VDC J-Lead SMD Bulk
|
|
NIDEC Copal Electronics | Interruttore a slitta | Low Profile | 6PST | Recessed Slide | OFF ON | 2000 | Surface Mount | J-Lead | Straight | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
| CUS-13TB Switch Slide SP3T Side Slide 0.3A 20VDC Gull Wing SMD T/R |
|
NIDEC Copal Electronics | Interruttore a slitta | Low Profile | SP3T | Side Slide | 10000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 100 | 70 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
CHS-06A
Switch Slide OFF ON 6PST Recessed Slide 0.1A 24VDC J-Lead SMD Bulk
|
|
NIDEC Copal Electronics | Interruttore a slitta | Low Profile | 6PST | Recessed Slide | OFF ON | 2000 | Surface Mount | J-Lead | Straight | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CJS-1200B
Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Interruttore a slitta | SPDT | Flush Slide | ON OFF ON | 200 | Surface Mount | Gull Wing | Straight | Bulk | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
MFS201N-Z
Switch Slide ON ON DPDT Top Slide 1A 125VAC 30VDC Solder Lug Panel Mount
|
|
NIDEC Copal Electronics | Interruttore a slitta | DPDT | Top Slide | ON ON | 5000 | Panel Mount | Solder Lug | Straight | 300 | 30 | No | No | No | No | EAR99 | ||||||||||||
CHS-06B
Switch Slide OFF ON 6PST Recessed Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Interruttore a slitta | Low Profile | 6PST | Recessed Slide | OFF ON | 2000 | Surface Mount | Gull Wing | Straight | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CL-SA-12C4-02
Switch Slide ON ON SPDT Side Slide 0.5A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
|
Scorte
7
|
NIDEC Copal Electronics | Interruttore a slitta | SPDT | Side Slide | ON ON | 2000 | 10000 | Through Hole | PC Pins | Right Angle | Bulk | 10000 | 22 | Gold | No | No | No | No | No | EAR99 | ||||||||
AS1E-5M-10-Z
Switch Slide ON OFF ON SPDT Side Slide 0.05A 48VAC 48VDC PC Pins Bracket Mount/Through Hole
|
|
NIDEC Copal Electronics | Interruttore a slitta | SPDT | Side Slide | ON OFF ON | 50000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 500 | 50 | No | No | No | No | No | EAR99 | |||||||||||
CHS-10TB
Switch Slide OFF ON 10PST Recessed Slide 0.1A 24VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Interruttore a slitta | Low Profile | 10PST | Recessed Slide | OFF ON | 2000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CHS-08TB
Switch Slide OFF ON 8PST Recessed Slide 0.1A 24VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Interruttore a slitta | Low Profile | 8PST | Recessed Slide | OFF ON | 2000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CHS-06TA
Switch Slide OFF ON 6PST Recessed Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Interruttore a slitta | Low Profile | 6PST | Recessed Slide | OFF ON | 2000 | Surface Mount | J-Lead | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CAS-120B
Switch Slide ON ON SPDT Flush Slide 0.1A 24VDC Gull Wing SMD Bag
|
|
NIDEC Copal Electronics | Interruttore a slitta | SPDT | Flush Slide | ON ON | 2000 | Surface Mount | Gull Wing | Straight | Bag | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
CAS-120TA
Switch Slide ON ON SPDT Recessed Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Interruttore a slitta | SPDT | Recessed Slide | ON ON | 2000 | Surface Mount | J-Lead | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | ||||||||
CHS-01TB1
Switch Slide OFF ON SPST Recessed Slide 0.1A 24VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Interruttore a slitta | Low Profile | SPST | Recessed Slide | OFF ON | 2000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
MFS101D-8-Z
Switch Slide ON ON SPDT Top Slide 2A 30VAC 30VDC PC Pins Thru-Hole
|
|
NIDEC Copal Electronics | Interruttore a slitta | SPDT | Top Slide | ON ON | 5000 | Through Hole | PC Pins | Straight | 100 | 20 | No | No | No | No | EAR99 | ||||||||||||
CHS-04TA
Switch Slide OFF ON 4PST Recessed Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Interruttore a slitta | Low Profile | 4PST | Recessed Slide | OFF ON | 2000 | Surface Mount | J-Lead | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 |