NIDEC Copal Electronics Interruptores Deslizantes
173 NIDEC Copal Electronics Interruptor corredizo
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CSS-1210TB
Switch Slide SPDT Side Slide 0.1A 12VDC Gull Wing SMD T/R
|
Existencias
1
$0.187
Por unidad
|
NIDEC Copal Electronics | Interruptor corredizo | SPDT | Side Slide | 10000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 100 | 70 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CES-0202MC
Switch Slide OFF ON DPST Raised Slide 0.1A 24VDC PC Pins Thru-Hole Magazine
|
|
NIDEC Copal Electronics | Interruptor corredizo | DPST | Raised Slide | OFF ON | 1000 | Through Hole | PC Pins | Straight | Magazine | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
CL-SA-12C-02
Switch Slide ON ON SPDT Top Slide 0.5A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Interruptor corredizo | SPDT | Top Slide | ON ON | 2000 | 10000 | Through Hole | PC Pins | Straight | Bulk | 10000 | 22 | Gold | No | No | No | No | No | EAR99 | ||||||||
ES115A12-Z
Switch Slide OFF ON SPST Extended Top Slide 15A 125VAC Solder Panel Mount
|
|
NIDEC Copal Electronics | Interruptor corredizo | SPST | Extended Top Slide | OFF ON | 20000 | Panel Mount | Solder | Straight | 100 | 20 | No | No | No | No | EAR99 | ||||||||||||
|
Más Compradas
CUS-14TB
Switch Slide SP4T Side Slide 0.3A 20VDC Gull Wing SMD T/R
|
Existencias
914
|
NIDEC Copal Electronics | Interruptor corredizo | Low Profile | SP4T | Side Slide | 10000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 100 | 70 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
ASE1D-2M-10-Z
Switch Slide ON ON SPDT Top Slide 0.05A 48VAC 48VDC PC Pins Thru-Hole Pack
|
|
NIDEC Copal Electronics | Interruptor corredizo | SPDT | Top Slide | ON ON | 10000 | Through Hole | PC Pins | Straight | Pack | 500 | 50 | No | No | No | No | No | EAR99 | No | No | ||||||||
CL-SB-23A-02T
Switch Slide DP3T Top Slide 0.2A 12VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Interruptor corredizo | DP3T | Top Slide | 10000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 70 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CHS-02TB
Switch Slide OFF ON DPST Recessed Slide 0.1A 24VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Interruptor corredizo | Low Profile | DPST | Recessed Slide | OFF ON | 2000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | |||||||
CHS-10TA
Switch Slide OFF ON 10PST Recessed Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Interruptor corredizo | Low Profile | 10PST | Recessed Slide | OFF ON | 2000 | Surface Mount | J-Lead | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
8SS2021-Z
SUB-MINIATURE SLIDE SWITCHES
|
|
NIDEC Copal Electronics | Interruptor corredizo | Bag | No | No | No | No | EAR99 | ||||||||||||||||||||
| CSS-1312TB Switch Slide SP3T Side Slide 0.1A 12VDC Gull Wing SMD T/R |
|
NIDEC Copal Electronics | Interruptor corredizo | SP3T | Side Slide | 10000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 100 | 70 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CSS-1310TB
Switch Slide SP3T Side Slide 0.1A 12VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Interruptor corredizo | SP3T | Side Slide | 10000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 100 | 70 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CJS-1200TB
Switch Slide ON ON SPDT Flush Slide 0.1A 24VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Interruptor corredizo | SPDT | Flush Slide | ON ON | 200 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
CJS-1200B1
Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Interruptor corredizo | SPDT | Flush Slide | ON OFF ON | 200 | Surface Mount | Gull Wing | Straight | Bulk | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
| MFS401N-2-Z Switch Slide ON ON 4PDT Top Slide 0.3A 30VDC PC Pins Thru-Hole |
|
NIDEC Copal Electronics | Interruptor corredizo | 4PDT | Top Slide | ON ON | 5000 | Through Hole | PC Pins | Straight | 100 | 20 | No | No | No | No | EAR99 | ||||||||||||
AS1E-2M-10-Z
Switch Slide ON OFF ON SPDT Top Slide 0.05A 48VAC 48VDC PC Pins Thru-Hole
|
|
NIDEC Copal Electronics | Interruptor corredizo | SPDT | Top Slide | ON OFF ON | 50000 | Through Hole | PC Pins | Straight | 500 | 50 | No | No | No | No | No | EAR99 | |||||||||||
ASE2D-2M-10-Z
Switch Slide ON ON DPDT Top Slide 0.05A 48VAC 48VDC PC Pins Thru-Hole Pack
|
|
NIDEC Copal Electronics | Interruptor corredizo | DPDT | Top Slide | ON ON | 10000 | Through Hole | PC Pins | Straight | Pack | 500 | 50 | No | No | No | No | No | EAR99 | No | |||||||||
CL-SB-22B-11T
Switch Slide ON ON DPDT Side Slide 0.2A 12VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Interruptor corredizo | DPDT | Side Slide | ON ON | 10000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 100 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
CL-SB-12A-11T
Switch Slide ON ON SPDT Side Slide 0.2A 12VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Interruptor corredizo | SPDT | Side Slide | ON ON | 10000 | Surface Mount | J-Bend | Right Angle | Tape and Reel | 100 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
CMS-2302B
Switch Slide DP3T Top Slide 0.1A 20VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Interruptor corredizo | Low Profile | DP3T | Top Slide | 30000 | Surface Mount | Gull Wing | Straight | Bulk | 100 | 70 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
MFS201N-16-Z
Switch Slide ON ON DPDT Extended Side Slide 1A 125VAC 30VDC PC Pins Bracket Mount/Through Hole
|
|
NIDEC Copal Electronics | Interruptor corredizo | DPDT | Extended Side Slide | ON ON | 5000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 100 | 20 | No | No | No | No | EAR99 | ||||||||||||
CJS-1201A1
Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC J-Lead SMD Bulk
|
|
NIDEC Copal Electronics | Interruptor corredizo | SPDT | Flush Slide | ON OFF ON | 200 | Surface Mount | J-Lead | Straight | Bulk | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
CL-SA-12C4-22
Switch Slide ON ON SPDT Side Slide 0.5A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Interruptor corredizo | SPDT | Side Slide | ON ON | 2000 | 10000 | Through Hole | PC Pins | Right Angle | Bulk | 10000 | 22 | Gold | No | No | No | No | No | EAR99 | ||||||||
CJS-1200A1
Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC J-Lead SMD Bag
|
|
NIDEC Copal Electronics | Interruptor corredizo | SPDT | Flush Slide | ON OFF ON | 200 | Surface Mount | J-Lead | Straight | Bag | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
| CSS-1210MC Switch Slide SPDT Side Slide 0.1A 12VDC PC Pins Thru-Hole Magazine |
|
NIDEC Copal Electronics | Interruptor corredizo | SPDT | Side Slide | 10000 | Through Hole | PC Pins | Right Angle | Magazine | 100 | 70 | Copper Alloy | No | No | No | No | No | EAR99 |