Murata Manufacturing Magnetics
6.059 Murata Manufacturing Magnetics
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Impedance - (Ohm) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LQW18AN16NG80D
Inductor RF Chip Unshielded Wirewound 0.016uH 2% 100MHz 40Q-Factor Non Magnetic 1.4A 0.075Ohm DCR 0603 T/R
|
Scorte
3.640
Da $0.0242 a $0.0245
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.016u | 2% | 250M | 1.4 | 100M | 0.075 | 4600M | 2 | 0603 | 1.75 | 1.09 | 1 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQW18AS33NJ0CD
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 250MHz 40Q-Factor Air 0.6A 0.22Ohm DCR 0603 T/R
|
Scorte
1
$0.0311
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Air | 0.033u | 5% | 250M | 0.6 | 250M | 0.22 | 2300M | 2 | 0603 | 1.8 | 1.1 | 1 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
|
Più cercati
LQW18ANR10J00D
Inductor RF Chip Unshielded Wirewound 0.1uH 5% 100MHz 34Q-Factor Non Magnetic 0.22A 0.68Ohm DCR 0603 T/R
|
Scorte
24.000
Da $0.0391 a $0.0451
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.1u | 5% | 150M | 0.22 | 100M | 0.68 | 1800M | SMD | 2 | 0603 | 1.8 | 1 | 1 | 1.6 | 0.8 | 0.8 | Tape and Reel | 34 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
LQW2BAS22NG00L
Inductor RF Chip Unshielded Wirewound 0.022uH 2% 250MHz 55Q-Factor Non Magnetic 0.5A 0.22Ohm DCR 0805 T/R
|
Da $0.064 a $0.0751
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.022u | 2% | 500M | 0.5 | 250M | 0.22 | 2600M | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 55 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LQG15HN7N5J02D
Inductor RF Chip Unshielded Multi-Layer 0.0075uH 5% 100MHz 8Q-Factor Air 0.5A 0.24Ohm DCR 0402 T/R
|
Scorte
20.000
Da $0.0183 a $0.0186
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Air | 0.0075u | 5% | 100M | 0.5 | 100M | 0.24 | 3900M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQP03TNR15J02D
Inductor RF Chip Unshielded Thick Film 0.15uH 5% 100MHz 5Q-Factor 0.08A 9Ohm DCR 0201 T/R
|
Scorte
57.300
Da $0.0215 a $0.0315
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Thick Film | Unshielded | 0.15u | 5% | 100M | 0.08 | 100M | 9 | 650M | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
LQW15AN47NJ8ZD
Inductor RF Chip Unshielded Wirewound 0.047uH 5% 100MHz 25Q-Factor Non Magnetic 0.44A 0.648Ohm DCR 0402 T/R Automotive AEC-Q200
|
Scorte
10.000
Da $0.0837 a $0.116
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.047u | 5% | 200M | 0.44 | 100M | 0.648 | 3200M | 2 | 0402 | 1.1 | 0.7 | 0.6 | Tape and Reel | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
LQG15HN22NH02D
Inductor RF Chip Unshielded Multi-Layer 0.022uH 3% 100MHz 8Q-Factor Air 0.35A 0.58Ohm DCR 0402 T/R
|
Scorte
19.829
Da $0.0247 a $0.0429
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Air | 0.022u | 3% | 100M | 0.35 | 100M | 0.58 | 1800M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
LQW15AN7N5J80D
Inductor RF Chip Unshielded Wirewound 0.0075uH 5% 100MHz 35Q-Factor Non Magnetic 1.7A 0.05Ohm DCR 0402 T/R
|
Scorte
1
$0.0044
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.0075u | 5% | 250M | 1.7 | 100M | 0.05 | 7000M | 2 | 0402 | 1.1 | 0.7 | 0.6 | Tape and Reel | 35 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQP03TG1N8B02D
Inductor RF Chip Unshielded Film 0.0018uH 0.1nH 500MHz 13Q-Factor 0.5A 0.2Ohm DCR 0201 T/R
|
Scorte
1
$0.0015
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Film | Unshielded | 0.0018u | 0.1nH | 500M | 0.5 | 500M | 0.2 | 12500M | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 13 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQW18ANR18G80D
Inductor RF Chip Unshielded Wirewound 0.18uH 2% 100MHz 25Q-Factor Non Magnetic 0.31A 1.65Ohm DCR 0603 T/R
|
Scorte
1
$0.0111
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.18u | 2% | 100M | 0.31 | 100M | 1.65 | 1380M | 2 | 0603 | 1.75 | 1.09 | 1 | Tape and Reel | 25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
LQW15AN2N9B00D
Inductor RF Chip Unshielded Wirewound 0.0029uH 0.1nH 100MHz 20Q-Factor Non Magnetic 0.75A 0.07Ohm DCR 0402 T/R
|
Scorte
8.016
Da $0.0424 a $0.058
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.0029u | 0.1nH | 250M | 0.75 | 100M | 0.07 | 15000M | SMD | 2 | 0402 | 1.1 | 0.7 | 0.6 | Tape and Reel | 20 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
LQP03TNR12J02D
Inductor RF Chip Unshielded Thick Film 0.12uH 5% 300MHz 8Q-Factor 0.08A 12Ohm DCR 0201 T/R
|
Scorte
12.750
Da $0.0146 a $0.0259
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Thick Film | Unshielded | 0.12u | 5% | 300M | 0.08 | 300M | 12 | 800M | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQW2UASR62J00L
Inductor RF Chip Unshielded Wirewound 0.62uH 5% 25MHz 45Q-Factor Non Magnetic 0.3A 1.4Ohm DCR 1008 T/R
|
Scorte
1
$0.0148
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.62u | 5% | 100M | 0.3 | 25M | 1.4 | 375M | 2 | 1008 | 2.92 | 2.65 | 2.03 | Tape and Reel | 45 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LQP03TN68NH02D
Inductor RF Chip Unshielded Thick Film 0.068uH 3% 300MHz 8Q-Factor 0.1A 8Ohm DCR 0201 T/R
|
Scorte
29.374
Da $0.0207 a $0.0306
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Thick Film | Unshielded | 0.068u | 3% | 300M | 0.1 | 300M | 8 | 1100M | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQH3NPN3R3MJRL
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.7A 0.114Ohm DCR 1212 T/R
|
Scorte
1
$0.0236
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power Chip | Wirewound | Shielded | Ferrite | 3.3u | 20% | 1.7 | 1.35 | 1M | 0.114 | 45M | 2 | 1212 | 3.2 | 3.2 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
LQP03TG39NJ02D
Inductor RF Chip Unshielded Film 0.039uH 5% 300MHz 7Q-Factor 0.11A 4.6Ohm DCR 0201 T/R
|
Scorte
14.845
Da $0.0107 a $0.0169
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Film | Unshielded | 0.039u | 5% | 300M | 0.11 | 300M | 4.6 | 1500M | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 7 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQH2HPN150MJRL
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.71A 0.66Ohm DCR 1008 T/R
|
Scorte
4
$0.0245
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power Chip | Wirewound | Shielded | Ferrite | 15u | 20% | 0.71 | 0.69 | 1M | 0.66 | 20M | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQW15CAR22J00D
LQW15CAR22J00D Inductor Surface Mount RF Choke Unshielded Wirewound 0.22uH 1.4KOhm 10MHz 0.54A 0.29Ohm - Arrow.com
|
Scorte
4.905
Da $0.0703 a $0.1007
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Choke | Wirewound | Unshielded | Ferrite | 0.22u | 5% | 0.54 | 1.4K@900MHz | 10M | 0.29 | 1300M | 2 | 0402 | 1.12 | 0.61 | 0.66 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQW2BAS15NJ00L
Inductor RF Chip Unshielded Wirewound 0.015uH 5% 250MHz 50Q-Factor Non Magnetic 0.6A 0.17Ohm DCR 0805 T/R
|
Scorte
1
$0.0023
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.015u | 5% | 500M | 0.6 | 250M | 0.17 | 3200M | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LQP03TN2N7BZ2D
Inductor RF Chip Unshielded Thick Film 0.0027uH 0.1nH 500MHz 14Q-Factor 0.5A 0.2Ohm DCR 0201 T/R Automotive AEC-Q200
|
Scorte
15.357
Da $0.0037 a $0.004
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Thick Film | Unshielded | 0.0027u | 0.1nH | 500M | 0.5 | 500M | 0.2 | 10000M | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
1264EY-330M=P3
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.204Ohm DCR 2424 T/R
|
Scorte
4
$0.0123
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 33u | 20% | 1.4 | 1.9 | 100K | 0.204 | 2 | 2424 | 6.3 | 6.3 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQW15AN33NJ80D
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 100MHz 30Q-Factor Non Magnetic 0.62A 0.336Ohm DCR 0402 T/R
|
Scorte
6.588
Da $0.0431 a $0.0515
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.033u | 5% | 250M | 0.62 | 100M | 0.336 | 3600M | 2 | 0402 | 1.1 | 0.7 | 0.6 | Tape and Reel | 30 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQH2HPN2R2MDRL
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 0.82A 0.408Ohm DCR 1008 T/R
|
Scorte
3
$0.1411
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power Chip | Wirewound | Shielded | Ferrite | 2.2u | 20% | 0.82 | 0.85 | 1M | 0.408 | 50M | 2 | 1008 | 2.6 | 2.1 | 0.6 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQP03TQ2N7B02D
Inductor RF Chip Unshielded Thick Film 0.0027uH 0.1nH 500MHz 17Q-Factor 0.55A 0.15Ohm DCR 0201 T/R
|
Scorte
10.798
Da $0.0061 a $0.0065
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Thick Film | Unshielded | 0.0027u | 0.1nH | 0.55 | 500M | 0.15 | 10000M | 2 | 0201 | 0.63 | 0.33 | 0.32 | Tape and Reel | 17 | Unknown | No | No | No | No | EAR99 | No |