Murata ManufacturingLQP03TNR12J02DMontaggio superficie induttore
Inductor RF Chip Unshielded Thick Film 0.12uH 5% 300MHz 8Q-Factor 0.08A 12Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.12u | |
| 5% | |
| 300M | |
| 0.08 | |
| 12 | |
| 8 | |
| 300M | |
| 800M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
An ideal space-saving electronic component is this rf chip LQP03TNR12J02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thin film technology. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 12 Ohm. It has an inductance of 120n H. It has a tolerance of 5%. Its test frequency is 300M Hz, while its minimum self-resonant frequency is 800M Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

