Littelfuse Ptc Resettable Fuses
1.763 Littelfuse Ptc Resettable Fuses
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Maximum Voltage Rating | Maximum Current Rating - (A) | Hold Current - (A) | Trip Current - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Number of Terminals | Wire Form | Product Weight - (g) | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RF3371-000
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.6W 0.06Ohm Radial 13 X 3.81 X 18.8mm Bag
|
Scorte
500
Da $0.34 a $0.939
Per unità
|
Littelfuse | Fusibile resettabile PTC | 1.85 | 3.7 | 2.6 | 2 | Straight | Radial | Through Hole | No | No | No | No | No | EAR99 | No | No | |||||||||
RUEF090-2
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30V 100A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm T/R
|
Scorte
6.847
Da $0.2024 a $0.2299
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.9 | 1.8 | 0.12 | 0.6 | 2 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | |||||||
RGEF1100-2
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm T/R
|
Scorte
103.235
$0.4042
Per unità
|
Littelfuse | Fusibile resettabile PTC | 11 | 18.7 | 0.006 | 3.7 | 2 | Straight | Radial | Through Hole | No | No | No | No | No | EAR99 | ||||||||||
2920L700SLPR
PTC Resettable Fuse 7A(hold) 14A(trip) 6VDC 50A 2.2W 0.2s 0.001Ohm SMD Solder Pad 2920 T/R
|
Scorte
2.185
Da $1.1585 a $2.7016
Per unità
|
Littelfuse | Fusibile resettabile PTC | 7 | 14 | 2.2 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | ||||||||||
0603L004YR
PTC Resettable Fuse 0.04A(hold) 0.12A(trip) 24VDC 20A 0.5W 1s 4Ohm SMD Solder Pad 0603 T/R
|
Scorte
7.905
Da $1.1568 a $1.2945
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.04 | 0.12 | 0.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | No | |||||||||
RUEF500
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 100A 3W 14.5s 0.01Ohm Radial 10.9 X 3 X 24.1mm Bag
|
Scorte
44.343
Da $0.3265 a $0.6474
Per unità
|
Littelfuse | Fusibile resettabile PTC | 5 | 10 | 0.03 | 3 | 2 | Straight | Radial | Bag | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
1206L035/30WR
Surface Mount Resettable PTCs
|
Scorte
1.225
Da $0.302 a $0.834
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.35 | 0.75 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||
1812L200/12DR
PTC Resettable Fuse 2A(hold) 3.5A(trip) 12VDC 100A 1W 2s 0.02Ohm SMD Solder Pad 1812 T/R
|
Scorte
1.608
$1.89
Per unità
|
Littelfuse | Fusibile resettabile PTC | 2 | 3.5 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
60R160XF
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60VDC 40A 1.9W 11.4s 0.09Ohm Radial 15.36 X 3.1mm Bulk
|
Scorte
74
$0.3137
Per unità
|
Littelfuse | Fusibile resettabile PTC | 1.6 | 3.2 | 1.9 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||
2016L150/33DR
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 40A 2W 1s 0.07Ohm SMD Solder Pad 2016 T/R
|
Scorte
17
$0.618
Per unità
|
Littelfuse | Fusibile resettabile PTC | 1.5 | 3 | 2 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | ||||||||||||
RXEF050-1
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 0.77W
|
Scorte
400
Da $0.2544 a $0.3974
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.5 | 1 | 0.77 | 0.77 | 2 | Inside Crimp Standoff | Radial | Through Hole | No | No | No | No | No | EAR99 | No | No | ||||||||
RF0637-000
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1.4W 8s 6Ohm Radial 13.5 X 6 X 12.6mm T/R
|
Scorte
600
Da $0.662 a $1.95
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.15 | 0.3 | 12 | 1.4 | 2 | Y Kink | 0.8 | Radial | Tape and Reel | Through Hole | No | No | No | No | No | EAR99 | No | |||||||
LVR008NK
Ptc Resettable Fuse 0.08A(Hold) 0.19A(Trip) 240Vdc/240VAC 0.9W 10S 7.4Ohm Radial 7.2 X 4.6mm Loose
|
Scorte
500
$0.3407
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.08 | 0.19 | 12 | 0.9 | 2 | Kinked | Axial | Bag | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||
RF1182-000
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 20A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R
|
Scorte
1.500
Da $0.5461 a $0.6219
Per unità
|
Littelfuse | Fusibile resettabile PTC | 1.1 | 2.2 | 0.8(Max) | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||
RF3060-000
PTC Resettable Fuse 15A(hold) 28A(trip) 16VDC 100A 7W 20s 0.0032Ohm Radial 23.5 X 3.6 X 28.7mm Bag
|
Scorte
250
Da $0.923 a $2.72
Per unità
|
Littelfuse | Fusibile resettabile PTC | 15 | 28 | 0.00613 | 7 | 2 | Straight | Radial | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
2920L250DR
PTC Resettable Fuse 2.5A(hold) 5A(trip) 15VDC 40A 1.5W 5s 0.035Ohm SMD Solder Pad 2920 T/R
|
Scorte
3.000
Da $0.2894 a $0.3014
Per unità
|
Littelfuse | Fusibile resettabile PTC | 2.5 | 5 | 1.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||
RF3398-000
PTC Resettable Fuse 2.5A(hold) 5A(trip) 16V 1.2W 40s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bag
|
Scorte
500
Da $0.328 a $0.906
Per unità
|
Littelfuse | Fusibile resettabile PTC | 2.5 | 5 | 0.036 | 1.2 | 2 | Inside Crimp Standoff | Radial | Through Hole | No | No | No | No | No | EAR99 | No | |||||||||
30R500UF
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 25.6mm Bulk
|
Scorte
8.375
$0.224
Per unità
|
Littelfuse | Fusibile resettabile PTC | 5 | 10 | 3 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||
RHEF200
PTC Resettable Fuse 2A(hold) 3.8A(trip) 16VDC 100A 1.4W 4.3s 0.045Ohm Radial 9.4 X 3.1mm Bag
|
Scorte
1
$0.2536
Per unità
|
Littelfuse | Fusibile resettabile PTC | 2 | 3.8 | 0.074 | 1.4 | 2 | Inside Crimp Standoff | Radial | Through Hole | No | No | No | No | No | EAR99 | ||||||||||
RF3359-000
PTC Resettable Fuse 7.5A(hold) 15A(trip) 32VDC 100A 6.5W 13s 0.0074Ohm Radial 21.1 X 3.8 X 24.9mm Bag
|
Scorte
240
Da $0.895 a $2.64
Per unità
|
Littelfuse | Fusibile resettabile PTC | 7.5 | 15 | 0.0147 | 6.5 | 2 | Straight | Radial | Through Hole | No | No | No | No | No | EAR99 | No | |||||||||
72R375XH
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72VDC 40A 3.2W 24s 0.03Ohm Radial 26.3 X 3.1mm Bulk
|
Scorte
76
Da $0.5495 a $0.6067
Per unità
|
Littelfuse | Fusibile resettabile PTC | 3.75 | 7.5 | 3.2 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | No | No | No | No | EAR99 | No | No | ||||||||
RGEF600-2
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm T/R
|
Scorte
132.000
Da $0.2963 a $0.2151
Per unità
|
Littelfuse | Fusibile resettabile PTC | 6 | 10.2 | 0.019 | 2.8 | 2 | Straight | Radial | Tape and Reel | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||
MINIASMDC260F/16-2
PTC Resettable Fuse 2.6A(hold) 5A(trip) 16VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Scorte
529
Da $0.2892 a $0.3138
Per unità
|
Littelfuse | Fusibile resettabile PTC | 2.6 | 5 | 0.05 | 1.2 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MINISMDC110F-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 1.2W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R
|
Scorte
20.051
Da $0.1447 a $0.3703
Per unità
|
Littelfuse | Fusibile resettabile PTC | 1.1 | 2.2 | 1.2(Max) | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||
RXEF135-2
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VAC/72VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm T/R
|
Scorte
18.949
Da $0.2331 a $0.3558
Per unità
|
Littelfuse | Fusibile resettabile PTC | 1.35 | 2.7 | 0.19 | 1.7 | 2 | Straight | Radial | Through Hole | No | No | No | No | No | EAR99 | No |