LittelfuseRUEF500Fusibile resettabile PTC
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 100A 3W 14.5s 0.01Ohm Radial 10.9 X 3 X 24.1mm Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 30V | |
| 100 | |
| 5 | |
| 10 | |
| 0.01 | |
| 0.03 | |
| 0.05 | |
| 3 | |
| 14.5@25A | |
| Radial | |
| 10.9(Max) | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 10.9 X 3 X 24.1 | |
| Straight | |
| 0.81 | |
| 14(Max) | |
| 3(Max) | |
| 24.1(Max) | |
| 24.1(Max) | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

