Lelon Electronics Condensatori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Special Features | Number of Terminals | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LSG471M2D---2530
Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 1.32A 2000h 105°C Bulk
|
Scorte
650
$0.8687
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 470uF | 200VDC | 20% | Aluminum Cylindrical Can | 1320 | 919.78@5Min | 10 | 15 | Snap-In | 2000 | 2 | 25 X 30 | 30 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||
LS-472M1V--A2225
Cap Aluminum Lytic 4700uF 35V 20% (22 X 25mm) Snap-In 10mm 2.21A 3000h 85°C Bulk
|
Scorte
1.080
$0.6856
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 4700uF | 35VDC | 20% | Aluminum Cylindrical Can | 2210 | 1216.76@5Min | 10 | 40 | Snap-In | 3000 | 2 | 22 X 25 | 25 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||
RXB4R7M2WSA-1016
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 16mm) Radial 5mm 0.105A 5000h 105°C Ammo
|
Scorte
1.000
Da $0.1271 a $0.1311
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 4.7uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.105 | 42.3@5Min | 5 | 0.24 | Radial | 5000 | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||
LSG472M1V-2525
Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 1.7A 2000h 105°C Bulk
|
Scorte
975
$0.7733
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 4700uF | 35VDC | 20% | Aluminum Cylindrical Can | 1700 | 1216.76@5Min | 10 | 40 | Snap-In | 2000 | 2 | 25 X 25 | 25 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||
VZH102M0JTR-0810
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.3mm) SMD 0.45A 5000h 105°C T/R
|
Scorte
30.500
Da $0.0967 a $0.1037
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 1000uF | 6.3VDC | 20% | Ultra Low | Cylindrical | 0.45 | 63@2Min | 0.3 | 5000 | 2 | 8 X 10.3 | 10.3 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
VZH470M1HTR-0607
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.185A 2000h 105°C T/R
|
Scorte
4.500
Da $0.0602 a $0.0607
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 47uF | 50VDC | 20% | Ultra Low | Cylindrical | 0.185 | 23.5@2Min | 0.1 | 2000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
|
Più cercati
RGA221M1ESA-0811G
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.236A 2000h 105°C
|
Scorte
16.000
$0.0475
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 220uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.236 | 55@2Min | 3.5 | 0.14 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||
|
Più cercati
VE-221M1VTR-0810
Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 0.27A 2000h 85°C T/R
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 220uF | 35VDC | 20% | Cylindrical | 0.27 | 77@2Min | 0.12 | 2000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
|
Più cercati
VZH221M1ETR-0810
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 220uF | 25VDC | 20% | Ultra Low | Cylindrical | 0.45 | 55@2Min | 0.16 | 5000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||
LS-472M1V-2230
Cap Aluminum Lytic 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 2.41A 2000h 85°C Bulk
|
Scorte
360
$0.7437
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 4700uF | 35VDC | 20% | Aluminum Cylindrical Can | 2.41 | 1216.76@5Min | 10 | 0.4 | Snap-In | 2000 | 2 | 22 X 30 | 30 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||
ORZ181M1EBK-0808
Cap Aluminum Polymer 180uF 25VDC 20%( 8 X 8mm) Radial 3.5mm 0.018 Ohm 3.77A 2000h 105°C Bulk
|
|
Lelon Electronics | Condensatore in alluminio polimerico | Polymer | 180uF | 25VDC | 20% | 0.018 | Ultra Low | Aluminum Cylindrical Can | 3.77 | 900@2Min | 3.5 | 0.12 | Radial | 2000 | 2 | 8 X 8 | 8 | 8 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||
| HBW271M1VTR-1010 Conductive Polymer Aluminum Capacitor |
|
Lelon Electronics | Condensatore in alluminio polimerico | No | No | No | No | No | ||||||||||||||||||||||||||
VEJ4R7M1VTR-0406
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.7mm) SMD 0.017A 2000h 105°C T/R
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 4.7uF | 35VDC | 20% | Cylindrical | 0.017 | 3@2Min | 0.16 | 2000 | 2 | 4 X 5.7 | 5.7 | 4 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
| RGA101M2ASA-1020G Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 0.265A 2000h 105°C |
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 100uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.265 | 100@2Min | 5 | 0.08 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Unknown | Unknown | No | No | No | No | No | ||||||||
VZH221M1VTR-1010
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 220uF | 35VDC | 20% | Ultra Low | Cylindrical | 0.67 | 77@2Min | 0.13 | 5000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
VZH151M1KTR-1313
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 0.45A 5000h 105°C T/R
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 150uF | 80VDC | 20% | Ultra Low | Cylindrical | 0.45 | 120@2Min | 0.08 | 5000 | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
VZS101M0JTR-0506
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 0.24A 2000h 105°C
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 100uF | 6.3VDC | 20% | Low | Cylindrical | 0.24 | 6.3@2Min | 0.3 | 2000 | 2 | 5 X 5.8 | 5.8 | 5 | Polar | No | No | No | No | No | |||||||||||
| RGA222M1HBK-1636G Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 1.47A 2000h 105°C |
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 2200uF | 50VDC | 20% | Aluminum Cylindrical Can | 1.47 | 1100@2Min | 7.5 | 0.12 | Radial | 2000 | 2 | 16 X 35.5 | 35.5 | 16 | Polar | Unknown | No | No | No | No | No | |||||||||
RGA470M1HBK-0611G
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.12A 2000h 105°C Bulk
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 47uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.12 | 23.5@2Min | 2.5 | 0.1 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||
RGA101M1HSA-0811G
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.188A 2000h 105°C
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 100uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.188 | 50@2Min | 3.5 | 0.1 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||
| RGA331M1VSA-1012G Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.35A 2000h 105°C |
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 330uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.35 | 115.5@2Min | 5 | 0.12 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Unknown | No | No | No | No | No | |||||||||
ORZ471M0JSA-0812
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 12mm) Radial 3.5mm 0.007 Ohm 6.2A 2000h 105°C
|
Scorte
7.000
$0.068
Per unità
|
Lelon Electronics | Condensatore in alluminio polimerico | Polymer | 470uF | 6.3VDC | 20% | 0.007 | Ultra Low | Aluminum Cylindrical Can | 6.2 | 592@2Min | 3.5 | 0.12 | Radial | 2000 | 2 | 8 X 12 | 12 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||
VZH-330M1HTR-0607
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 0.185A 2000h 105°C T/R
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 33uF | 50VDC | 20% | Ultra Low | Cylindrical | 0.185 | 16.5@2Min | 0.1 | 2000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||
OCR101M1CSA-0611
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 11mm) Radial 2.5mm 0.022 Ohm 2.82A 2000h 105°C Ammo
|
|
Lelon Electronics | Condensatore in alluminio polimerico | Polymer | 100uF | 16VDC | 20% | 0.022 | Ultra Low | Aluminum Cylindrical Can | 2.82 | 320@2Min | 2.5 | 0.1 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||
VEJ220M1ATR-0406
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.7mm) SMD 0.022A 2000h 105°C T/R
|
Scorte
4.000
$0.0495
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 22uF | 10VDC | 20% | Cylindrical | 0.022 | 3@2Min | 0.35 | 2000 | 2 | 4 X 5.7 | 5.7 | 4 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |