Lelon ElectronicsVZH221M1VTR-1010Condensatore alluminio
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| Ultra Low | |
| 0.09@20°C@100kHz | |
| 0.67 | |
| 77@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic VZH221M1VTR-1010 electrolytic capacitor from Lelon Electronics is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 77@2Min μA. This product is 10 mm tall with a diameter of 10 mm. Its capacitance value is 220uF. It has a tolerance of 20%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

