Lelon Electronics Condensatori fissi
240 Lelon Electronics Condensatori fissi
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Special Features | Size - (mm) | Polarity | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VZH221M1VTR-1010
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 220uF | 35VDC | 20% | Ultra Low | Cylindrical | 0.67 | 77@2Min | 0.13 | 5000 | 10 X 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
LS-472M1V-2230
Cap Aluminum Lytic 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 2.41A 2000h 85°C Bulk
|
Scorte
360
$0.7437
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 4700uF | 35VDC | 20% | Aluminum Cylindrical Can | 2.41 | 1216.76@5Min | 10 | 0.4 | Snap-In | 2000 | 22 X 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||
VZH151M1KTR-1313
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 0.45A 5000h 105°C T/R
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 150uF | 80VDC | 20% | Ultra Low | Cylindrical | 0.45 | 120@2Min | 0.08 | 5000 | 12.5 X 13.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
RXW471M1VBK-1020
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.22A 6000h 105°C Bulk
|
Scorte
1.000
$0.1848
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 470uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.22 | 164.5@2Min | 5 | 0.12 | Radial | 6000 | 10 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||
RGA101M1HSA-0811G
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.188A 2000h 105°C
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 100uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.188 | 50@2Min | 3.5 | 0.1 | Radial | 2000 | 8 X 11.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||
RXW221M1EBK-0811
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 5000h 105°C Bulk
|
Scorte
7.000
$0.0325
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 220uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 55@2Min | 3.5 | 0.14 | Radial | 5000 | 8 X 11.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||
VEJ470M1JTR-0810
Cap Aluminum Lytic 47uF 63V 20% (8 X 10mm) SMD 0.17A 2000h 105°C T/R
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 47uF | 63VDC | 20% | Cylindrical | 0.17 | 29.61@2Min | 0.12 | 2000 | 8 X 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
RXJ470M1HSA-0811
Cap Aluminum Lytic 47uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.32A 2000h 105°C Ammo
|
Scorte
7.000
$0.0584
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 47uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.32 | 23.5@2Min | 3.5 | 0.1 | Radial | 2000 | 8 X 11.5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||
LS-681M2WL4A3550
Cap Aluminum Lytic 680uF 450V 20% (35 X 50mm) Snap-In 10mm 2.91A 3000h 85°C
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 680uF | 450VDC | 20% | Aluminum Cylindrical Can | 2.91 | 1500@5Min | 10 | 0.15 | Snap-In | 3000 | 35 X 50 | Polar | No | No | No | No | No | EAR99 | No | ||||||||
RXJ471M1VSA-1020
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Ammo
|
Scorte
3.000
$0.0834
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 470uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1 | 164.5@2Min | 5 | 0.12 | Radial | 5000 | Low ESR | 12.5 X 20 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||
VEJ221M1VTR-0810
Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 0.27A 2000h 105°C
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 220uF | 35VDC | 20% | Cylindrical | 0.27 | 77@2Min | 0.16 | 2000 | 8 X 10 | Polar | No | No | No | No | No | ||||||||||||
ORZ271M1CBK-0808
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 8mm) Radial 3.5mm 0.01 Ohm 5A 2000h 105°C Bulk
|
|
Lelon Electronics | Condensatore in alluminio polimerico | Polymer | 270uF | 16VDC | 20% | 0.01 | Ultra Low | Aluminum Cylindrical Can | 5 | 864@2Min | 3.5 | 0.1 | Radial | 2000 | 8 X 8 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||
VZH470M1CTR-0606
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.7mm) SMD 0.23A 2000h 105°C T/R
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 47uF | 16VDC | 20% | Ultra Low | Cylindrical | 0.23 | 7.52@2Min | 0.22 | 2000 | 6.3 X 5.7 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
LS-103M1V---2540
Cap Aluminum Lytic 10000uF 35V 20% (25 X 40mm) Snap-In 10mm 3.59A 3000h 85°C Bulk
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 10000uF | 35VDC | 20% | Aluminum Cylindrical Can | 3.59 | 1500@5Min | 10 | 0.4 | Snap-In | 3000 | 25 X 40 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||
| HBV680M1VTR-0608 Conductive Polymer Aluminum Capacitor |
|
Lelon Electronics | Condensatore in alluminio polimerico | No | No | No | No | No | |||||||||||||||||||||||
VEZ221M1CTR-0607
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.255A 1000h 105°C T/R
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 220uF | 16VDC | 20% | Low | Cylindrical | 0.255 | 35.2@2Min | 0.2 | 1000 | 6.3 X 7.7 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
VZH471M1JTR-1616
Cap Aluminum Lytic 470uF 63V 20% (16 X 16.5mm) SMD 0.9A 5000h 105°C T/R
|
Scorte
600
$0.4872
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 470uF | 63VDC | 20% | Low | Cylindrical | 0.9 | 296.1@2Min | 0.08 | 5000 | 16 X 16.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
RGA102M1ESA-1020G
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.68A 2000h 105°C
|
Scorte
1.000
$0.0846
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 1000uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.68 | 250@2Min | 5 | 0.14 | Radial | 2000 | 10 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||
REA101M1JSA-1012
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.32A 3000h 85°C Ammo
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 100uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.32 | 63@2Min | 5 | 0.09 | Radial | 3000 | 10 X 12.5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||
RGA4R7M2GSA-0811G
Cap Aluminum Lytic 4.7uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.05A 2000h 105°C
|
Scorte
7.000
$0.0599
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 4.7uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.05 | 62.6@5Min | 3.5 | 0.25 | Radial | 2000 | 8 X 11.5 | Polar | No | No | No | No | EAR99 | No | |||||||||
LS-472M1H-2235
Cap Aluminum Lytic 4700uF 50V 20% (22 X 35mm) Snap-In 10mm 2.83A 3000h 85°C Bulk
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 4700uF | 50VDC | 20% | Aluminum Cylindrical Can | 2.83 | 1454.3@5Min | 10 | 0.35 | Snap-In | 3000 | 22 X 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||
RGA4R7M2WSA-1012G
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 0.055A 2000h 105°C
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 4.7uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.055 | 67.3@5Min | 5 | 0.25 | Radial | 2000 | 10 X 12.5 | Polar | No | No | No | No | No | ||||||||||
RGA470M1JSA-0611G
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.13A 2000h 105°C
|
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 47uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.13 | 29.61@2Min | 2.5 | 0.09 | Radial | 2000 | 6.3 X 11 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||
| HBV221M1ETR-0810 Conductive Polymer Hybrid Capacitors |
|
Lelon Electronics | Condensatore in alluminio polimerico | No | No | ||||||||||||||||||||||||||
TEA102M1HBK-1633
Cap Aluminum Lytic 1000uF 50V 20% (16 X 33mm) Axial 1.111A 2000h 85°C Bulk
|
Scorte
600
$0.5659
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 1000uF | 50VDC | 20% | Aluminum Cylindrical Can | 1.111 | 1000@2Min | 0.1 | Axial | 2000 | 16 X 33 | Polar | Bulk | No | No | No | No | No | EAR99 | No |