KEMET Corporation Induttori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SHBC14-1R2A0120V
Inductor Line Filter Toroid 120uH 20% 100KHz 8A 0.0299Ohm DCR RDL Tray
|
Scorte
110
Da $5.27 a $6.27
Per unità
|
KEMET Corporation | Induttore impiombato | Line Filter | Toroid | 120u | 20% | 8 | 100K | 0.0299 | Radial | 34 | 18.6 | Tray | 2 | No | No | No | No | EAR99 | No | |||||||||||||||
SBCP-11HY100H
Power Choke Unshielded Drum Core 10uH 20% 10KHz Ferrite 4.5A 0.04Ohm DCR RDL T/R
|
Scorte
1.600
$1.36
Per unità
|
KEMET Corporation | Induttore impiombato | Power Choke | Drum Core | Unshielded | 10u | Ferrite | 20% | 4.5 | 9.6 | 10K | 0.04 | Radial | 12.5 | 12 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||
| MPC1055L1R0 Large Current Choke Coil Wirewound 1uH 20% 100KHz 18.5A 0.0023Ohm DCR T/R |
Scorte
2.000
Da $0.35 a $0.36
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Large Current Choke Coil | Wirewound | 1u | 20% | 18.5 | 100K | 0.0023(Typ) | 11.7 | 10.3 | 5.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||
UPIO11HY4R7H00
Power Choke Unshielded Drum Core 4.7uH 20% 10KHz Ferrite 5.8A 0.03Ohm DCR RDL T/R
|
Scorte
400
$1.63
Per unità
|
KEMET Corporation | Induttore impiombato | Power Choke | Drum Core | Unshielded | 4.7u | Ferrite | 20% | 5.8 | 14.6 | 10K | 0.03 | Radial | 12.5 | 12 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||
TPI128080L210N
Inductor Power Shielded Wirewound 0.21uH 10% 100KHz Ferrite 50A 0.00029Ohm DCR T/R
|
Scorte
5.985
$1.59
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.21u | Ferrite | 10% | 50 | 70 | 100K | 0.00029(Typ) | 12 | 8 | 8 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||
MPX1D1040LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 29.7A 0.0019Ohm DCR T/R
|
Scorte
500
$0.95
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.33u | Metal | 20% | 29.7 | 47 | 100K | 0.0019 | 75M | 11.1 | 10.2 | 4 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||
UPI2X11264LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 45.6A 0.0012Ohm DCR T/R
|
Scorte
250
$1.68
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.33u | Metal | 20% | 45.6 | 70 | 100K | 0.0012 | 61M | 13.6 | 12.7 | 6.4 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||
MPX1D1264LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 45.6A 0.0012Ohm DCR T/R
|
Scorte
250
$1.68
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.33u | Metal | 20% | 45.6 | 70 | 100K | 0.0012 | 61M | 13.6 | 12.7 | 6.4 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||
UPI2X11264LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 38.2A 0.0017Ohm DCR T/R
|
Scorte
250
$1.68
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 38.2 | 58 | 100K | 0.0017 | 53M | 13.6 | 12.7 | 6.4 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||
SBCP-47HY681B
Power Choke Unshielded Drum Core 680uH 10% 10KHz Ferrite 0.28A 3.5Ohm DCR RDL Bulk
|
Scorte
300
$0.53
Per unità
|
KEMET Corporation | Induttore impiombato | Power Choke | Drum Core | Unshielded | 680u | Ferrite | 10% | 0.28 | 0.19 | 10K | 3.5 | Radial | 5 | 7.5 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||
SBCP-14HY4R7B
Power Choke Unshielded Drum Core 4.7uH 20% 10KHz Ferrite 5.07A 0.03Ohm DCR RDL Bulk
|
Scorte
371
$1.31
Per unità
|
KEMET Corporation | Induttore impiombato | Power Choke | Drum Core | Unshielded | 4.7u | Ferrite | 20% | 5.07 | 14.36 | 10K | 0.03 | Radial | 12 | 15 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||
MPXV1D1250L1R5
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 24.2A 0.0036Ohm DCR T/R Automotive AEC-Q200
|
Scorte
500
Da $1.40 a $1.68
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 1.5u | Metal | 20% | 24.2 | 32 | 100K | 0.0036 | 25M | 13.6 | 12.7 | 5 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||
UPI2X10650V2R2
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 11.2A 0.0116Ohm DCR 2525 T/R Automotive AEC-Q200
|
Scorte
1.000
$1.15
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 11.2 | 10 | 100K | 0.0116 | 30M | 2525 | 7.25 | 6.7 | 5 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
PHBC10-0R8A0068V
Inductor Line Filter Toroid 68uH 20% 100KHz 3A 0.0423Ohm DCR RDL Tray
|
Scorte
160
Da $4.51 a $5.35
Per unità
|
KEMET Corporation | Induttore impiombato | Line Filter | Toroid | 68u | 20% | 3 | 100K | 0.0423 | Radial | 21.5 | 12.3 | Tray | 2 | No | No | No | No | EAR99 | No | |||||||||||||||
SN8D-300
Inductor Line Filter Toroid 45uH 100KHz 2A 0.052Ohm DCR RDL Bulk
|
Scorte
200
Da $2.21 a $2.62
Per unità
|
KEMET Corporation | Induttore impiombato | Line Filter | Toroid | 45u(Min) | 2 | 100K | 0.052 | Radial | 16 | 11 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||
MPXV1D1054LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 37.3A 0.00127Ohm DCR T/R Automotive AEC-Q200
|
Scorte
500
$0.90
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.33u | Metal | 20% | 37.3 | 60 | 100K | 0.00127 | 56M | 11.1 | 10.2 | 5.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||
MPC1040LR45C
Large Current Choke Coil Wirewound 0.45uH 20% 100KHz Metal 25A 0.0011Ohm DCR 4040 T/R
|
Scorte
2.000
$0.98
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Large Current Choke Coil | Wirewound | 0.45u | Metal | 20% | 25 | 27 | 100K | 0.0011(Typ) | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
UALS8S0R6A0067
Inductor Line Filter Toroid 67uH 20% 100KHz 2A 0.0678Ohm DCR RDL Tray
|
Scorte
45
$1.75
Per unità
|
KEMET Corporation | Induttore impiombato | Line Filter | Toroid | 67u | 20% | 2 | 100K | 0.0678 | Radial | 17 | 9.6 | Tray | 2 | No | No | No | No | EAR99 | No | |||||||||||||||
MPC0750LR60C/BKN
Large Current Choke Coil Wirewound 0.6uH 20% 100KHz Metal 17A 0.0023Ohm DCR T/R
|
Scorte
980
Da $0.56 a $0.57
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Large Current Choke Coil | Wirewound | 0.6u | Metal | 20% | 17 | 19 | 100K | 0.0023(Typ) | 8 | 7 | 5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
UPI2X10520V4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.4A 0.0966Ohm DCR 2220 T/R Automotive AEC-Q200
|
Scorte
7.000
$0.64
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 3.4 | 4.5 | 100K | 0.0966 | 26M | 2220 | 5.5 | 5.2 | 2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
UALSN123000000
Inductor Line Filter Toroid 36uH 100KHz 5A 0.02Ohm DCR RDL Bulk
|
Scorte
181
Da $3.79 a $4.51
Per unità
|
KEMET Corporation | Induttore impiombato | Line Filter | Toroid | 36u(Min) | 5 | 100K | 0.02 | Radial | 25 | 12 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||
PHBC20-1R7A0054V
Inductor Line Filter Toroid 54uH 20% 100KHz 12A 0.0115Ohm DCR RDL Tray
|
Scorte
32
Da $15.12 a $17.97
Per unità
|
KEMET Corporation | Induttore impiombato | Line Filter | Toroid | 54u | 20% | 12 | 100K | 0.0115 | Radial | 41.2 | 19.5 | Tray | 2 | No | No | No | No | EAR99 | No | |||||||||||||||
SBC4-472-141
Power Choke Unshielded Wirewound 4700uH 10% 10KHz Ferrite 0.19A 9.78Ohm DCR RDL Bulk
|
Scorte
471
$0.64
Per unità
|
KEMET Corporation | Induttore impiombato | Power Choke | Wirewound | Unshielded | 4700u | Ferrite | 10% | 0.19 | 0.21 | 10K | 9.78 | Radial | 9 | 14.5 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||
TPI128080L230N
Inductor Power Shielded Wirewound 0.23uH 10% 100KHz Ferrite 50A 0.00029Ohm DCR T/R
|
Scorte
400
Da $1.524 a $2.009
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.23u | Ferrite | 10% | 50 | 64 | 100K | 0.00029(Typ) | 12 | 8 | 8 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
MPC1040LR56C
Large Current Choke Coil Wirewound 0.56uH 20% 100KHz Metal 23A 0.0013Ohm DCR 4040 T/R
|
Scorte
639
$0.9896
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Large Current Choke Coil | Wirewound | 0.56u | Metal | 20% | 23 | 25 | 100K | 0.0013(Typ) | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No |