Inductores de plomo
SBC4-472-141
Power Choke Unshielded Wirewound 4700uH 10% 10KHz Ferrite 0.19A 9.78Ohm DCR RDL Bulk
KEMET CorporationProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
4700u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
10%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
0.19
Maximum Saturation Current (A)
0.21
Maximum DC Resistance (Ohm)
9.78
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Diameter (mm)
9
Maximum Product Height (mm)
14.5